Samsung Electronics Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Dielectric | Technology | Microwave Application | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CL10B102KB8WPNC
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 OMD-CAP 125°C T/R Automotive AEC-Q200
|
|
Samsung Electronics | Condensatore in ceramica multistrato | 0.001uF | 10% | 50VDC | X7R | Open Mode | No | Flat | 2 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
CL21B474KBFNNNG
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
|
Samsung Electronics | Condensatore in ceramica multistrato | 0.47uF | 10% | 50VDC | X7R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||
CL21A226MAYNNNE
Cap Ceramic 22uF 25V X5R 20% Pad SMD 0805 85°C T/R
|
|
Samsung Electronics | Condensatore in ceramica multistrato | 22uF | 20% | 25VDC | Low | X5R | Standard | Yes | Flat | ±15% | 2 | 1.45 | 10 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.25 | High Dielectric Constant | 1.25 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
| CL05A225KQ5NNNC Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R |
|
Samsung Electronics | Condensatore in ceramica multistrato | No | No | No | No | No | |||||||||||||||||||||||||||||
CL03A104KQ3NNNC
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
|
|
Samsung Electronics | Condensatore in ceramica multistrato | 0.1uF | 10% | 6.3VDC | Low | X5R | Standard | Yes | Flat | 2 | 0.33 | 10 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.3 | Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | 0.3 | Non Polar | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
| CL10C180JB8NNNC Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R |
|
Samsung Electronics | Condensatore in ceramica multistrato | No | No | No | No | No |