ROHM Semiconductor Microcontrollers and Processors
64 ROHM Semiconductor Microcontrollers and Processors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Tone Control Band | Family Name | Instruction Set Architecture | Number of Audio Inputs | Device Core | Number of Audio Outputs | Core Architecture | Volume Step - (dB) | Maximum CPU Frequency - (MHz) | Volume Control Range - (dB) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Instruction Cache Size | Data Bus Width - (bit) | Interface Type | Processing Unit | USART | Maximum Supply Current - (A) | Programmability | Data Cache Size | GPIO | SPI | Number of Timers | ADC Channels | Number of ADCs | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | UART | CAN | PCI | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BM94803AEKU-Z
SOC BM94803 ARM946E-S 128-Pin HTQFP EP Tray
|
|
Rohm | Processori per applicazioni e SOC | System-On-Chip | BM94803 | ARM946E-S | ARM | ROM | 2KB | 108 | 2 | 128KB | 4KB | 32 | I2C/I2S/SPI/UART/USB | Microprocessor | 0 | Yes | 4KB | 13 | 4 | 5 | 8 | 1 | 10 | 1 | 0 | 0 | 1 | 1 | 0 | Tray | 1 | 128 | HTQFP EP | QFP | No | No | No | No | No | |||||||||||||||||
BD37514FS-E2
Audio Processor Bass/Treble 0.4MHz 20-Pin SSOP-A
|
|
Rohm | Processore audio | Bass|Treble | 1 | -79 to 15 | 0.4 | I2C | No | Tape and Reel | 940 | 20 | SSOP-A | SO | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
ML62Q1724-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 53 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q2534-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 48-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 40 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 48 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1554-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 58 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 2 | 1 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1325-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 16-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 32KB | 24 | 0 | 2KB | 16 | I2C/UART | 0 | Yes | 12 | 0 | 8 | 6 | 1 | 10 | 2 | 0 | 0 | 0 | 1000 | 2 | 16 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q2524-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 40-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 32 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 40 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1323-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 16-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 16KB | 24 | 0 | 2KB | 16 | I2C/UART | 0 | Yes | 12 | 0 | 8 | 6 | 1 | 10 | 2 | 0 | 0 | 0 | 1000 | 2 | 16 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q2502-NNNGDZW5BX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 24 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 32 | WQFN EP | QFN | No | No | No | No | |||||||||||||||||||||||
ML62Q1367-NNNGDZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 4KB | 16 | I2C/UART | 0 | Yes | 28 | 0 | 10 | 8 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 2 | 1 | 32 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||
ML62Q1532-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 42 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 2 | 1 | 48 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
| BD34352EKV-E2 Audio Processor 0.768MHz 1-IN 4-OUT 64-Pin HTQFP-BV EP |
|
Rohm | Processore audio | 1 | 4 | 0.768 | 2-Wire | 42|45 | No | Tape and Reel | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ML62Q1859-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | Flash | 512KB | 24 | 0 | 32KB | 16 | I2C/UART | 0 | Yes | 58 | 0 | 2 | 16 | 1 | 8 | 10 | 1 | 6 | 0 | 0 | 0 | 1000 | 2 | 2 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||
ML62Q1700-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 32KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 37 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
| BD34301EKV-E2 Audio Processor 0.768MHz 64-Pin HTQFP-BV EP |
|
Rohm | Processore audio | 0.768 | PCM | 42|45 | No | Tape and Reel | 64 | HTQFP-BV EP | QFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ML610Q305-NNNGDZW5BX
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 32-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | Flash | 96KB | 8.192 | 0 | 1KB | 8 | I2C/UART | 0 | Yes | 16 | 0 | 4 | 3 | 1 | 10 | 1 | 0 | 0 | 0 | 1000 | 1 | 32 | WQFN EP | QFN | No | No | No | No | ||||||||||||||||||||||||
ML62Q2045-NNNGDZW5BY
MCU 16-bit nX-U16/100 RISC 32KB Flash 5V 24-Pin WQFN EP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 64 | Flash | 32KB | 64 | 0 | 2KB | 16 | I2C/UART | 0 | Yes | 20 | 0 | 15 | 5 | 1 | 8 | 12 | 1 | 2 | 0 | 0 | 0 | 1000 | 1 | 2 | 24 | WQFN EP | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
ML62Q2532-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2500 | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 40 | 0 | 12 | 14 | 1 | 12 | 3 | 0 | 0 | 0 | 1000 | 2 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q1552-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U16/100 | 24 | Flash | 64KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 58 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 2 | 1 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML610Q339-NNNTBZWBX
MCU 8-bit nX-U8/100 RISC 256KB Flash 3.3V/5V 64-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | RISC | nX-U8/100 | 8.192 | Flash | 256KB | 8.192 | 0 | 4KB | 8 | I2C/UART | 0 | Yes | 48 | 0 | 4 | 8 | 1 | 10 | 2 | 0 | 0 | 0 | 1000 | 1 | 64 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||||||
ML62Q1720-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 32KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 53 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 64 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q1714-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 52-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 41 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 52 | TQFP | QFP | No | No | No | No | |||||||||||||||||||
ML62Q2703-NNNTBZWBY
MCU 16-bit nX-U16/100 RISC 96KB Flash 2.5V/3.3V/5V 48-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q2700 | RISC | nX-U16/100 | 24 | Flash | 96KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 35 | 0 | 12 | 10 | 1 | 12 | 2 | 0 | 0 | 0 | 1000 | 3 | 48 | TQFP | QFP | No | No | No | No | |||||||||||||||||||||||
ML62Q1365-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP
|
|
Rohm | Microcontrollers - MCUs | ML62Q1300 | RISC | nX-U16/100 | 24 | Flash | 32KB | 24 | 0 | 4KB | 16 | I2C/UART | 0 | Yes | 28 | 0 | 10 | 8 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | 1000 | 2 | 1 | 32 | TQFP | QFP | No | No | No | No | ||||||||||||||||||||
ML62Q1704-NNNTBZWBX
MCU 16-bit nX-U16/100 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP T/R
|
|
Rohm | Microcontrollers - MCUs | ML62Q1700 | RISC | nX-U16/100 | 24 | Flash | 128KB | 24 | 0 | 8KB | 16 | I2C/UART | 0 | Yes | 37 | 0 | 2 | 12 | 1 | 8 | 10 | 1 | 2 | 0 | 0 | 0 | Tape and Reel | 1000 | 3 | 1 | 48 | TQFP | QFP | No | No | No | No |