ROHM Semiconductor Regolatori e Controller
323 ROHM Semiconductor Regulators and Controllers
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD33IA5WEFJ-E2
LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R
|
Scorte
18
Da $0.2104 a $0.4825
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.5 | 2.4 | 5.5 | 0.6@0.5A|0.45@0.375A|0.3@0.25A|0.15@0.125A | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | No | EAR99 | No | ||||
BA033CC0WFP-E2
LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) TO-252 T/R
|
Scorte
9
$0.1508
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 1 | 4 | 25 | 0.5@500mA | 100mV | 150mV | 1300 | Tape and Reel | 5 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
BAJ5CC0FP-E2
LDO Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R
|
Scorte
1
$0.0166
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 15 | 1 | 4 | 25 | 0.5@500mA | 100mV | 150mV | 1200 | Tape and Reel | 3 | TO-252 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||
BU30JA2MNVX-CTL
LDO Regulator Pos 3V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.2 | 1.7 | 6 | 0.53@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00HC5MEFJ-LBH2
LDO Regulator Pos 1.5V to 7V 1.5A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 1.5 to 7 | 1.5 | 4.5 | 8 | 0.19@300mA|0.38@600mA|0.56@900A|0.75@1.2A | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||
BU33JA2MNVX-CTL
LDO Regulator Pos 3.3V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.2 | 1.7 | 6 | 0.49@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
BU25JA2MNVX-CTL
LDO Regulator Pos 2.5V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.2 | 1.7 | 6 | 0.62@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU1CJA2MNVX-CTL
LDO Regulator Pos 1.25V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.25 | 0.2 | 1.7 | 6 | 0.9@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
BU12JA2MNVX-CTL
LDO Regulator Pos 1.2V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.2 | 1.7 | 6 | 0.9@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD15IC0MEFJ-LBH2
LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 1 | 2.5 | 5.5 | 0.15@250mA|0.3@500mA|0.45@750mA|0.6@1A | 1% | 1.5% | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | No | No | No | EAR99 | No | |||||
BD18HA5VEFJ-ME2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.5 | 4.5 | 8 | 0.9@0.5A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU15JA2MNVX-CTL
LDO Regulator Pos 1.5V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.5 | 0.2 | 1.7 | 6 | 0.83@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BU10JA2MNVX-CTL
LDO Regulator Pos 1V 0.2A 4-Pin SSON-R EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1 | 0.2 | 1.7 | 6 | 1.1@200mA | 20mV | 80mV | Tape and Reel | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD25HA3VEFJ-CE2
LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
Da $0.4669 a $0.506
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.3 | 4.5 | 8 | 0.9@0.3A | 50mV | 75mV | 2110 | 8 | HTSOP-J EP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD33IC0VEFJ-CE2
LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
Da $0.5447 a $0.5903
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 3.3 | 1 | 2.4 | 5.5 | 0.9@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BA03CC0FP-E2
LDO Regulator Pos 3V 1A 3-Pin(2+Tab) CPT T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 1 | 4 | 25 | 0.5@500mA | 100mV | 150mV | 1200 | Tape and Reel | 3 | CPT | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
BD25GA3VEFJ-ME2
LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 0.3 | 4.5 | 14 | 0.9@0.3A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
BU10JA2DG-CTR
LDO Regulator Pos 1V 0.2A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1 | 0.2 | 1.7 | 6 | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD15GA3WNUX-TR
LDO Regulator Pos 1.5V 0.3A 8-Pin VSON-X EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.3 | 4.5 | 14 | 0.3@0.1A|0.6@0.2A|0.9@0.3A | 1% | 1.5% | 1700 | Tape and Reel | 8 | VSON-X EP | SON | No | No | No | No | No | EAR99 | No | No | |||
BD18IC0VEFJ-ME2
LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 1 | 2.4 | 5.5 | 0.6@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD00GC0JEFJ-E2
LDO Regulator Pos 1.5V to 13V 1A 8-Pin HTSOP-J EP
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 1.5 to 13 | 1 | 4.5 | 14 | 0.23@250mA|0.46@500mA|0.69@750mA|0.92@1A | 1% | 1.5% | 2110 | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | No | |||||||
BD950M5WFP-CE2
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.5 | 3 | 42 | 0.84@300mA|1.4@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | Tape and Reel | 5 | TO-252 | TO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD30GC0VEFJ-ME2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 1 | 4.5 | 14 | 0.9@1A | 50mV | 75mV | 2110 | Tape and Reel | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||
BD900N5FP2-CE2
LDO Regulator Pos 1V to 18V 0.5A 6-Pin(5+Tab) TO-263 Automotive AEC-Q100
|
Da $1.3189 a $1.4162
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 1 to 18 | 0.5 | 4.5 | 42 | 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | 0.1%(Typ) | 0.1%(Typ) | 6 | TO-263 | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD80FC0JEFJ-E2
LDO Regulator Pos 8V 1A 8-Pin HTSOP-J EP
|
Da $0.7693 a $0.7992
Per unità
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 8 | 1 | 9 | 26.5 | 0.7(Min)@500mA | 80mV | 0.16V | 8 | HTSOP-J EP | No | No | No | EAR99 | No |