ROHM Semiconductor Transistors FET
810 ROHM Semiconductor Transistor FET
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RQ6E045SNTR
Trans MOSFET N-CH 30V 4.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 30 | ±20 | 4.5 | 6.8@5V | 1250 | 520@10V | 38@10V | 6 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
RS6G122CHTB1
Trans MOSFET N-CH 40V 225A 8-Pin HSOP EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 225 | 32@6V|52@10V | 3600 | 3800@20V | 1.2@10V | 8 | HSOP EP | No | No | No | EAR99 | |||||||||||||||
RQ5L030ATTCL
Trans MOSFET P-CH 60V 3A
|
Da $0.1823 a $0.1976
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 60 | ±20 | 3 | 8.7@4.5V|17.2@10V | 17.2 | 1000 | 800@30V | 99@10V | No | No | No | EAR99 | ||||||||||||||||
SH8K12GZETB
Trans MOSFET N-CH Si 30V 5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 30 | ±20 | 2.5 | 5 | 4@5V | 2000 | 250@10V | 42@10V | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
RX2L07BBGC7G
Trans MOSFET N-CH 60V 80A 3-Pin(3+Tab) TO-220FM
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | ±20 | 80 | 23@4.5V|47@10V | 47 | 52000 | 2950@30V | 4.6@10V | 3 | TO-220FM | No | No | No | |||||||||||||||
RS6G100BGTB1
Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 100 | 11.8@4.5V|24@10V | 24 | 3000 | 1510@20V | 3.4@10V | Tape and Reel | 8 | HSOP EP | SO | No | No | No | No | EAR99 | |||||||||||
| HP8KB5TB1 Trans MOSFET N-CH 40V 6A 8-Pin HSOP EP |
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 40 | ±20 | 6 | 1.8@4.5V|3.5@10V | 3.5 | 3000 | 150@20V | 46@10V | 8 | HSOP EP | SO | No | No | No | EAR99 | No | No | |||||||||||
SP8K80TB1
Trans MOSFET N-CH Si 500V 0.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 500 | ±30 | 5 | 0.5 | 3.8@10V | 3.8 | 2000 | 23.5@25V | 11700@10V | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||
RQ3L120BLFRATCB
Trans MOSFET N-CH 60V 12A Automotive 8-Pin HSMT-AG EP
|
Da $0.4447 a $0.4819
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 12 | 4.9@6V|7.5@10V | 7.5 | 40000 | 440@30V | 30@10V | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||
| R6004RND3TL1 Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 4 | 10.5@15V | 60000 | 230@100V | 1730@15V | Tape and Reel | 3 | DPAK | TO | No | No | No | EAR99 | |||||||||||||
| RQ3L120BJFRATCB Trans MOSFET P-CH 60V 12A 8-Pin HSMT-AG EP Automotive AEC-Q101 |
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 60 | 5 | 12 | 7.2@4.5V|15.7@10V | 15.7 | 40000 | 710@30V | 106@10V | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
TT8K11TCR
Trans MOSFET N-CH Si 30V 3A 8-Pin TSST T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 30 | ±20 | 2.5 | 3 | 2.5@5V | 1250 | 140@10V | 71@10V | Tape and Reel | 8 | TSST | No | No | No | No | EAR99 | No | No | |||||||||
RTQ020N05HZGTR
Trans MOSFET N-CH 45V 2A 6-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 45 | ±12 | 2 | 2.3@4.5V | 1250 | 150@10V | 190@4.5V | Tape and Reel | 6 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
SH8K25GZ0TB1
Trans MOSFET N-CH 40V 5.2A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 40 | ±12 | 5.2 | 1.7@5V | 3000 | 100@10V | 85@10V | Tape and Reel | 8 | SOP | SO | No | No | No | EAR99 | |||||||||||||
R6077VNZ4C13
Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 77 | 108@10V | 108 | 781000 | 5200@100V | 51@15V | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SCT4090KEHRC11
Trans MOSFET N-CH SiC 1.2KV 19A 3-Pin(3+Tab) TO-247N Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 21 | 19 | 48@18V | 88000 | 1026@800V | 117@18V | 3 | TO-247N | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||
R6035VNX3C16
Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-220AB Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 35 | 50@10V | 50 | 347000 | 2400@100V | 114@15V | Tube | 3 | TO-220AB | TO | No | No | No | EAR99 | ||||||||||||
RQ5A020ZPTL
Trans MOSFET P-CH 12V 2A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 12 | ±10 | 2 | 6.5@4.5V | 1000 | 770@6V | 105@4.5V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
RTR025N05TL
Trans MOSFET N-CH Si 45V 2.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 45 | ±12 | 2.5 | 3.2@4.5V | 1000 | 250@10V | 130@4.5V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||
R6020KNZC17
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3PF Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 5 | 20 | 40@10V | 40 | 68000 | 1550@25V | 196@10V | 3 | TO-3PF | TO | No | No | No | No | EAR99 | |||||||||||
SCT2160KEHRC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 22 | 62@18V | 165000 | 1200@800V | 208@18V | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||
UT6JC5TCR
Trans MOSFET P-CH 60V 2.5A 8-Pin HUML T/R
|
Da $0.2532 a $0.2711
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual | Enhancement | P | 2 | 60 | ±20 | 2.5 | 3.2@4.5V|6.3@10V | 2000 | 265@30V | 280@10V | Tape and Reel | 8 | HUML | No | No | No | No | EAR99 | No | ||||||||||||
HP8KF7HTB1
Trans MOSFET N-CH 150V 6A
|
Da $1.998 a $2.065
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 150 | ±20 | 6 | 13@6.0V|20@10V | 3000 | 1100@75V | 62@10V | No | No | No | EAR99 | |||||||||||||||||
RRR030P03HZGTL
Trans MOSFET P-CH 30V 3A 3-Pin TSMT T/R Automotive AEC-Q101
|
Da $0.192 a $0.2044
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±20 | 3 | 5.2@5V | 1000 | 480@10V | 75@10V | Tape and Reel | 3 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
RQ5E050ATTCL
Trans MOSFET P-CH 30V 5A 3-Pin TSMT T/R
|
$0.21
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±20 | 5 | 9.7@4.5V|19.4@10V | 19.4 | 1000 | 880@15V | 26@10V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No |