ROHM Semiconductor Transistors FET
810 ROHM Semiconductor Transistor FET
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SP8K80TB1
Trans MOSFET N-CH Si 500V 0.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 500 | 2000 | ±30 | 5 | 0.5 | 3.8@10V | 3.8 | 23.5@25V | 11700@10V | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||
RQ3L120BLFRATCB
Trans MOSFET N-CH 60V 12A Automotive 8-Pin HSMT-AG EP
|
Da $0.4447 a $0.4819
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | 40000 | ±20 | 12 | 4.9@6V|7.5@10V | 7.5 | 440@30V | 30@10V | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||
SCT2160KEHRC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 165000 | 22 | 22 | 62@18V | 1200@800V | 208@18V | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||
UT6JC5TCR
Trans MOSFET P-CH 60V 2.5A 8-Pin HUML T/R
|
Da $0.2532 a $0.2711
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual | Enhancement | P | 2 | 60 | 2000 | ±20 | 2.5 | 3.2@4.5V|6.3@10V | 265@30V | 280@10V | Tape and Reel | 8 | HUML | No | No | No | No | EAR99 | No | ||||||||||||
HP8KF7HTB1
Trans MOSFET N-CH 150V 6A
|
Da $1.998 a $2.065
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 150 | 3000 | ±20 | 6 | 13@6.0V|20@10V | 1100@75V | 62@10V | No | No | No | EAR99 | |||||||||||||||||
RQ5E035XNTCL
Trans MOSFET N-CH 30V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 30 | 1000 | ±20 | 2.5 | 3.5 | 3.3@5V | 180@10V | 50@10V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||
R6520ENZ4C13
Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-247G Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | 231000 | ±20 | 4 | 20 | 61@10V | 61 | 1400@25V | 205@10V | 3 | TO-247G | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
R6020JNZC17
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3PF Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 76000 | ±30 | 7 | 20 | 45@15V | 1500@100V | 234@15V | 3 | TO-3PF | TO | No | No | No | No | EAR99 | ||||||||||||
RD3P08BBDTL
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | 119000 | ±20 | 80 | 22.5@6V|37@10V | 37 | 1940@50V | 11.6@10V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SCT2450KEHRC11
Trans MOSFET N-CH SiC 1.2KV 10A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 85000 | 22 | 10 | 27@18V | 463@800V | 585@18V | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||
RQ5E040TNTL
Trans MOSFET N-CH 30V 4A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 30 | 1000 | ±12 | 4 | 5.9@4.5V | 475@10V | 48@4.5V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
R6035ENZ4C13
Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-247 Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 379000 | ±20 | 35 | 110@10V | 2720@25V | 102@10V | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | ||||||||||||
RS6G122CHTB1
Trans MOSFET N-CH 40V 225A 8-Pin HSOP EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | 3600 | ±20 | 225 | 32@6V|52@10V | 3800@20V | 1.2@10V | 8 | HSOP EP | No | No | No | EAR99 | |||||||||||||||
RQ5L030ATTCL
Trans MOSFET P-CH 60V 3A
|
Da $0.1823 a $0.1976
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 60 | 1000 | ±20 | 3 | 8.7@4.5V|17.2@10V | 17.2 | 800@30V | 99@10V | No | No | No | EAR99 | ||||||||||||||||
SH8K12GZETB
Trans MOSFET N-CH Si 30V 5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 30 | 2000 | ±20 | 2.5 | 5 | 4@5V | 250@10V | 42@10V | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
RX2L07BBGC7G
Trans MOSFET N-CH 60V 80A 3-Pin(3+Tab) TO-220FM
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | 52000 | ±20 | 80 | 23@4.5V|47@10V | 47 | 2950@30V | 4.6@10V | 3 | TO-220FM | No | No | No | |||||||||||||||
RD3U080AAFRATL
Trans MOSFET N-CH 250V 8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Da $0.6828 a $0.728
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | 85000 | ±30 | 8 | 25@10V | 25 | 1440@25V | 300@10V | Tape and Reel | 3 | DPAK | TO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||
SH8KC7TB1
Trans MOSFET N-CH 60V 10.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 60 | 2000 | ±20 | 10.5 | 10.8@4.5V|22@10V | 22 | 1400@30V | 12.4@10V | Tape and Reel | 8 | SOP | SO | No | No | No | EAR99 | No | No | ||||||||||
RS1E220ATTB1
Trans MOSFET P-CH 30V 22A 8-Pin HSOP EP T/R
|
$1.0632
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 30 | 3000 | ±20 | 22 | 65@4.5V|130@10V | 130 | 5850@15V | 4.1@10V | Tape and Reel | 8 | HSOP EP | SO | No | No | No | No | EAR99 | No | ||||||||||
RTR025N05TL
Trans MOSFET N-CH Si 45V 2.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 45 | 1000 | ±12 | 2.5 | 3.2@4.5V | 250@10V | 130@4.5V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||
SCT4090KEHRC11
Trans MOSFET N-CH SiC 1.2KV 19A 3-Pin(3+Tab) TO-247N Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 88000 | 21 | 19 | 48@18V | 1026@800V | 117@18V | 3 | TO-247N | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||
| RQ3P270BKFRATCB Trans MOSFET N-CH 100V 27A 8-Pin HSMT-AG EP Automotive AEC-Q101 |
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 100 | 69000 | ±20 | 27 | 7.5@4.5V|13.6@10V | 13.6 | 670@50V | 27@10V | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
RQ5P035BGTCL
Trans MOSFET N-CH 100V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | 1000 | ±20 | 3.5 | 3.3@4.5V|6.7@10V | 6.7 | 305@50V | 60@10V | Tape and Reel | 3 | TSMT | No | No | No | EAR99 | No | No | |||||||||||
SCT2160KEGC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 165000 | 22 | 4 | 22 | 62@18V | 1200@800V | 208@18V | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | No | ||||||||||
R6535KNX3C16
Trans MOSFET N-CH 650V 35A 3-Pin(3+Tab) TO-220AB Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | 370000 | ±20 | 35 | 72@10V | 30000@25V | 115@10V | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 |