Radiall RF and Microwave
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Switch Type | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Switch Configuration | Number of Switches | Maximum Frequency - (MHz) | Switching Speed - (ns) | Typical Supply Current - (mA) | Maximum Insertion Loss - (dB) | Typical Antenna Gain | Minimum Isolation Voltage - (dB) | Technology | Maximum Operating Supply Voltage | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Packaging | Life Cycle | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R570F12000
RF Switch SPDT 0MHz to 26.5GHz 55dB
|
Scorte
2
Da $246.00 a $256.25
Per unità
|
Radiall | Interruttore RF | SPDT | 0 to 26500 | Single SPDT | 1 | 26500 | 0.01 | 250 | 0.5 | 55 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
R570513035
RF Switch SPDT 0MHz to 3GHz 75dB
|
Da $262.88 a $273.66
Per unità
|
Radiall | Interruttore RF | 0 to 3000 | 15(Typ) | 140 | No | No | No | EAR99 | No | ||||||||||||||||||||||
R570412000
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 250 | 0.35 | 60 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
R516333100
RF Switch SPDT 0MHz to 8GHz 40dB 7-Pin SMD Module T/R
|
|
Radiall | Interruttore RF | SPDT | 0 to 8000 | Single SPDT | 1 | 8000 | 3 | 34 | 0.5 | 40 | Tape and Reel | 7 | SMD Module | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
R380500125
Antenna Dipole 2dBi Gain 2500MHz
|
Da $17.78 a $34.70
Per unità
|
Radiall | Antenne | Dipole | 2400 | 2500 | 2dBi | Active | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
R591823610
RF Switch SP4T 0MHz to 6GHz 70dB
|
Da $1,045.47 a $1,233.22
Per unità
|
Radiall | Interruttore RF | SP4T | 0 to 6000 | Single SP4T | 1 | 6000 | 10 | 250 | 0.3 | 70 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
R 570 423 100
RF Switch SPDT 0MHz to 18GHz 60dB
|
Da $182.40 a $189.88
Per unità
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 102 | 0.35 | 60 | Active | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
R574833320
RF Switch SP3T 0MHz to 40GHz 50dB
|
Da $1,491.92 a $1,812.97
Per unità
|
Radiall | Interruttore RF | SP3T | 0 to 40000 | Single SP3T | 1 | 40000 | 15 | 125 | 1.1 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||
R570443030
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 80 | 0.35 | 60 | Active | No | No | No | EAR99 | No | |||||||||||||||
R570413030
RF Switch SPDT 0MHz to 18GHz 60dB
|
Da $134.44 a $139.96
Per unità
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 102 | 0.35 | 60 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
R573423525
RF Switch SP5T 0MHz to 18GHz 60dB
|
Da $937.84 a $1,106.02
Per unità
|
Radiall | Interruttore RF | 0 to 18000 | 15(Typ) | No | No | No | EAR99 | No | |||||||||||||||||||||||
R199006813W
Coaxial RF Switch
|
|
Radiall | Interruttore RF | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
R573402425
RF Switch SP4T 0MHz to 18GHz 60dB
|
|
Radiall | Interruttore RF | Active | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
R591303610
RF Switch SP4T 0MHz to 6GHz 70dB
|
Da $959.82 a $1,024.36
Per unità
|
Radiall | Interruttore RF | SP4T | 0 to 6000 | Single SP4T | 1 | 6000 | 10 | 250 | 0.3 | 70 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||
R577363005
RF Switch DPDT 0MHz to 3GHz 80dB
|
Da $438.98 a $475.63
Per unità
|
Radiall | Interruttore RF | DPDT | 0 to 3000 | Single DPDT | 1 | 3000 | 0.015 | 125 | 0.2 | 80 | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
R570613000
RF Data Switching Module
|
Da $245.82 a $255.90
Per unità
|
Radiall | Interruttore RF | 0 to 12400 | 15(Typ) | 140 | No | No | No | EAR99 | No | ||||||||||||||||||||||
R570012000
RF Switch SPDT 0MHz to 3GHz 75dB
|
|
Radiall | Interruttore RF | SPDT | 0 to 3000 | Single SPDT | 1 | 3000 | 15 | 310 | 0.25 | 75 | Active | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
R570413000
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 102 | 0.35 | 60 | Active | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
R570442000
RF Switch SPDT 0MHz to 18GHz 60dB
|
Da $136.54 a $142.14
Per unità
|
Radiall | Interruttore RF | SPDT | 0 to 18000 | Single SPDT | 1 | 18000 | 0.01 | 210 | 0.35 | 60 | Active | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
R591702620
RF Switch SP4T 0MHz to 6GHz 70dB
|
|
Radiall | Interruttore RF | SP4T | 0 to 6000 | Single SP4T | 1 | 6000 | 10 | 250 | 0.3 | 70 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes |