Pulse Electronics Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4548.682NLT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 4A 0.0072Ohm DCR T/R
|
Scorte
5.780
Da $0.3212 a $0.3594
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 4(Typ) | 7(Typ) | 100K | 2 | 0.0072 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5002.561NLT
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz 13.9A 0.00954Ohm DCR T/R
|
Scorte
1.990
Da $0.7892 a $0.8697
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.56u | 20% | 13.9 | 16 | 100K | 2 | 0.00954 | 5.7 | 5.5 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4304.154NLT
Inductor Power Shielded Drum Core 150uH 20% 100KHz 1A 0.23Ohm DCR T/R
|
Scorte
2.398
Da $0.5174 a $0.5292
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Drum Core | Shielded | 150u | 20% | 1 | 1 | 100K | 2 | 0.23 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HX5G2003NL
Telecom Transformer 1:1 48 Terminal Gull Wing SMD
|
Scorte
30
$9.77
Per unità
|
Pulse Electronics Corporation | Trasformatore di telecomunicazione | Ethernet Transformer | 1:1 | -20@1MHz to 40MHz | -1.5@125MHz to 250MHz | 48 | Gull Wing | 1500Vrms | SMD | 27.81 | 7.25 | 15.37 | Tube | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
PH0811CNL
Switching Transformer 4T:4T/2T:1T 0.0085Ohm/0.0085Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Scorte
96
Da $6.88 a $7.18
Per unità
|
Pulse Electronics Corporation | Trasformatore di commutazione | Planar Transformer | 4T:4T/2T:1T | 11 | 0.0085/0.0085 | 0.00175/0.00175 | Screw | SMD | 21.59 | 9.1 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA4548.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 11A 0.0095Ohm DCR T/R
|
Scorte
6.000
Da $0.3212 a $0.3703
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 11(Typ) | 17(Typ) | 100K | 2 | 0.0095 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4342.472ANLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 8A 0.019Ohm DCR T/R Automotive AEC-Q200
|
Scorte
3
$0.4694
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 8 | 13(Typ) | 100K | 16M(Typ) | 2 | 0.019 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PH0804CNL
Switching Transformer 5T:6T:1T:1T:1T:1T 0.0125Ohm/0.0142Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Scorte
120
Da $6.88 a $7.18
Per unità
|
Pulse Electronics Corporation | Trasformatore di commutazione | Planar Transformer | 5T:6T:1T:1T:1T:1T | 11 | 0.0125/0.0142 | 0.007 | Screw | SMD | 21.59 | 9.6 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PM2202.122NLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 9.4A 0.0163Ohm DCR T/R Automotive AEC-Q200
|
Scorte
3.000
Da $0.8524 a $0.9683
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 9.4 | 12.2 | 100K | 2 | 0.0163 | 5.7 | 5.5 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5002.151NLT
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 18.8A 0.0046Ohm DCR T/R
|
Scorte
219
Da $0.7892 a $0.8294
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 18.8 | 27 | 100K | 2 | 0.0046 | 5.7 | 5.5 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5007.222NLT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 13A 0.0137Ohm DCR T/R
|
Scorte
850
Da $0.2135 a $0.2317
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 13 | 19 | 100K | 2 | 0.0137 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5002.471NLT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 14.1A 0.00805Ohm DCR T/R
|
Scorte
2.747
Da $0.7892 a $0.8697
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 14.1 | 20 | 100K | 2 | 0.00805 | 5.7 | 5.5 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4346.332ANLT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 14A 0.007Ohm DCR T/R Automotive AEC-Q200
|
Scorte
5
$0.7535
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 14 | 20.5(Typ) | 100K | 17M(Typ) | 2 | 0.007 | 14 | 12.8 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
|
Più cercati
P8208NLT
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
Scorte
20.435
Da $1.318 a $1.343
Per unità
|
Pulse Electronics Corporation | Trasformatore di corrente | Current Sense Transformer | 1:100 | 10000 | 2000 | 6 | 0.006 | 6 | Gull Wing | 500Vrms | SMD | 7.21 | 5.5 | 8.38 | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||
PA4344.682NLT
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 19A 0.0092Ohm DCR T/R
|
Scorte
478
Da $2.1291 a $2.1442
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 19 | 32 | 100K | 2 | 0.0092 | SMD | 17.7 | 17.2 | 7 | 17.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4341.751NLT
Inductor Power Molded/Shielded Wirewound 0.75uH 20% 100KHz 14.5A 0.0066Ohm DCR T/R
|
Scorte
810
$0.3098
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.75u | 20% | 14.5 | 24.5 | 100K | 2 | 0.0066 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4548.331NLT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 18A 0.0044Ohm DCR T/R
|
Scorte
319
Da $0.013 a $0.03
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 18(Typ) | 30(Typ) | 100K | 2 | 0.0044 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5002.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 12A 0.0127Ohm DCR T/R
|
Scorte
1.249
Da $0.7892 a $0.8697
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 12 | 13 | 100K | 2 | 0.0127 | 5.7 | 5.5 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4308.332NLT
Inductor Power Unshielded Drum Core 3.3uH 30% 100KHz 7.5A 0.05Ohm DCR T/R
|
Scorte
4.000
$0.3217
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Drum Core | Unshielded | 3.3u | 30% | 7.5 | 7.5 | 100K | 2 | 0.05 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P1166.683NLT
Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 0.67A 0.37Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
1
$0.0189
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 68u(OCL)/51u | 20% | 0.67 | 0.67 | 100K | 9.5M | 2 | 0.37 | 7.54 | 7.54 | 3.51 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4342.681NLT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 22A 0.0027Ohm DCR 4040 T/R
|
Scorte
44
Da $0.4933 a $0.5101
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 22 | 39 | 100K | 2 | 0.0027 | SMD | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4340.471ANLT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 13.5A 0.006Ohm DCR 2220 T/R Automotive AEC-Q200
|
Scorte
234
Da $0.314 a $0.6355
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 13.5 | 9 | 100K | 75M(Typ) | 2 | 0.006 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ADCC00252012R24MC1
Inductor Power Shielded Wirewound 0.24uH 20% 2MHz Metal 6.7A 0.013Ohm DCR 1008 T/R Automotive AEC-Q200
|
Scorte
2.501
Da $0.0607 a $0.3818
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.24u | Metal | 20% | 6.7 | 8 | 2M | 2 | 0.013 | SMD | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA5001.122NLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 9A 0.0179Ohm DCR 1515 T/R
|
Scorte
2.295
Da $0.8174 a $0.9008
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 9 | 9 | 100K | 2 | 0.0179 | 1515 | 4.3 | 4.3 | 2.1 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
PA4340.103ANLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 3.8A 0.103Ohm DCR 2220 T/R Automotive AEC-Q200
|
Scorte
3
$0.0654
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 10u | 20% | 3.8 | 2.1 | 100K | 14M(Typ) | 2 | 0.103 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |