Pulse Electronics Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4547.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz 3.6A 0.05Ohm DCR T/R
|
Scorte
9.000
Da $0.54 a $0.61
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded | 1u | 20% | 3.6 | 5.8 | 100K | 2 | 0.05 | 3.8 | 3.4 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
PA4341.332NLT
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR T/R
|
Scorte
92
Da $0.0144 a $0.032
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 6 | 13.5 | 100K | 2 | 0.03 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
PA4307.683NLT
Inductor Power Unshielded Drum Core 68uH 20% 100KHz 1.2A 0.85Ohm DCR T/R
|
Scorte
3.990
$0.3098
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Drum Core | Unshielded | 68u | 20% | 1.2 | 1.2 | 100K | 2 | 0.85 | 7.3 | 7.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0603CD121KTT
Inductor RF Chip Wirewound 0.122uH 10% 150MHz 33Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
|
Scorte
2.555
Da $0.1026 a $0.1148
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | RF Chip | Wirewound | 0.122u | Ceramic | 10% | 150M | 0.3 | 150M | 1300M | 2 | 0.65 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 33 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PE-65745NLT
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Scorte
772
Da $0.7982 a $0.8661
Per unità
|
Pulse Electronics Corporation | Trasformatore di telecomunicazione | LAN Isolation Transformer | 1CT:1.414CT/1CT:1CT | 12 | 16 | 0.3 | Gull Wing | 1500Vrms | 12.7 | 5.08 | 9.4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
T1124NLT
Telecom Transformer 1:2CT/1CT:2 40 Terminal Gull Wing SMD
|
Scorte
235
$4.217
Per unità
|
Pulse Electronics Corporation | Trasformatore di telecomunicazione | T1/E1/CEPT/ISDN-PRI Transformer | 1:2CT/1CT:2 | 35 | 11/14@2MHz to 3MHz | 40 | Gull Wing | 1500Vrms | SMD | 28.58 | 5.84 | 16.26 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
PE-64519NL
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
|
Scorte
598
$3.297
Per unità
|
Pulse Electronics Corporation | Trasformatore di corrente | Current Sense Transformer | 200CT:1 | 20000 | 80000(Min) | 7 | 200 | 4.5 | Pin | 3000Vrms | 22.86 | 17.78 | 17.78 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
PA1277NLT
Switching Transformer 1:0.222:0.555 0.08Ohm/0.15Ohm Prim. DCR 0.0075Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
|
Scorte
19.600
Da $2.04 a $2.16
Per unità
|
Pulse Electronics Corporation | Trasformatore di commutazione | Flyback Transformer | 1:0.222:0.555 | 50V | 3.3V | 8 | 0.08/0.15 | 0.0075 | Gull Wing | SMD | 13.08 | 11.45 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P0146NLT
Inductor Power Toroid 25uH/23uH 20% 2.43A 0.075Ohm DCR T/R
|
Scorte
400
$2.156
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Toroid | 25u(OCL)/23u | 20% | 2.43 | 2 | 0.075 | 12.7 | 12.7 | 5.46 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
P1167.473NLT
Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 0.94A 0.22Ohm DCR T/R
|
Scorte
2.150
Da $0.6412 a $0.7066
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 47u(OCL)/35.3u | 20% | 0.94 | 0.94 | 100K | 10M | 2 | 0.22 | 7.54 | 7.54 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
Più cercati
HX5008NLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Scorte
25.952
Da $4.754 a $7.00
Per unità
|
Pulse Electronics Corporation | Trasformatore di telecomunicazione | 1000Base-T Transformer | 1:1 | -16@1MHz to 40MHz | -1.2@100KHz | 24 | Gull Wing | 1500Vrms | 13.16 | 6.12 | 18.67 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
PE-1008CD820KTT
Inductor RF Chip Wirewound 0.082uH 10% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
|
Scorte
1.600
Da $0.0024 a $0.0027
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | RF Chip | Wirewound | 0.082u | Ceramic | 10% | 350M | 1 | 50M | 950M | 2 | 0.14 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 60 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PG0871.332NLT
Inductor Power Shielded Wirewound 3.3uH/3uH 20% 100KHz Ferrite 7.1A 0.0135Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
1.162
$0.703
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u(OCL)/3u | Ferrite | 20% | 7.1 | 10.5 | 100K | 62M(Typ) | 3 | 0.0135(Typ) | 7.6 | 7.4 | 6.4 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PA4335.241NLT
Inductor Power Shielded Drum Core 0.24uH 20% 1MHz Iron 4.05A 0.023Ohm DCR 1008 T/R
|
Scorte
1.300
$0.0953
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Drum Core | Shielded | 0.24u | Iron | 20% | 4.05 | 6.5 | 1M | 117M | 2 | 0.023 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
P0250.105NLT
Inductor Power Unshielded Wirewound 1000uH 15% 100KHz 0.56A 1.8Ohm DCR T/R
|
Scorte
1.662
Da $0.252 a $0.2777
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Unshielded | 1000u | 15% | 0.56 | 1 | 100K | 2 | 1.8 | 18.62 | 15.14 | 7.37 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5003.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 5.9A 0.0363Ohm DCR T/R
|
Scorte
3
$0.0187
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 5.9 | 7 | 100K | 2 | 0.0363 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HU4103NL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Scorte
62
$7.148
Per unità
|
Pulse Electronics Corporation | Trasformatore di telecomunicazione | Ethernet Transformer | 8(1:1) | -20@1MHz to 40MHz | -0.5@1MHz to 50MHz | 50 | Gull Wing | 1500Vrms | 27.94 | 8.33 | 10.92 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PE-1008CD122GTT
Inductor RF Chip Wirewound 1.2uH 2% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 T/R
|
Scorte
1.629
$0.0953
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | RF Chip | Wirewound | 1.2u | Ceramic | 2% | 50M | 0.31 | 7.9M | 250M | 2 | 2 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 35 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PE-0603CD5N1JTT
Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.108Ohm DCR 0603 T/R
|
Scorte
1.767
$0.0963
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | RF Chip | Wirewound | 0.0051u | Ceramic | 5% | 250M | 0.7 | 250M | 5700M | 2 | 0.108 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4344.102NLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 52A 0.002Ohm DCR T/R
|
Scorte
2
$0.0891
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 1u | 20% | 52 | 60 | 100K | 2 | 0.002 | SMD | 17.7 | 17.2 | 7 | 17.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CX2047LNLT
RF Transformer 1:2CT 5 Terminal SMD
|
Scorte
835
Da $1.466 a $1.772
Per unità
|
Pulse Electronics Corporation | Trasformatore RF | Wide Band RF Transformer | 1:2CT | 0.24(Typ) | 5 | 3.81 | 2.79 | 3.81 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PA4548.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 3.6A 0.0095Ohm DCR T/R
|
Scorte
4.303
Da $0.3212 a $0.3649
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 3.6(Typ) | 6(Typ) | 100K | 2 | 0.0095 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4548.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 5.5A 0.005Ohm DCR T/R
|
Scorte
105
Da $0.0132 a $0.03
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 5.5(Typ) | 9(Typ) | 100K | 2 | 0.005 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PH0814CNL
Switching Transformer 5T:6T:2T:1T 0.0125Ohm/0.0142Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Scorte
150
Da $6.88 a $7.18
Per unità
|
Pulse Electronics Corporation | Trasformatore di commutazione | Planar Transformer | 5T:6T:2T:1T | 11 | 0.0125/0.0142 | 0.00175/0.00175 | Screw | SMD | 21.59 | 10.1 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA4333.682NLT
Inductor Power Shielded Drum Core 6.8uH 20% 1MHz Iron 3.2A 0.064Ohm DCR T/R
|
Scorte
44
Da $0.0648 a $0.067
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Drum Core | Shielded | 6.8u | Iron | 20% | 3.2 | 3.2 | 1M | 14M | 2 | 0.064 | 7.4 | 6.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |