onsemi RF BJT
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Typical 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSVF3007SG3T1G
Trans RF BJT NPN 12V 0.03A 350mW Automotive AEC-Q101 3-Pin MCPH T/R
|
Scorte
5.855
$0.1793
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 12 | 20 | 2 | 0.03 | 5V/10mA | 60@5mA@5V | 50 to 120 | 350 | 8000(Typ) | 1.8 | Tape and Reel | 3 | MCPH | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
|
Più cercati
MMBTH10-4LT1G
Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R
|
Scorte
1.197
Da $0.0268 a $0.10
Per unità
|
onsemi | RF BJT | NPN | Si | Single | 1 | 25 | 30 | 3 | 120@4mA@10V | 120 to 200 | 556 | 0.5@0.4mA@4mA | 0.7(Max) | 300 | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
|
Più cercati
MMBTH10LT1G
Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R
|
Scorte
42.239
Da $0.0273 a $0.046
Per unità
|
onsemi | RF BJT | NPN | Si | Single | 1 | 25 | 30 | 3 | 60@4mA@10V | 50 to 120 | 556 | 0.5@0.4mA@4mA | 0.7(Max) | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
KSP10TA
Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold
|
Scorte
26.503
Da $0.1139 a $0.114
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 25 | 30 | 3 | 60@4mA@10V | 50 to 120 | 357 | 125 | 0.5@0.4mA@4mA | 350 | 650(Min) | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NSVF4020SG4T1G
Trans RF BJT NPN 8V 0.15A 400mW 4-Pin MCPH T/R Automotive AEC-Q101
|
Scorte
742
Da $0.1975 a $0.489
Per unità
|
onsemi | RF BJT | NPN | Single Dual Emitter | 1 | 8 | 15 | 2 | 0.15 | 5V/50mA | 60@50mA@5V | 50 to 120 | 400 | 16000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
MMBTH81
Trans RF BJT PNP 20V 0.05A 225mW 3-Pin SOT-23 T/R
|
Scorte
213.000
Da $0.0375 a $0.0413
Per unità
|
onsemi | RF BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 556 | 125 | 0.65(Max) | 0.5@0.5mA@5mA | 0.85(Max) | 225 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
KSP10BU
Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Bag
|
Scorte
19.382
Da $0.0102 a $0.0215
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 25 | 30 | 3 | 60@4mA@10V | 50 to 120 | 357 | 125 | 0.5@0.4mA@4mA | 350 | 650(Min) | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MMBTH10
Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R
|
Scorte
461.354
$0.0193
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 25 | 30 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 556 | 0.5@0.4mA@4mA | 0.7 | 225 | 650(Min) | Tape and Reel | Unknown | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NSVF6003SB6T1G
Trans RF BJT NPN 12V 0.15A 800mW Automotive AEC-Q101 6-Pin CPH T/R
|
Scorte
5.426
Da $0.199 a $0.2006
Per unità
|
onsemi | RF BJT | NPN | Single Quad Collector | 1 | 12 | 20 | 2 | 0.15 | 5V/50mA | 100@50mA@5V | 50 to 120 | 1.3 | 800 | 7000(Typ) | 3 | Tape and Reel | 6 | CPH | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||
NSVF4015SG4T1G
Trans RF BJT NPN 12V 0.1A 450mW 4-Pin MCPH T/R Automotive AEC-Q101
|
Scorte
8.021
$0.1521
Per unità
|
onsemi | RF BJT | NPN | Single Dual Emitter | 1 | 12 | 20 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 17 | 1.8 | Tape and Reel | 4 | MCPH | SOT | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||
NSVMMBTH81LT3G
Trans RF BJT PNP 20V 0.05A 225mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Scorte
150.000
Da $0.0776 a $0.0807
Per unità
|
onsemi | RF BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 556 | 0.5@0.5mA@5mA | 0.85(Max) | 225 | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
| 55GN01CA-TB-E Trans RF BJT NPN 10V 0.07A 200mW 3-Pin SC-59 T/R |
Scorte
9.000
Da $0.1125 a $0.1416
Per unità
|
onsemi | RF BJT | NPN | Si | Single | 1 | 10 | 20 | 3 | 0.07 | 5V/20mA | 100@10mA@5V | 50 to 120 | 1.1 | 200 | 5500(Typ) | 1.9(Typ) | Tape and Reel | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
MMBTH10M3T5G
Trans RF BJT NPN 25V 640mW 3-Pin SOT-723 T/R
|
Scorte
24.000
$0.0079
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 25 | 30 | 3 | 60@4mA@10V | 50 to 120 | 195 | 0.5@0.4mA@4mA | 0.7(Max) | 640 | 650(Min) | Tape and Reel | 3 | SOT-723 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
| MCH4009-TL-H Trans RF BJT NPN 3.5V 0.04A 120mW 4-Pin MCPH T/R |
Scorte
8.000
Da $0.0876 a $0.3834
Per unità
|
onsemi | RF BJT | NPN | Si | Single Dual Emitter | 1 | 3.5 | 10 | 2.5 | 0.04 | 3V/20mA | 50@5mA@1V | 30 to 50 | 120 | 13.5(Typ) | 23 | 25000(Typ) | 1.5 | Tape and Reel | 4 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
MMBT5179
Trans RF BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
|
Scorte
313.622
Da $0.0309 a $0.10
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 12 | 20 | 2.5 | 1@1mA@10mA | 0.05 | 6V/5mA | 25@3mA@1V | 2 to 30 | 556 | 0.4@1mA@10mA | 225 | 0.02(Min) | 15(Min) | 2000 | 5 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
MMBTH11
Trans RF BJT NPN 25V 0.05A 3-Pin SOT-23 T/R
|
Scorte
56
Da $0.0359 a $0.101
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 25 | 30 | 3 | 0.05 | 60@4mA@10V | 50 to 120 | 556 | 0.5@0.4mA@4mA | 0.7(Max) | 225 | 650(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
KST10MTF
Trans RF BJT NPN 25V 350mW 3-Pin SOT-23 T/R
|
Scorte
37.711
Da $0.0215 a $0.051
Per unità
|
onsemi | RF BJT | NPN | Si | Single | 1 | 25 | 30 | 3 | 60@4mA@10V | 50 to 120 | 357 | 0.5@0.4mA@4mA | 0.7(Max) | 350 | 650(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTH24
Trans RF BJT NPN 30V 0.05A 225mW 3-Pin SOT-23 T/R
|
Scorte
19
$0.0105
Per unità
|
onsemi | RF BJT | NPN | Single | 1 | 30 | 40 | 4 | 0.05 | 30@8mA@10V | 30 to 50 | 556 | 0.36(Max) | 225 | 400(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NSVF5490SKT3G
Trans RF BJT NPN 10V 0.03A 100mW Automotive AEC-Q101 3-Pin SSFP T/R
|
|
onsemi | RF BJT | NPN | Single | 1 | 10 | 20 | 1.5 | 0.03 | 5V/10mA | 90@10mA@5V | 50 to 120 | 0.3 | 0.45 | 100 | 10 | 8000(Typ) | 3 | Tape and Reel | 3 | SSFP | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||
KSC1730YBU
TV VHF, UHF Tuner Oscillator
|
|
onsemi | RF BJT | Bulk | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
| MCH4017-TL-H Trans RF BJT NPN 12V 0.1A 450mW 4-Pin MCPH T/R |
|
onsemi | RF BJT | NPN | Si | Single Dual Emitter | 1 | 12 | 20 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CPH6003A-TL-E
RF Transistor
|
Da $0.1705 a $0.1848
Per unità
|
onsemi | RF BJT | Tape and Reel | 6 | CPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MMBTH10RG
Trans RF BJT NPN 40V 0.05A 3-Pin SOT-23 T/R
|
|
onsemi | RF BJT | NPN | Single | 1 | 40 | 40 | 4 | 0.05 | 50@1mA@6V | 50 to 120 | 556 | 0.2@5mA@10mA | 0.6(Max) | 450(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| MCH4021-TL-E Trans RF BJT NPN 8V 0.15A 400mW 4-Pin MCPH T/R |
|
onsemi | RF BJT | NPN | Si | Single Dual Emitter | 1 | 8 | 15 | 2 | 0.15 | 5V/50mA | 60@50mA@5V | 50 to 120 | 400 | 16000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
| 2SA1257-5-TB-E Trans RF BJT PNP 160V 0.08A 200mW 3-Pin Case CP Tape |
|
onsemi | RF BJT | PNP | Si | Single | 1 | 160 | 180 | 5 | 0.08 | 135@10mA@5V | 120 to 200 | 0.7@3mA@30mA | 2.4 | 200 | 100 | 130(Typ) | 150(Typ) | Tape | 3 | Case CP | SOT | No | No | No | No | EAR99 | No | No |