Omron Thermal Management
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Maximum Voltage Rating - (V) | Material | Fits Fan Size - (mm) | Line Current - (A) | Attachment Method | Typical Speed - (r/min) | Power Rating - (W) | Thermal Resistance | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Noise Level - (dB) | Product Length - (mm) | Bearings | Shape | Size (Metric) - (mm) | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| R89F-DS1238H DC Axial fan, plastic blade |
|
Omron | Compressori e ventole | EAR99 | |||||||||||||||||||||||||||||||||
R87F1124C
AC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.055|0.05 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | 33|36 | Ball | Square | 92 X 92 X 25 | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||
R87F1123E
AC Fan Axial Ball Bearing 200V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.07|0.06 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | 33|36 | Ball | Square | 92 X 92 X 25 | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||
R87F-A1A83H
AC Fan Axial Ball Bearing 100V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.097|0.08 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | 32|36 | Ball | Square | 80 X 80 X 25 | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| R89F-DS1225H DC Axial fan, plastic blade |
|
Omron | Compressori e ventole | EAR99 | |||||||||||||||||||||||||||||||||
R87T-A4A05H
AC Fan Axial Ball Bearing 200V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.26|0.22 | 2650|3100 | 169.51|201.29 | 104Pa|107Pa | DieCast Aluminum | 56|58 | Ball | 151 | 38 | 175 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
R87F-A4A83H
AC Fan Axial Ball Bearing 200V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.048|0.041 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | 32|36 | Ball | Square | 80 X 80 X 25 | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
R87F-A3A93HP
AC Fan Axial Ball Bearing 115V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.125|0.1 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | 33|36 | Ball | Square | 92 X 92 X 25 | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||
| R87T-A6A07H AC Axial Fans with Lead Wires |
|
Omron | Compressori e ventole | 1200 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
R87F-A3A83H
AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
|
Da $44.42 a $48.63
Per unità
|
Omron | Compressori e ventole | Axial | AC Fan | 0.085|0.07 | 2600|3000 | 21.19|24.72 | 39.2Pa|53.9Pa | DieCast Aluminum | 32|36 | Ball | Square | 80 X 80 X 25 | 80 | 25 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
R87F-A4A93HP
AC Fan Axial Ball Bearing 200V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
Da $61.82 a $67.00
Per unità
|
Omron | Compressori e ventole | Axial | AC Fan | 0.07|0.06 | 2550|3050 | 31.78|35.31 | 49Pa|68.6Pa | DieCast Aluminum | 33|36 | Ball | Square | 92 X 92 X 25 | 92 | 25 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||||
| R87F-FL120 Thrml Mgmt Access Filter Fan 120mm Plastic |
Da $10.174 a $12.411
Per unità
|
Omron | Accessori per la gestione termica | Filter Fan | Plastic | 120 | 123.7 | 123.7 | 10.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
| R87B-N Thrml Mgmt Access Filter Fan |
|
Omron | Accessori per la gestione termica | Filter Fan | 180 | 18.4 | 180 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
Y92B-N150
Heat Sink Passive 1.38°C/W
|
Da $44.30 a $48.01
Per unità
|
Omron | Dissipatore | Passive | 1.38 | 104 | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
R87F-A3A13HP
AC Fan Axial Ball Bearing 115V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
$70.57
Per unità
|
Omron | Compressori e ventole | Axial | AC Fan | 0.16|0.13 | 2400|2800 | 67.1|77.69 | 44.1Pa|42.2Pa | DieCast Aluminum | 39|43 | Ball | Square | 119.5 X 119.5 X 25 | 119.5 | 25 | 119.5 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
R87F-A1A85HP
AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
|
|
Omron | Compressori e ventole | Axial | AC Fan | 0.14|0.115 | 2700|3200 | 28.25|31.78 | 42.1Pa|58.8Pa | DieCast Aluminum | 32|36 | Ball | Square | 80 X 80 X 38 | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||||
R87F-FL80
Thrml Mgmt Access Filter Fan 80mm Plastic
|
|
Omron | Accessori per la gestione termica | Filter Fan | Plastic | 80 | 80 | 10 | 80 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
R87F-FL90
Thrml Mgmt Access Filter Fan 92mm Plastic
|
|
Omron | Accessori per la gestione termica | Filter Fan | Plastic | 92 | 92 | 10 | 92 | No | No | No | No | No | EAR99 | No | No |