NKK Switches Interruttori a slitta
105 NKK Switches Interruttore a slitta
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AS11AP
Switch Slide ON None OFF SPST Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
|
Da $4.172 a $4.308
Per unità
|
NKK Switches | Interruttore a slitta | SPST | Top Slide | ON None OFF | 50000 | 50000 | Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
AS23AB
Switch Slide ON OFF ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
|
|
NKK Switches | Interruttore a slitta | DPDT | Top Slide | ON OFF ON | 50000 | 50000 | Bracket Mount/Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
SS12SDP2LE
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
NKK Switches | Interruttore a slitta | SPDT | Top Slide | ON None ON | 10000 | 10000 | Through Hole | PC Pins | Straight | 100 | 20 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||
CS12ANW03
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
|
Da $1.728 a $2.20
Per unità
|
NKK Switches | Interruttore a slitta | SPDT | Top Slide | ON None ON | 20000 | 50000 | Through Hole | PC Pins | Straight | 1000 | 10 | Copper | No | No | No | No | No | EAR99 | No | ||||||||
SS314MAH4-R
Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles Gull Wing SMD T/R
|
Da $3.688 a $3.725
Per unità
|
NKK Switches | Interruttore a slitta | SPDT | Side Slide | ON OFF ON | 10000 | 10000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 100 | 50 | Phosphor Bronze | No | No | No | No | No | EAR99 | No |