Nichicon Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UHE1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Scorte
6.200
Da $0.1061 a $0.43
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 52.8@2Min | 3.5 | 0.16 | Radial | 7000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C Automotive T/R
|
Scorte
186
Da $0.4287 a $0.4579
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 56uF | 25VDC | 20% | 0.043 | Low | Cylindrical | 0.9 | 42@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
QXK2J473KTPTZH
Cap Film 0.047uF 630V PET 10% (20.5 X 6.2 X 11.5mm) Radial 17.5mm 105°C Bulk
|
Scorte
962
Da $0.7561 a $0.8755
Per unità
|
Nichicon | Film del condensatore | 0.047uF | 630VDC|250VAC | 10% | 17.5 | Radial | PET | 20.5 X 6.2 X 11.5 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LGU2W221MELB
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1.12A 3000h 105°C Bulk
|
Scorte
45
$3.148
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 220uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.12 | 940@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 35 | 35 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UPW1J220MED
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk Automotive AEC-Q200
|
Scorte
17.105
Da $0.0891 a $0.233
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 22uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 41.58@1Min | 2.5 | 0.09 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCS2D101MHD
Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 1.42A 10000h 105°C Bulk
|
Scorte
319
Da $0.819 a $1.89
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 100uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 1.42 | 900@1Min | 7.5 | 0.2 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1A101MDD
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.145A 2000h 85°C Bulk
|
Scorte
31.356
Da $0.0439 a $0.0556
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 100uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.145 | 30@1Min|10@2Min | 2 | 0.24 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCM1D101MCL1GS
Cap Aluminum Polymer 100uF 20VDC 20%( 6.3 X 6mm) SMD 0.041 Ohm 1.2A 6000h 125°C Automotive AEC-Q200
|
Scorte
965
Da $0.637 a $1.68
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 100uF | 20VDC | 20% | 0.041 | Low | Cylindrical | 1.2 | 60@2Min | 0.08 | 6000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
UVR2W101MRD
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Radial 10mm 0.35A 2000h 85°C Bulk
|
Scorte
5.895
Da $2.19 a $4.77
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.35 | 1900@1Min | 10 | 0.25 | Radial | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UBT2C220MPD8TD
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 0.115A 2000h 125°C Ammo Automotive AEC-Q200
|
Scorte
3.500
Da $0.4281 a $0.4564
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 22uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.115 | 240.8@1Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
QXK2E224KTP
Cap Film 0.22uF 250V PET 10% (13.5 X 5.9 X 13.5mm) Radial 10mm 105°C
|
Scorte
24
$0.229
Per unità
|
Nichicon | Film del condensatore | 0.22uF | 250VDC|125VAC | 10% | 10 | Radial | PET | 13.5 X 5.9 X 13.5 | 11(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UVZ0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.23A 1000h 105°C Bulk
|
Scorte
8.000
Da $0.0437 a $0.0467
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 470uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.23 | 88.83@1Min|29.61@2Min | 2.5 | 0.28 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW2W220MHD
Cap Aluminum Lytic 22uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.115A 8000h 105°C Bulk Automotive AEC-Q200
|
Scorte
464
Da $1.4766 a $1.7097
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 22uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.115 | 496@1Min | 7.5 | 0.25 | Radial | 8000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCX1D121MCL1GS
Cap Aluminum Polymer 120uF 20VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.8A 3000h 125°C T/R Automotive AEC-Q200
|
Scorte
519
$0.8365
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 120uF | 20VDC | 20% | 0.035 | Low | Cylindrical | 1.8 | 480@2Min | 0.12 | 3000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
4.000
Da $0.1135 a $0.1274
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 47uF | 10VDC | 20% | Low | Cylindrical | 0.23 | 4.7@2Min | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1C221MED
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.26A 2000h 85°C Bulk
|
Scorte
7.884
Da $0.2651 a $0.279
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 220uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.26 | 105.6@1Min|35.2@2Min | 2.5 | 0.2 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Scorte
950
Da $0.181 a $0.501
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 141@1Min | 3.5 | 0.19 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCJ0G122MCL1GS
Cap Aluminum Polymer 1200uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.4A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
90
$0.5293
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 1200uF | 4VDC | 20% | 0.009 | Low | Cylindrical | 5.4 | 960@2Min | 0.12 | 2000 | 2 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1A102MNL1GS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Scorte
70
Da $0.421 a $0.848
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 1000uF | 10VDC | 20% | Low | Cylindrical | 0.85 | 100@2Min | 0.19 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCV1J470MCL2GS
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 3.3A 3000h 105°C T/R Automotive AEC-Q200
|
Scorte
390
Da $1.70 a $2.90
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 47uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 3.3 | 592@2Min | 0.12 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||
UBT1H101MPD1TD
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 5000h 125°C Automotive Ammo
|
Scorte
578
Da $0.402 a $0.631
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.555 | 150@1Min | 5 | 0.1 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUE1C221MNS1GS
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 0.19A 2000h 125°C T/R Automotive AEC-Q200
|
Scorte
200
Da $0.657 a $1.45
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 220uF | 16VDC | 20% | Cylindrical with Vibration Proof | 0.19 | 105.6@1Min | 0.2 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UHE1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk
|
Scorte
304
Da $0.2545 a $0.6886
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.21 | 115.5@2Min | 5 | 0.12 | Radial | 7000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Scorte
6
$0.3905
Per unità
|
Nichicon | Condensatore alluminio | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 493.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
RHS0J391MCN1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
|
Scorte
184
$0.1911
Per unità
|
Nichicon | Condensatore in alluminio polimerico | Polymer | 390uF | 6.3VDC | 20% | 0.018 | Low | Cylindrical | 3.2 | 737@2Min | 0.12 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 8 X 6.7 | 6.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |