NIC Components Condensatori fissi
8.284 NIC Components Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C Automotive T/R
|
Scorte
500
$0.5105
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 390uF | 20% | 35VDC | 0.02 | Low | 3.6 | 136.5@2Min | Cylindrical | 0.12 | 4000 | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
NCD102M1KVZ5UF
Cap Ceramic Single 0.001uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Scorte
4
$0.0054
Per unità
|
NIC Components | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.001uF | 20% | 1000VDC | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | Disc | Z5U | Radial | 6.35 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NSPE-TC330M35V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 5 X 6.1mm) SMD 0.1 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
1.200
$0.1575
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 33uF | 20% | 35VDC | 0.1 | Low | 0.75 | 11.55@2Min | Cylindrical | 0.14 | 4000 | 5 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||
NDTM475K16F
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
|
Scorte
352
$0.1563
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 4.7uF | 10% | 16VDC | 5 | Standard | 0.6 | 6 | Radial | 2.5 | Dipped | 4.5 X 7.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NDTM475K35F2TRF
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9mm) Radial 5mm 3 Ohm 125°C T/R
|
Scorte
5
$0.3625
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 4.7uF | 10% | 35VDC | 3 | Standard | 1.3 | 6 | Radial | 5 | Dipped | 5.5 X 9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NDTM475K16F1TRF
Cap Tant Solid 4.7uF 16V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
|
Scorte
175
$0.1563
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 4.7uF | 10% | 16VDC | 5 | Standard | 0.6 | 6 | Radial | 2.5 | Dipped | 4.5 X 7.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NDTM474K50F
Cap Tant Solid 0.47uF 50V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
|
Scorte
396
$0.1563
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 0.47uF | 10% | 50VDC | 13 | Standard | 0.5 | 4 | Radial | 2.5 | Dipped | 4.5 X 7 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NDTM154K35F1TRF
Cap Tant Solid 0.15uF 35V 10% (4.5 X 7mm) Radial 2.5mm 21 Ohm 125°C T/R
|
Scorte
110
$0.1046
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 0.15uF | 10% | 35VDC | 21 | Standard | 0.5 | 4 | Radial | 2.5 | Dipped | 4.5 X 7 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NSPE-H561M16V10X12.8NBF
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.015 Ohm 3A 7000h 105°C T/R
|
Scorte
296
Da $0.9933 a $1.0777
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 560uF | 20% | 16VDC | 0.015 | Low | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 3 | 89.6@2Min | Cylindrical | 0.16 | 7000 | 10 X 12.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
NSPE-H331M25V10X12.8NBF
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 12.8mm) SMD 0.016 Ohm 2.9A 10000h 105°C T/R
|
Scorte
279
Da $0.9933 a $1.0777
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 25VDC | 0.016 | Low | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 2.9 | 82.5@2Min | Cylindrical | 0.16 | 10000 | 10 X 12.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
NSPE-H121M40V10X12.8NBF
Cap Aluminum Polymer Hybrid 120uF 40VDC 20%( 10 X 12.8mm) SMD 0.018 Ohm 2.75A 10000h 105°C T/R
|
Scorte
3
$0.8706
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 120uF | 20% | 40VDC | 0.018 | Low | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 2.75 | 48@2Min | Cylindrical | 0.16 | 10000 | 10 X 12.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
NRMS106K250F
Cap Film 10uF
|
Scorte
170
$0.9882
Per unità
|
NIC Components | Film del condensatore | 10uF | Radial | Non Polar | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
NRLPW331M450V35X30SF
Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1.005 Ohm 1.38A 3000h 105°C
|
Scorte
75
$3.057
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 330uF | 20% | 450VDC | 1.005 | Low | 1.38 | 1156@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 35 X 30 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||
NRLM822M35V25X35F
Cap Aluminum Lytic 8200uF 35V 20% (25 X 35mm) Snap-In 10mm 0.057 Ohm 4A 2000h 85°C Bulk
|
Scorte
323
$1.374
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 8200uF | 20% | 35VDC | 0.057 | Low | 4 | Aluminum Cylindrical Can | 0.35 | 2000 | Snap-In | 10 | 25 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
NRLF103M25V35X20F
Cap Aluminum Lytic 10000uF 25V 20% (35 X 20mm) Snap-In 10mm 0.061 Ohm 2.7A 2000h 85°C Bulk
|
Scorte
31
$1.391
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 10000uF | 20% | 25VDC | 0.061 | Low | 2.7 | Aluminum Cylindrical Can | 0.4 | 2000 | Snap-In | 10 | 35 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
NSPE-TC331M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.024 Ohm 2.8A 4000h 125°C Automotive T/R
|
Scorte
500
$0.3147
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 35VDC | 0.024 | Low | 2.8 | 115.5@2Min | Cylindrical | 4000 | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
NMC0201NPOR75B50TRPF
Cap Ceramic 0.75pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
|
Scorte
14.445
$0.0079
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.75pF | 0.1pF | 50VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | C0G | Pad | 0201 | Ceramic Chip | 0.6 X 0.3 X 0.33 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC-H1210NPO101G500TRPLPF
Cap Ceramic 100pF 500V C0G 2% Pad SMD 1210 125°C T/R
|
Scorte
512
Da $0.3288 a $0.3344
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 100pF | 2% | 500VDC | Standard | No | Flat | 0.1 | C0G | Pad | 1210 | Ceramic Chip | 3.2 X 2.5 X 2.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC-H1210NPO222G200TRPLPF
Cap Ceramic 0.0022uF 200V C0G 2% Pad SMD 1210 125°C T/R
|
Scorte
201
Da $0.0014 a $0.0015
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0022uF | 2% | 200VDC | Standard | No | Flat | 0.1 | C0G | Pad | 1210 | Ceramic Chip | 3.2 X 2.5 X 2.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC-H1210NPO222J200TRPLPF
Cap Ceramic 0.0022uF 200V C0G 5% Pad SMD 1210 125°C T/R
|
Scorte
416
Da $0.2588 a $0.2764
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0022uF | 5% | 200VDC | Standard | No | Flat | 0.1 | C0G | Pad | 1210 | Ceramic Chip | 3.2 X 2.5 X 2.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC-Q0201NPO9R0D25TRPF
Cap Ceramic 9pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
|
Scorte
12.001
$0.016
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 9pF | 0.5pF | 25VDC | Standard | Yes | Standard | Flat | C0G | Pad | 0201 | Ceramic Chip | 0.6 X 0.3 X 0.33 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NNR220M50V8X11.5TBF
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 9.8 Ohm 0.09A 2000h 85°C Ammo
|
Scorte
5.943
Da $0.0605 a $0.0615
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 22uF | 20% | 50VDC | 9.8 | Standard | Low AC Voltage|Non-Polarized|Radial Leads | 0.09 | Aluminum Cylindrical Can | 2000 | Radial | 5 | 8 X 11.5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
NPYT153K300VY2N1F
Cap Film Suppression Y2 0.015uF 300VAC PP 10%( 13 X 5 X 11mm) Radial 10mm 110°C Bulk
|
Scorte
2
$0.0181
Per unità
|
NIC Components | Film del condensatore | Interference Suppression | 0.015uF | 10% | 300VAC | PP | Radial | 10 | Y2 | 13 X 5 X 11 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NDTM107K10F
Cap Tant Solid 100uF 10V 10%( 8.5 X 14mm) Radial 2.5mm 1 Ohm 125°C T/R
|
Scorte
2
$0.166
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 100uF | 10% | 10VDC | 1 | Standard | Exceptional Temperature Stability|Flame Retardant Coating|Fluidized Bed Process|Low Impedance|Low Leakage Current|New Reduced Sizes | 8 | 10 | Radial | 2.5 | Dipped | 8.5 X 14 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
NMC0201NPO820J25TRPF
Cap Ceramic 82pF 25V C0G 5% Pad SMD 0201 125°C T/R
|
Scorte
7.500
$0.0034
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 82pF | 5% | 25VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 0.1 | C0G | Pad | 0201 | Ceramic Chip | 0.6 X 0.3 X 0.33 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |