NIC Components Condensatori fissi
8.285 NIC Components Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTC-L336K25TRDF
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
Scorte
100
$0.5736
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 33uF | 25VDC | 10% | 0.3 | Low | Flat | 0.63 | 8.3 | 6 | Inward L | High Ripple Current|Low ESR | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
NMC0805X7R223J50TRPF
Cap Ceramic 0.022uF 50V X7R 5% Pad SMD 0805 125°C T/R
|
Scorte
1.802
Da $0.0021 a $0.0023
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.022uF | 50VDC | 5% | Yes | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0805X7R472K50TRPF
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
Scorte
296
Da $0.0044 a $0.0139
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0047uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NASE100M50V6.3X5.5NBF
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 19.9 Ohm 0.035A 2000h 85°C T/R
|
Scorte
43
Da $0.0612 a $0.0633
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 10uF | 50VDC | 20% | 19.9 | Standard | Cylindrical | 0.035 | 5@2Min | 0.12 | 2000 | 6.3 X 5.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0805NPO220J50TRPF
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Scorte
9.800
$0.0047
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 22pF | 50VDC | 5% | No | Standard | Flat | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
NRE-HW220M450V16X25F
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 0.125A 2000h 105°C Bulk
|
Scorte
15
$0.5862
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 22uF | 450VDC | 20% | 18.8 | Standard | Aluminum Cylindrical Can | 0.125 | 223@2Min | 7.5 | 0.25 | Radial | 2000 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
NMC0805NPO152J50TRPF
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Scorte
102
Da $0.0044 a $0.0046
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0015uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
NRE-HL821M63V16X31.5F
Cap Aluminum Lytic 820uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.05 Ohm 1.65A 10000h 105°C Bulk
|
Scorte
769
$0.5919
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 820uF | 63VDC | 20% | 0.05 | Low | Aluminum Cylindrical Can | 1.65 | 3@2Min | 7.5 | 0.09 | Radial | 10000 | 16 X 31.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
NMC0805NPO821F50TRPF
Cap Ceramic 820pF 50V C0G 1% Pad SMD 0805 125°C T/R
|
Scorte
3.286
Da $0.0375 a $0.0382
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 820pF | 50VDC | 1% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
NRSG102M10V8X20F
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Bulk
|
Scorte
215
$0.1044
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 1000uF | 10VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.25 | 100@2Min | 3.5 | 0.19 | Radial | 3000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | 8 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
NMC0805X7R682J50TRPF
Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0805 125°C T/R
|
Scorte
41
$0.0207
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0068uF | 50VDC | 5% | No | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC1206X7R182K50TRPF
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Scorte
1.493
$0.0349
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0018uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NPC221M2D7XATRF
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2.7mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
Scorte
1.000
$0.4782
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer | 220uF | 2VDC | 20% | 0.01 | Low | Flat | 6 | 17.6@5Min | 0.1 | 2000 | High Ripple Current|Low ESR|Low Impedance|Pb-Free | D7 | 7.3 X 4.3 X 2.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NRE-HL222M16V18X16F
Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 0.04 Ohm 2.21A 10000h 105°C Bulk
|
Scorte
115
$0.3579
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 2200uF | 16VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 2.21 | 3@2Min | 7.5 | 0.18 | Radial | 10000 | 18 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NMC1206X7R102K50TRPF
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R
|
Scorte
38
Da $0.0048 a $0.0049
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.001uF | 50VDC | 10% | Yes | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NEDL157M2.5V22X65F
Cap Supercap 150F 2.5V 20% (22 X 65mm) Radial Aluminum Cylindrical Can 10mm 75000uA 0.1 Ohm 1000h 70°C Bulk
|
Scorte
50
$39.14
Per unità
|
NIC Components | Doppio strato elettrico del condensatore - Supercondensatori | 150F | 2.5VDC | 20% | 0.1 | Standard | Aluminum Cylindrical Can | 75000 | 10 | Radial | 1000 | 22 X 65 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||
NRE-HL331M25V10X12.5F
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.08 Ohm 0.865A 7000h 105°C Bulk
|
Scorte
742
$0.0839
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 330uF | 25VDC | 20% | 0.08 | Low | Aluminum Cylindrical Can | 0.865 | 3@2Min | 5 | 0.14 | Radial | 7000 | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NRE-HL822M10V18X31.5F
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 0.02 Ohm 4.17A 8000h 105°C Bulk
|
Scorte
800
$0.6425
Per unità
|
NIC Components | Condensatore alluminio | Electrolytic | 8200uF | 10VDC | 20% | 0.02 | Low | Aluminum Cylindrical Can | 4.17 | 3@2Min | 7.5 | 0.33 | Radial | 8000 | 18 X 31.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NTC-T336K20TRCF
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 125°C T/R
|
Scorte
250
$0.2012
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 33uF | 20VDC | 10% | Standard | Flat | Inward L | Molded | C | 6032-28 | 6 X 3.2 X 2.6 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0805NPO122J100TRPF
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125°C T/R
|
Scorte
3.948
$0.0188
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0012uF | 100VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Ceramic Chip | 0805 | 2 X 1.25 X 1.35 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
NMC1812X7R474K100TRPLPF
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1812 125°C T/R
|
Scorte
26
$0.2353
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.47uF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 1812 | 4.5 X 3.2 X 1.8 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NCM15NPO181J100F
Cap Ceramic 180pF 100V C0G 5% Radial 2.54mm 125°C Bulk
|
Scorte
2.260
$0.0523
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 180pF | 100VDC | 5% | No | Standard | 2.54 | 0.15 | Radial | C0G | Dipped | 3.81 X 2.54 X 3.81 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L107K6.3TRCF
Cap Tant Solid 100uF 6.3V C CASE 10% (5.8 X 3.2 X 2.5mm) Inward L SMD 125°C T/R
|
Scorte
246
$0.3309
Per unità
|
NIC Components | Condensatore in tantalio solido | Solid | 100uF | 6.3VDC | 10% | Low | Flat | Inward L | Molded | C | 5.8 X 3.2 X 2.5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NSPE-TF560M80V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.032 Ohm 1.36A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
400
$0.4389
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 80VDC | 20% | 0.032 | Low | Cylindrical | 1.36 | 44.8@2Min | 4000 | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
NMC1206X7R152K100TRPF
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 1206 125°C T/R
|
Scorte
76
Da $0.0047 a $0.0048
Per unità
|
NIC Components | Condensatore in ceramica multistrato | 0.0015uF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |