NIC Components Capacitor Aluminum Polymer
232 NIC Components Capacitor Aluminum Polymer
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-HF271M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.5A 10000h 105°C Automotive T/R
|
Scorte
500
$0.243
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 2.5 | 94.5@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||
NSPE-HC560M35V6.3X6.3NLBYF
Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 6.3mm) SMD 0.06 Ohm 1.6A 5000h 105°C Automotive T/R
|
Scorte
1.000
$0.1571
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 35VDC | 0.06 | Standard | 1.6 | 19.6@2Min | 5000 | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||
NSPE-HC331M35V10X10.8NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 3.5A 5000h 105°C Automotive T/R
|
Scorte
485
$0.2803
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Standard | 3.5 | 115.5@2Min | 5000 | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
NSPE-TF150M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 15uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
1.000
$0.1489
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 15uF | 20% | 63VDC | 0.12 | Low | 0.7 | 9.45@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||
NSPE-TJ680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
900
$0.2019
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Low | 2.1 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||
NSPE-YP471M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 4.1A 4000h 135°C Automotive T/R
|
Scorte
400
$0.5278
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 470uF | 20% | 35VDC | 0.016 | Low | 4.1 | 164.5@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||
NSP471M2D6YATRF
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R
|
Scorte
49
Da $1.56 a $1.9665
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer | 470uF | 20% | 2VDC | 0.006 | Ultra Low | 7.5 | 94@2Min | 1000 | Flat | 7.3 X 4.3 X 1.4 | Polar | Tape and Reel | 0.06 | Unknown | No | No | No | No | EAR99 | No | No | ||||
NSPE-HF680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 10000h 105°C Automotive T/R
|
Scorte
900
$0.1526
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Low | 2 | 23.8@2Min | 10000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||
NSPE-TF470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
500
$0.1407
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 0.9 | 16.45@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
NSPE-TF331M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.017 Ohm 2.26A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
400
$0.294
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 330uF | 20% | 35VDC | 0.017 | Low | 2.26 | 115.5@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-TJ271M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.3A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
500
$0.3004
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 3.3 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSP560M6.3D2ZTRF
Cap Aluminum Polymer 56uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3A 1000h 105°C T/R
|
Scorte
3.200
Da $0.9294 a $1.0558
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer | 56uF | 20% | 6.3VDC | 0.009 | Ultra Low | 3 | 14.1@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 0.06 | No | No | No | No | No | EAR99 | No | No | ||||
NSPE-H680M25V6.3X8NBF
Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 8mm) SMD 0.045 Ohm 1.4A 5000h 105°C T/R
|
Scorte
495
Da $0.4765 a $0.517
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 68uF | 20% | 25VDC | 0.045 | Low | 1.4 | 17@2Min | 5000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | No | ||||
NSPE-S221M6.3V6.3X8TR13F
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.02A 3000h 105°C T/R
|
Scorte
1.200
$0.2552
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 220uF | 20% | 6.3VDC | 0.032 | Ultra Low | 2.02 | 278@2Min | 3000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.18 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-S561M10V10X10.8TR13F
Cap Aluminum Polymer Hybrid 560uF 10VDC 20%( 10 X 10.8mm) SMD 0.016 Ohm 3.65A 5000h 105°C T/R
|
Scorte
14
Da $0.1204 a $0.0232
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 560uF | 20% | 10VDC | 0.016 | Ultra Low | 3.65 | 1120@2Min | 5000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 0.16 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-TS151M6.3V6.3X6.3NLBYF
Cap Aluminum Polymer Hybrid 150uF 6.3VDC 20%( 6.3 X 6.3mm) SMD 0.036 Ohm 1.7A 2000h 125°C T/R Automotive AEC-Q200
|
Scorte
1.000
$0.1151
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 150uF | 20% | 6.3VDC | 0.036 | Low | 1.7 | 9.45@2Min | 2000 | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||
NSPE-YP561M35V10X13.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 10 X 13.8mm) SMD 0.015 Ohm 4.3A 4000h 135°C T/R
|
Scorte
400
$0.6254
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 560uF | 20% | 35VDC | 0.015 | Low | 4.3 | 196@2Min | 4000 | Cylindrical | 10 X 13.8 | Polar | Tape and Reel | 0.12 | No | No | ||||||||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C Automotive T/R
|
Scorte
500
$0.4502
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 390uF | 20% | 35VDC | 0.02 | Low | 3.6 | 136.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||
NSPE-TJ470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
500
$0.2693
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 47uF | 20% | 63VDC | 0.04 | Low | 2.1 | 29.61@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TS561M6.3V8X10.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.2A 2000h 125°C T/R Automotive AEC-Q200
|
Scorte
500
$0.1563
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.016 | Low | 3.2 | 35.28@2Min | 2000 | Cylindrical | 8 X 10.8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||
NSPE-TJ470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
1.000
$0.168
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 1.4 | 16.45@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TF560M80V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.032 Ohm 1.36A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
400
$0.3872
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 56uF | 20% | 80VDC | 0.032 | Low | 1.36 | 44.8@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TC181M35V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 180uF 35VDC 20%( 8 X 10.5mm) SMD 0.033 Ohm 1.95A 4000h 125°C Automotive T/R
|
Scorte
500
$0.2347
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 180uF | 20% | 35VDC | 0.033 | Low | 1.95 | 63@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TC391M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.02 Ohm 3A 4000h 125°C Automotive T/R
|
Scorte
400
$0.3443
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 390uF | 20% | 35VDC | 0.02 | Low | 3 | 136.5@2Min | 4000 | Cylindrical | 10 X 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||
NSPE-TC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.7A 4000h 125°C Automotive T/R
|
Scorte
900
$0.1963
Per unità
|
NIC Components | Condensatore in alluminio polimerico | Polymer Hybrid | 100uF | 20% | 35VDC | 0.035 | Low | 1.7 | 35@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No |