Neutrik Group Fissaggi e altri componenti
10 Neutrik Group Fissaggi e altri componenti
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Shape | Material | Head Type | Finish | Drive Type | Inside Diameter (Metric) - (mm) | Conductivity | Point Type | Inside Diameter (Imperial) - (in) | Product Length (Imperial) - (in) | Width Across Flats (Imperial) - (in) | Thread Length (Metric) - (mm) | Product Depth (Imperial) - (in) | Product Depth (Metric) - (mm) | Width Across Flats (Metric) - (mm) | Product Height (Metric) - (mm) | Product Length (Metric) - (mm) | Product Height (Imperial) - (in) | Body Length (Metric) - (mm) | Mounting Hole Spacing (Metric) - (mm) | Body Thickness (Metric) - (mm) | Body Thickness (Imperial) - (in) | Life Cycle | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A-SCREW-1-8
Screw Self Tapping Pan-HD Phillips 8mm-LG 0.315in-LG
|
Scorte
1.752
Da $0.348 a $0.392
Per unità
|
Neutrik Group | Viti | Self Tapping | Pan | Phillips | Nail | 8 | 8 | Active | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
NRJ-NUT-R
Nut Flange Nut Serrated
|
Scorte
475
Da $0.3198 a $0.3363
Per unità
|
Neutrik Group | Dadi | Flange Nut Serrated | Hex | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
|
Più cercati
NRJ-NUT-B
Nut Hex 15mm-A/F 4.75mm-THK Black Plastic
|
|
Neutrik Group | Dadi | Hex | Hex | Black Plastic | 19/32 | 15 | 4.75 | 3/16 | Active | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
NRJ-NUT-MN
Hexagonal Metal Nut (for Metal Nose Jack Only)
|
|
Neutrik Group | Dadi | Hex | Hex | Active | No | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
NRJ-NUT-MS
Nut Ring
|
|
Neutrik Group | Dadi | Ring | Round | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
E-SCREW1-12NI
Nickel Self-Tapping Screw 2.9 X 1.06
|
|
Neutrik Group | Viti | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
SCNLT
Gaskets Square EPDM 31mm
|
|
Neutrik Group | Guarnizioni | Square | EPDM | 31 | No | 1.22 | 1.97 | 1.97 | 50 | 7 | 50 | 0.275 | 29.2 | 7 | 0.275 | Active | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
NRJ-NUT-MK
Ring nut, knurled, nickel-plated brass
|
|
Neutrik Group | Dadi | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
NA-TM-KIT
Truss Yoke Kit For The Installation Of Up to 2 Devices On A Truss
|
|
Neutrik Group | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||
NRP1RU-2A
1RU Panel to Mount Interfaces Within A Rack
|
|
Neutrik Group | No | Unknown | Unknown | Unknown | EAR99 |