Murata Manufacturing Filtri SAW
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Typical Center Frequency - (Hz) | Load Impedance | Maximum Insertion Loss - (dB) | Mounting | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SF1192B
SAW Filter RF 1842.5MHz 3.8dB 50Ohm SMD 6 Pin T/R
|
Scorte
1
$0.2201
Per unità
|
Murata Manufacturing | Filtri SAW | RF | 1842.5M | 50Ohm | 3.8 | Surface Mount | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
SF2425E
SAW Filter Low Loss 868.6MHz 3.5dB 371Ohm//1.8pF SMD 8 Pin SM3030-8 T/R
|
Scorte
143
Da $0.878 a $1.2641
Per unità
|
Murata Manufacturing | Filtri SAW | Low Loss | 868.6M | 371Ohm//1.8pF | 3.5 | Surface Mount | 8 | SM3030-8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
| SAFEB2G14AL0F00R00 SAW Filter RF 2140MHz 3.5dB 50Ohm SMD 5 Pin T/R |
Scorte
10.000
Da $0.259 a $0.281
Per unità
|
Murata Manufacturing | Filtri SAW | RF | 2140M | 50Ohm | 3.5 | Surface Mount | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
RF1284
SAW Filter RF 319.588MHz 3dB 1490Ohm//7.02pF Thru-Hole 3 Pin TO39-3
|
Scorte
2.282
Da $1.21 a $1.37
Per unità
|
Murata Manufacturing | Filtri SAW | RF | 319.588M(Max) | 1490Ohm//7.02pF | 3 | Through Hole | 3 | TO39-3 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
| SAFEA2G01MA0F0AR15 SAW Filter RF 2017.5MHz 2dB 50Ohm SMD 5 Pin T/R |
Scorte
10.000
Da $0.32 a $0.36
Per unità
|
Murata Manufacturing | Filtri SAW | RF | 2017.5M | 50Ohm | 2 | Surface Mount | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
| SF2159E SAW Filter IF 974MHz 4.5dB 150Ohm SMD 8 Pin SM3030-8 T/R |
Scorte
1.500
Da $0.65 a $0.67
Per unità
|
Murata Manufacturing | Filtri SAW | IF | 974M | 150Ohm | 4.5 | Surface Mount | 8 | SM3030-8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
| SF2170D SAW Filter Low Loss 165MHz 10dB 50Ohm SMD 6 Pin SM3838-6 T/R |
Scorte
2.000
Da $0.80 a $0.87
Per unità
|
Murata Manufacturing | Filtri SAW | Low Loss | 165M | 50Ohm | 10 | Surface Mount | 6 | SM3838-6 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||
SF2423D
SAW Filter Low Loss 480MHz 3dB 50Ohm SMD 8 Pin SM3838-8 T/R
|
|
Murata Manufacturing | Filtri SAW | Low Loss | 480M | 50Ohm | 3 | Surface Mount | 8 | SM3838-8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
SF2200E
SAW Filter 707MHz 3dB 50Ohm SMD 6 Pin SM3030-6 T/R
|
|
Murata Manufacturing | Filtri SAW | 707M | 50Ohm | 3 | Surface Mount | 6 | SM3030-6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
SF2038C-1
SAW Filter 76.500 MHz
|
|
Murata Manufacturing | Filtri SAW | No | No | No | No | EAR99 | No | |||||||||||||||
SF1224E-3
SAW Filter RF 2332.5MHz 0.9dB 50Ohm SMD 6 Pin SM3030-6 Automotive AEC-Q200 T/R
|
|
Murata Manufacturing | Filtri SAW | RF | 2332.5M | 50Ohm | 0.9 | Surface Mount | 6 | SM3030-6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| SAFBC315MSP0T00R12 SAW Filter RF 315MHz 3dB 50Ohm SMD 6 Pin SMD T/R |
|
Murata Manufacturing | Filtri SAW | RF | 315M | 50Ohm | 3 | Surface Mount | 6 | SMD | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
SF2037C-1
SAW Filter RF 76.5MHz 12dB 1000Ohm SMD 8 Pin SMD
|
|
Murata Manufacturing | Filtri SAW | RF | 76.5M | 1000Ohm | 12 | Surface Mount | 8 | SMD | No | No | No | No | EAR99 | No | ||||||||
SF2378E
SAW Filter RF 925.2MHz 3.5dB 50Ohm SMD 6 Pin SM3030-6 T/R
|
|
Murata Manufacturing | Filtri SAW | RF | 925.2M | 50Ohm | 3.5 | Surface Mount | 6 | SM3030-6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
SF2331B
SAW Filter 246MHz 6.5dB SMD 10 Pin SMP-03 T/R
|
|
Murata Manufacturing | Filtri SAW | 246M | 6.5 | Surface Mount | 10 | SMP-03 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
SF2254E
SAW Filter RF 872.5MHz 3.5dB 50Ohm SMD 6 Pin SM3030-6 T/R
|
|
Murata Manufacturing | Filtri SAW | RF | 872.5M | 50Ohm | 3.5 | Surface Mount | 6 | SM3030-6 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
| SAFEB1G57KE0F00R12 SAW Filter RF 1575.5MHz 1.3dB 50Ohm SMD 5 Pin T/R |
|
Murata Manufacturing | Filtri SAW | RF | 1575.5M | 50Ohm | 1.3 | Surface Mount | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
| SAFFB881MAN0F0AR1X SAW Filter RF 881.5MHz 1.6dB 50Ohm SMD 5 Pin SMD T/R |
|
Murata Manufacturing | Filtri SAW | RF | 881.5M | 50Ohm | 1.6 | Surface Mount | 5 | SMD | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
| RF1295C SAW Filter RF 451.35MHz 5dB SMD 8 Pin SM5050-8 T/R |
|
Murata Manufacturing | Filtri SAW | RF | 451.35M | 5 | Surface Mount | 8 | SM5050-8 | Tape and Reel | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
SAFFB1G56KB0F0A
SAW Filter RF 1561.1MHz/1575.42MHz/1602MHz 1.9dB 50Ohm SMD 5 Pin Ammo
|
|
Murata Manufacturing | Filtri SAW | RF | 1561.1M/1575.42M/1602M | 50Ohm | 1.9 | Surface Mount | 5 | Ammo | No | No | No | No | No | EAR99 | No | |||||||
| SF2258E SAW Filter RF 2657MHz 3.6dB 50Ohm SMD 6 Pin SM3030-6 T/R |
|
Murata Manufacturing | Filtri SAW | RF | 2657M | 50Ohm | 3.6 | Surface Mount | 6 | SM3030-6 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
SF2431D
SAW Filter Low Loss 505MHz 3.2dB 50Ohm SMD 8 Pin SM3838-8 T/R
|
|
Murata Manufacturing | Filtri SAW | Low Loss | 505M | 50Ohm | 3.2 | Surface Mount | 8 | SM3838-8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
| SAFFB2G65AC0F0AR1X Surface Acoustic Wave |
|
Murata Manufacturing | Filtri SAW | No | No | No | No | EAR99 | No | |||||||||||||||
| SAWFD1G84AA0F0AR00 SAW Filter RF 1842.5MHz/2140MHz 3.5dB/2.9dB SMD 10 Pin T/R |
|
Murata Manufacturing | Filtri SAW | RF | Surface Mount | 10 | Tape and Reel | No | EAR99 | No | ||||||||||||||
| SAFFB2G35AA0F0AR1X SAW Filter RF 2350MHz 3.8dB 50Ohm SMD 5 Pin SMD T/R |
|
Murata Manufacturing | Filtri SAW | RF | 2350M | 50Ohm | 3.8 | Surface Mount | 5 | SMD | Tape and Reel | No | No | No | No | EAR99 | No |