Molex Fissaggi
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Body Material | Screw Size | Head Type | Thread Size | Outside Diameter (Metric) - (mm) | Outside Diameter (Imperial) - (in) | Inside Diameter (Metric) - (mm) | Overall Thickness (Imperial) - (in) | Inside Diameter (Imperial) - (in) | Finish | Product Weight - (g) | Thread Pitch (Metric) - (mm) | Thread Series Designation | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1301820019 Rivets Brass |
|
Molex | Rivetti | Brass | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
| 0638100105 Ratchet Spring |
Da $8.205 a $8.892
Per unità
|
Molex | Molle | Ratchet Spring | 1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| 1302264233 Main Spring Assembly |
|
Molex | Molle | No | No | No | No | No | EAR99 | |||||||||||||||||||
| 89610-0104 Washer Internal Tooth 12.8mm-ID 0.504in-ID 0.504in-ID 15.9mm-OD 0.626in-OD 0.626in-OD 0.5mm-THK 0.02in-THK 0.02in-THK Phosphor Bronze Nickel |
|
Molex | Rondelle | Internal Tooth | Phosphor Bronze | 15.9 | 0.626 | 12.8 | 0.02 | 0.504 | Nickel | No | No | No | No | No | EAR99 | Yes | No | |||||||||
| 0895194701 JAM NUT ES-0101 |
|
Molex | Dadi | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| 11-18-5116 Compression Spring |
|
Molex | Molle | Compression Spring | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 0634430128 Front Plunger Retainer |
Da $148.06 a $160.46
Per unità
|
Molex | Ball and Spring Plungers | EAR99 | ||||||||||||||||||||||||
| 63600-2995 Compression Spring |
|
Molex | Molle | Compression Spring | 1.49 | No | No | No | No | No | EAR99 | |||||||||||||||||
| 0636002995 Compression Spring |
Da $12.397 a $13.434
Per unità
|
Molex | Molle | Compression Spring | 1.49 | No | No | No | No | No | EAR99 | |||||||||||||||||
| 1200700400 Insert MIC 4P MALE W/PC TAIL |
|
Molex | Inserti | No | No | No | No | EAR99 | Yes | Yes |