Microchip Technology Transistor IGBT
157 Microchip Technology Transistor IGBT
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APTGLQ150H120G
Trans IGBT Module N-CH 1200V 250A 750W 12-Pin Tube
|
|
Microchip Technology | moduli IGBT | N | Quad | ±20 | 1200 | 750 | 250 | Tube | 12 | No | No | No | No | EAR99 | No | |||||||
APT45GR65B2DU30
Trans IGBT Chip N-CH 650V 118A 543W 3-Pin(3+Tab) T-MAX Tube
|
|
Microchip Technology | IGBT Chip | NPT | N | Single | ±30 | 650 | 543 | 118 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | ||||
APTGT50SK170T1G
Trans IGBT Module N-CH 1700V 75A 312W 12-Pin Case SP-1 Tube
|
|
Microchip Technology | moduli IGBT | N | Single | ±20 | 1700 | 312 | 75 | Tube | 12 | Case SP-1 | No | No | No | No | No | EAR99 | No | |||||
APTGT50A170T1G
Trans IGBT Module N-CH 1700V 75A 312W 12-Pin Case SP-1 Tube
|
|
Microchip Technology | moduli IGBT | N | Dual | ±20 | 1700 | 312 | 75 | Tube | 12 | Case SP-1 | No | No | No | No | No | EAR99 | No | |||||
APT40GP90B2DQ2G
Trans IGBT Chip N-CH 900V 101A 543W 3-Pin(3+Tab) T-MAX Tube
|
Da $15.80 a $17.30
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 900 | 543 | 101 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | |||||
APT40GP60J
Trans IGBT Module N-CH 600V 86A 284000mW
|
Da $25.18 a $27.56
Per unità
|
Microchip Technology | moduli IGBT | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||
APT35GA90BD15
Trans IGBT Chip N-CH 900V 63A 290W 3-Pin(3+Tab) TO-247 Tube
|
Da $5.193 a $5.684
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 900 | 290 | 63 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT64GA90LD30
Trans IGBT Chip N-CH 900V 117A 500W 3-Pin(3+Tab) TO-264 Tube
|
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 900 | 500 | 117 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APTGL475U120DAG
Trans IGBT Module N-CH 1200V 610A 2307W 5-Pin Case SP-6 Tube
|
|
Microchip Technology | moduli IGBT | N | Single | ±20 | 1200 | 2307 | 610 | Tube | 5 | Case SP-6 | No | No | No | No | No | EAR99 | No | |||||
APTGL90H120T3G
Trans IGBT Module N-CH 1200V 110A 385W 20-Pin Case SP-3 Tube
|
Da $97.57 a $106.81
Per unità
|
Microchip Technology | moduli IGBT | N | Quad | ±20 | 1200 | 385 | 110 | Tube | 20 | Case SP-3 | No | No | No | No | No | EAR99 | No | |||||
APTGT150DA60T1G
Trans IGBT Module N-CH 600V 225A 480W 12-Pin Case SP-1 Tube
|
|
Microchip Technology | moduli IGBT | N | Single | ±20 | 600 | 480 | 225 | Tube | 12 | Case SP-1 | No | No | No | No | No | EAR99 | No | |||||
APTGT150TA60PG
Trans IGBT Module N-CH 600V 225A 480W 21-Pin Case SP-6P Tube
|
Da $183.61 a $200.99
Per unità
|
Microchip Technology | moduli IGBT | N | Hex | ±20 | 600 | 480 | 225 | Tube | 21 | Case SP-6P | No | No | No | No | No | EAR99 | No | |||||
APTGT75X60T3G
Trans IGBT Module N-CH 600V 100A 250W 32-Pin Case SP-3 Tube
|
Da $81.27 a $88.96
Per unità
|
Microchip Technology | moduli IGBT | N | Hex | ±20 | 600 | 250 | 100 | Tube | 32 | Case SP-3 | No | No | No | No | No | EAR99 | No | |||||
APTGT75TDU60PG
Trans IGBT Module N-CH 600V 100A 250W 21-Pin Case SP-6P Tube
|
Da $128.77 a $140.96
Per unità
|
Microchip Technology | moduli IGBT | N | Hex | ±20 | 600 | 250 | 100 | Tube | 21 | Case SP-6P | No | No | No | No | No | EAR99 | No | |||||
APT100GT120JU2
Trans IGBT Module N-CH 1200V 140A 480000mW
|
Da $34.57 a $37.85
Per unità
|
Microchip Technology | moduli IGBT | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||
APTGT300DA60G
Trans IGBT Module N-CH 600V 430A 1150W 5-Pin Case SP-6 Tube
|
Da $127.09 a $139.12
Per unità
|
Microchip Technology | moduli IGBT | N | Single | ±20 | 600 | 1150 | 430 | Tube | 5 | Case SP-6 | No | No | No | No | No | EAR99 | No | |||||
APTGT35X120T3G
Trans IGBT Module N-CH 1200V 55A 208W 32-Pin Case SP-3 Tube
|
Da $85.06 a $93.11
Per unità
|
Microchip Technology | moduli IGBT | N | Hex | ±20 | 1200 | 208 | 55 | Tube | 32 | Case SP-3 | No | No | No | No | No | EAR99 | No | |||||
| APTGLQ600A65T6G Trans IGBT Module N-CH 650V 770A 2000W 9-Pin Tube |
|
Microchip Technology | moduli IGBT | N | Dual | ±20 | 650 | 2000 | 770 | Tube | 9 | No | No | No | No | No | EAR99 | No | ||||||
APT200GN60JDQ4
Trans IGBT Module N-CH 600V 283A 682W 4-Pin SOT-227 Tube
|
$37.06
Per unità
|
Microchip Technology | moduli IGBT | N | Single Dual Emitter | ±20 | 600 | 682 | 283 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||
APT80GP60B2G
Trans IGBT Chip N-CH 600V 100A 1041W 3-Pin(3+Tab) T-MAX Tube
|
Da $19.36 a $21.20
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±20 | 600 | 1041 | 100 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | |||||
APT100GN60B2G
Trans IGBT Chip N-CH 600V 229A 625W 3-Pin(3+Tab) T-MAX Tube
|
Da $8.45 a $9.25
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 625 | 229 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | |||||
APT25GN120SG
Trans IGBT Chip N-CH 1200V 67A 272W 3-Pin(2+Tab) D3PAK Tube
|
Da $6.978 a $7.639
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 272 | 67 | Tube | 3 | D3PAK | TO | No | No | No | No | No | EAR99 | No | ||||
APT35GN120BG
Trans IGBT Chip N-CH 1200V 94A 379W 3-Pin(3+Tab) TO-247 Tube
|
Da $7.556 a $8.247
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 379 | 94 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT35GN120L2DQ2G
Trans IGBT Chip N-CH 1200V 94A 379W 3-Pin(3+Tab) TO-264 MAX Tube
|
Da $9.554 a $10.459
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 379 | 94 | Tube | 3 | TO-264 MAX | No | No | No | No | No | EAR99 | No | |||||
APT35GP120BG
Trans IGBT Chip N-CH 1200V 96A 543W 3-Pin(3+Tab) TO-247 Tube
|
Da $13.14 a $14.38
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±20 | 1200 | 543 | 96 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No |