Microchip Technology Transistor IGBT
156 Microchip Technology Transistor IGBT
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APT200GN60B2G
Trans IGBT Chip N-CH 600V 283A 682W 3-Pin(3+Tab) T-MAX Tube
|
Da $20.73 a $22.69
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±20 | 600 | 682 | 283 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | |||||
APT75GP120B2G
Trans IGBT Chip N-CH 1200V 100A 1042W 3-Pin(3+Tab) T-MAX Tube
|
Da $21.37 a $23.40
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±20 | 1200 | 1042 | 100 | Tube | 3 | T-MAX | No | No | No | No | No | EAR99 | No | |||||
APT75GN60BG
Trans IGBT Chip N-CH 600V 155A 536W 3-Pin(3+Tab) TO-247 Tube
|
Da $6.229 a $6.818
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 536 | 155 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT75GN120LG
Trans IGBT Chip N-CH 1200V 200A 833W 3-Pin(3+Tab) TO-264 Tube
|
Da $13.70 a $15.00
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 833 | 200 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT68GA60LD40
Trans IGBT Chip N-CH 600V 121A 520W 3-Pin(3+Tab) TO-264 Tube
|
Da $9.196 a $9.966
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 520 | 121 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT80GP60JDQ3
Trans IGBT Module N-CH 600V 151A 462000mW
|
Da $34.61 a $37.89
Per unità
|
Microchip Technology | moduli IGBT | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||
APT64GA90LD30
Trans IGBT Chip N-CH 900V 117A 500W 3-Pin(3+Tab) TO-264 Tube
|
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 900 | 500 | 117 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT43GA90BD30
Trans IGBT Chip N-CH 900V 78A 337W 3-Pin(3+Tab) TO-247 Tube
|
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 900 | 337 | 78 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT25GN120BG
Trans IGBT Chip N-CH 1200V 67A 272W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1
$5.08
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 272 | 67 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT100GN60LDQ4G
Trans IGBT Chip N-CH 600V 229A 625W 3-Pin(3+Tab) TO-264 Tube
|
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 625 | 229 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT15GN120SDQ1G
Trans IGBT Chip N-CH 1200V 45A 195W 3-Pin(2+Tab) D3PAK Tube
|
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 195 | 45 | Tube | 3 | D3PAK | TO | No | No | No | No | No | EAR99 | No | ||||
APTGT400A120G
Trans IGBT Module N-CH 1200V 560A 1785W 7-Pin Case SP-6 Tube
|
Da $278.51 a $304.87
Per unità
|
Microchip Technology | moduli IGBT | N | Dual | ±20 | 1200 | 1785 | 560 | Tube | 7 | Case SP-6 | No | No | No | No | No | EAR99 | No | |||||
APT100GT120JU2
Trans IGBT Module N-CH 1200V 140A 480000mW
|
Da $34.57 a $37.85
Per unità
|
Microchip Technology | moduli IGBT | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||
APTGT75TDU60PG
Trans IGBT Module N-CH 600V 100A 250W 21-Pin Case SP-6P Tube
|
Da $128.77 a $140.96
Per unità
|
Microchip Technology | moduli IGBT | N | Hex | ±20 | 600 | 250 | 100 | Tube | 21 | Case SP-6P | No | No | No | No | No | EAR99 | No | |||||
APTGL90H120T3G
Trans IGBT Module N-CH 1200V 110A 385W 20-Pin Case SP-3 Tube
|
Da $97.57 a $106.81
Per unità
|
Microchip Technology | moduli IGBT | N | Quad | ±20 | 1200 | 385 | 110 | Tube | 20 | Case SP-3 | No | No | No | No | No | EAR99 | No | |||||
APT75GP120J
Trans IGBT Module N-CH 1200V 128A 543W 4-Pin SOT-227 Tube
|
Da $36.71 a $40.19
Per unità
|
Microchip Technology | moduli IGBT | N | Single Dual Emitter | ±20 | 1200 | 543 | 128 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||
APT150GN60J
Trans IGBT Module N-CH 600V 220A 536W 4-Pin SOT-227 Tube
|
Da $27.14 a $29.71
Per unità
|
Microchip Technology | moduli IGBT | N | Single Dual Emitter | ±30 | 600 | 536 | 220 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||
APT150GN60LDQ4G
Trans IGBT Chip N-CH 600V 220A 536W 3-Pin(3+Tab) TO-264 Tube
|
Da $23.97 a $25.98
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 536 | 220 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT54GA60BD30
Trans IGBT Chip N-CH 600V 96A 416W 3-Pin(3+Tab) TO-247 Tube
|
Da $6.188 a $6.773
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 600 | 416 | 96 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT150GN60JDQ4
Trans IGBT Module N-CH 600V 220A 536W 4-Pin SOT-227 Tube
|
Da $32.72 a $35.82
Per unità
|
Microchip Technology | moduli IGBT | N | Single Dual Emitter | ±30 | 600 | 536 | 220 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||
APT25GP90BG
Trans IGBT Chip N-CH 900V 72A 417W 3-Pin(3+Tab) TO-247 Tube
|
Da $7.878 a $8.623
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±20 | 900 | 417 | 72 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||
APT100GT120JRDQ4
Trans IGBT Module N-CH 1200V 123A 570W 4-Pin SOT-227 Tube
|
Da $50.89 a $55.15
Per unità
|
Microchip Technology | moduli IGBT | NPT | N | Single Dual Emitter | ±20 | 1200 | 570 | 123 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | |||
APT70GR120L
Trans IGBT Chip N-CH 1200V 160A 961W 3-Pin(3+Tab) TO-264 Tube
|
Da $10.094 a $11.05
Per unità
|
Microchip Technology | IGBT Chip | N | Single | ±30 | 1200 | 961 | 160 | Tube | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | ||||
APT60GA60JD60
Trans IGBT Module N-CH 600V 112A 356W 4-Pin SOT-227 Tube
|
Da $24.87 a $27.22
Per unità
|
Microchip Technology | moduli IGBT | N | Single Dual Emitter | ±30 | 600 | 356 | 112 | Tube | 4 | SOT-227 | SOT | No | No | No | No | No | EAR99 | No | ||||
APT50GN60BDQ2G
Trans IGBT Chip N-CH 600V 107A 366W 3-Pin(3+Tab) TO-247 Tube
|
Da $5.664 a $5.984
Per unità
|
Microchip Technology | IGBT Chip | Field Stop|Trench | N | Single | ±30 | 600 | 366 | 107 | Tube | Unknown | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No |