Micro Commercial Components Transistors FET
806 Micro Commercial Components Transistor FET
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SICW1000N170A-BP
Trans MOSFET N-CH SiC 1.7KV 3A 3-Pin(3+Tab) TO-247AB Tube
|
Scorte
355
$4.688
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1700 | 20 | 3 | 15.5@20V | 69000 | 124@1000V | 1320@20V | Tube | 3 | TO-247AB | TO | No | Unknown | Yes | Yes | EAR99 | No | ||||||||||
|
Più cercati
2N7002-TP
Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-23 T/R
|
Scorte
39.000
$0.0172
Per unità
|
Micro Commercial Components | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.34 | 1.7@10V | 1.7 | 1080 | 35@25V | 2500@10V | 180nm | Tape and Reel | 3 | SOT-23 | SOT | Yes | No | Unknown | Yes | Yes | EAR99 | No | No | |||||||
MCG35N04HE3-TP
Trans MOSFET N-CH 40V 35A 8-Pin DFN EP Automotive AEC-Q101
|
Scorte
178.790
Da $0.231 a $0.2355
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 2.5 | 35 | 23@10V | 23 | 40000 | 2000@25V | 8@10V | 8 | DFN EP | DFN | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
MCG018N06LHE3-TP
Trans MOSFET N-CH 60V 30A 8-Pin PDFN EP Automotive AEC-Q101
|
Scorte
5.000
Da $0.2606 a $0.5063
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 2 | 30 | 38@10V | 59000 | 1850@30V | 18@10V | 8 | PDFN EP | Yes | AEC-Q101 | Yes | Yes | ||||||||||||||
MCG080N06LHE3-TP
Trans MOSFET N-CH 60V 9A 8-Pin PDFN-B EP Automotive AEC-Q101
|
Scorte
5.000
Da $0.1935 a $0.3759
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 2 | 9 | 10.5@10V | 24000 | 497@30V | 80@10V | 8 | PDFN-B EP | Yes | AEC-Q101 | Yes | Yes | ||||||||||||||
MCGWF120P10YQ-TP
N Channel MOSFET Automotive AEC-Q101
|
Scorte
5.000
Da $0.3282 a $0.8735
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 3.5 | 8 | DFN EP | DFN | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||||||
MCACL330N04YHE3-TP
N-Channel MOSFET Automotive AEC-Q101
|
Scorte
5.000
Da $0.9268 a $1.0317
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 4 | 8 | DFN-C EP | DFN | Yes | AEC-Q101 | Yes | Yes | |||||||||||||||||||||||
MCGWF5D5N06YLHE3-TP
Trans MOSFET N-CH 60V 86A 8-Pin DFN EP Automotive AEC-Q100
|
Scorte
5.000
Da $0.3245 a $0.8655
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 2.5 | 86 | 34@10V | 75000 | 1702@30V | 5.5@10V | 8 | DFN EP | Yes | AEC-Q100 | Yes | Yes | ||||||||||||||
MCB7D2N06YLQ-TP
N Channel MOSFET Automotive AEC-Q101
|
Scorte
800
Da $0.486 a $1.2194
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 2.5 | 3 | D2PAK | TO | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||||||
SL02P06YHE3-TP
Small Signal MOSFETS Automotive AEC-Q101
|
Scorte
3.000
Da $0.0974 a $0.5251
Per unità
|
Micro Commercial Components | MOSFETs | 3 | SOT-23 | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||||||||||
MCTL300N10YB-TP
Trans MOSFET N-CH 100V 300A 9-Pin(8+Tab) TOLL T/R
|
Scorte
1.925
Da $2.372 a $2.402
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Seven Source | Enhancement | N | 1 | 100 | ±20 | 300 | 166@10V | 166 | 312000 | 10051@50V | 1.55@10V | Tape and Reel | 9 | TOLL | No | Unknown | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
MCB220N15Y-TP
N Channel MOSFET
|
Scorte
1
$2.552
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 4 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | Yes | Yes | Yes | Yes | ||||||||||||||||||||
SICW400N170A-BP
Trans MOSFET N-CH SiC 1.7KV 6A 3-Pin(3+Tab) TO-247AB Tube
|
Scorte
360
Da $3.134 a $3.443
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1700 | 25 | 6 | 31@20V | 125000 | 333@1000V | 500@20V | Tube | 3 | TO-247AB | TO | Yes | Yes | EAR99 | Yes | Yes | |||||||||||
SICW028N120A4-BP
Trans MOSFET N-CH SiC 1.2KV 80A 4-Pin(4+Tab) TO-247 Tube
|
Scorte
360
Da $8.189 a $9.004
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 80 | 168@18V | 375000 | 3570@1000V | 30@20V | Tube | 4 | TO-247 | TO | Unknown | Yes | Yes | EAR99 | No | |||||||||||
SI2306K-TP
Trans MOSFET N-CH 60V 0.55A 3-Pin SOT-23 T/R
|
Scorte
15.000
Da $0.0398 a $0.0452
Per unità
|
Micro Commercial Components | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±30 | 0.55 | 1.3@10V | 1.3 | 960 | 34@25V | 1200@10V | Tape and Reel | 3 | SOT-23 | SOT | Unknown | Yes | Yes | EAR99 | No | |||||||||||
MCU09N20A-TP
Trans MOSFET N-CH 200V 9A 3-Pin(2+Tab) DPAK
|
Scorte
10.000
Da $0.2971 a $0.3311
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 2 | 9 | 40@10V | 40 | 104200 | 488@25V | 300@10V | 3 | DPAK | TO | Unknown | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
MCG35P04A-TP
P-Channel MOSFET
|
Scorte
35.000
Da $0.2936 a $0.3209
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 2.5 | Tape and Reel | 8 | DFN EP | DFN | No | Unknown | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||
SI2321K-TP
Small Signal MOSFETS
|
Scorte
2.900
Da $0.0382 a $0.2752
Per unità
|
Micro Commercial Components | MOSFETs | 3 | SOT-23 | Unknown | Yes | Yes | ||||||||||||||||||||||||||||
SI2306KA-TP
Small Signal MOSFETS
|
Scorte
3.000
Da $0.0198 a $0.1264
Per unità
|
Micro Commercial Components | MOSFETs | Small Signal | 2.5 | 3 | SOT-23 | Unknown | Yes | Yes | ||||||||||||||||||||||||||
MCU5K0N90SH-TP
Power MOSFETS
|
Scorte
2.500
Da $0.5078 a $0.8691
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | 4 | 3 | DPAK | TO | Unknown | Yes | Yes | Yes | Yes | |||||||||||||||||||||||
BSS138KS-TP
N Channel MOSFET
|
Scorte
3.000
Da $0.049 a $0.2374
Per unità
|
Micro Commercial Components | MOSFETs | Small Signal | ±20 | 1.6 | 3 | SOT-23 | SOT | Unknown | Yes | Yes | ||||||||||||||||||||||||
MCPF065N15YH-BP
Power MOSFETS
|
Scorte
1.700
Da $0.2732 a $0.4193
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | 4 | 3 | TO-220F | Unknown | Yes | Yes | ||||||||||||||||||||||||||
MCU5D8N10YL-TP
N Channel MOSFET
|
Scorte
2.500
Da $0.5736 a $0.9497
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±20 | 2.5 | 3 | DPAK | TO | Unknown | Yes | Yes | Yes | Yes | ||||||||||||||||||||||
MCW105N60FH-BP
N-Channel Super-Junction Power MOSFET
|
Scorte
360
Da $2.744 a $3.818
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | ±30 | 5 | 3 | TO-247 | TO | Unknown | Yes | Yes | ||||||||||||||||||||||||
MCAC011P03L-TP
Trans MOSFET P-CH 30V 50A 8-Pin DFN EP
|
Scorte
4.982
Da $0.1282 a $0.2423
Per unità
|
Micro Commercial Components | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 30 | ±25 | 2.8 | 50 | 38@10V | 62500 | 1860@15V | 10.5@10V | 8 | DFN EP | Unknown | Yes | Yes |