Littelfuse Relè
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Relay Type | Contactor Type | Body Material | Number of Poles | Contact Arrangement | Maximum Current Rating - (A) | Input Type | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Maximum Input Voltage | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Maximum AC Switching Voltage - (V) | Coil Resistance - (Ohm) | Output Device | Number of Terminals | Maximum Pick-Up Voltage | Maximum DC Switching Voltage - (V) | Output Type | Minimum Dropout Voltage | Product Length - (mm) | Maximum Switching Power | Maximum Power Rating | Time Range | Product Depth - (mm) | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Termination Style | Mounting | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | I/O Isolation Voltage | Product Height - (mm) | Operating Mode | Maximum Turn-On Time - (ms) | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Coil Suppression Diode | Life Cycle | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24452
2V DC high power motor reversing relays
|
Scorte
10
$80.22
Per unità
|
Littelfuse | Relè elettromeccanico | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721C0500
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Scorte
2.859
$3.428
Per unità
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 8 | 3.75VDC | 175 | 0.5VDC | 19.5 | 5W | 9.52 | PC Pin | Through Hole | 0.25 | 200VDC(Min) | 5.5 | Non-Latching | 3 | No | No | Active | DIP | Bulk | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HE3621A6786
Reed Relay in Miniature Single
|
Scorte
998
$0.5767
Per unità
|
Littelfuse | Relè | No | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1025NTR
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R
|
Scorte
2.000
$0.833
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 400 | 1.5 | 0.12 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 1 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
CPC1006NTR
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R
|
Scorte
58.007
$0.6328
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 60 | 1.5 | 0.075 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 10 | 10 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
CPC1117N
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube
|
Scorte
1.160
Da $0.7943 a $1.4218
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 60 | 1.5 | 0.15 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 10 | 10 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
CPC1018NTR
Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SOP T/R
|
Scorte
305
Da $1.367 a $2.51
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 60 | 1.5 | 0.6 | 50 | MOSFET | AC|DC | 1500(RMS) | 3 | 2 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
CPC2025N
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOIC N Tube
|
Scorte
8
$2.023
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 400 | 1.5 | 0.12 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 1 | 2 Form A | Tube | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
TS117STR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
Scorte
20
Da $1.657 a $1.685
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 350 | 1.4 | 0.12 | 50 | MOSFET | AC|DC | 1 | 3750(RMS) | 3 | 3 | 1 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
CPC1020N
Relay SSR 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube
|
Scorte
700
Da $1.7742 a $1.8103
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 30 | 1.5 | 1.2 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 3 | 3 | 1 Form A | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
DCNLJ125PD24
MAX High-Current High-Voltage DC Contactor Relay
|
Scorte
30
Da $40.10 a $41.94
Per unità
|
Littelfuse | Contactors | 350 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA717S
Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Scorte
48
Da $4.16 a $5.05
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 30 | 1.5 | 2 | 50 | MOSFET | AC|DC | 1 | 3750(RMS) | 3 | 3 | 1 Form A | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
CPC1394GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
Scorte
120
$1.295
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 600 | 1.4 | 0.12 | 50 | MOSFET | DC|AC | 1 | 5000(RMS) | 5 | 3 | 1 Form A | Tube | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
CPC1002N
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
|
Scorte
959
$0.7514
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 60 | 1.5 | 0.7 | 50 | MOSFET | DC | 1 | 1500(RMS) | 5 | 2 | 1 Form A | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
CPC1035NTR
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP T/R
|
Scorte
2.000
$1.4163
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 350 | 1.5 | 0.1 | 50 | MOSFET | AC|DC | 1 | 1500(RMS) | 2 | 1 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
CPC1002NTR
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT Medical 4-Pin SOP T/R
|
Scorte
12.000
Da $0.7691 a $1.292
Per unità
|
Littelfuse | Relè a stato solido | DC | 0.9 | 60 | 1.5 | 0.7 | 50 | MOSFET | DC | 1 | 1500(RMS) | 5 | 2 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
DCNLJ125NB24
MAX High-Current High-Voltage DC Contactor Relay
|
Scorte
27
Da $40.14 a $43.27
Per unità
|
Littelfuse | Contactors | 350 | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-105D
Electromechanical Relay 120VAC SPST-NO(109x100x150)mm Flange Ground Fault Relay
|
Da $1,665.02 a $1,797.57
Per unità
|
Littelfuse | Relè elettromeccanico | Ground Fault Relay | SPST-NO | 120 | 109 | 100 | Screw Terminal | Flange Mount | 150 | Active | 1 Form A | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SE-105L
Electromechanical Relay 120VAC SPST-NO(109x100x150)mm Flange Ground Fault Relay
|
|
Littelfuse | Relè elettromeccanico | Ground Fault Relay | SPST-NO | 120 | 109 | 100 | Screw Terminal | Flange Mount | 150 | Active | 1 Form A | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
FA155
Time Delay Relay 120VAC SPST-NO(50.8x38.4x50.8)mm SMD
|
|
Littelfuse | Relè temporizzato | Flasher | SPST-NO | 120 | 50.8 | 2500W | 38.4 | Quick Connect | Surface Mount | 50.8 | No | Active | 111 | 1 Form A | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
355200
Electromechanical Relay 190 to 240VAC 10A SPDT(133.9x74.9x74.4)mm Flange Phase Monitoring Relay
|
Da $276.27 a $299.40
Per unità
|
Littelfuse | Relè elettromeccanico | Phase Monitoring Relay | SPDT | 190 to 240 | 240 | 133.9 | 74.9 | Screw Terminal | Flange Mount | 74.4 | Yes | No | Active | 426.4 | 1 Form C | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
T10400
Time Delay Relay 115VAC SPDT(133.9x74.9x74.4)mm Flange
|
|
Littelfuse | Relè temporizzato | SPDT | 115 | 133.9 | 6s to 10min | 74.9 | Fixed | Screw Terminal | Flange Mount | 74.4 | Yes | Active | 426.4 | 1 Form C | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
SE-105
Ground-Fault Ground-Check Monitor Relay
|
Da $1,219.04 a $1,316.08
Per unità
|
Littelfuse | Relè elettromeccanico | 109 | 100 | 150 | Active | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AF0100-10
Electromechanical Relay 24 to 48VDC 6A (128x60x90)mm DIN Rail/SMD Arc Flash Relay
|
Da $1,188.01 a $1,282.59
Per unità
|
Littelfuse | Relè elettromeccanico | Arc Flash Relay | 24 to 48 | 250 | 30 | 128 | 60 | Screw Terminal | DIN Rail/Surface Mount | 90 | Non-Latching | 5 | Yes | No | Active | 1000 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
HSPZA22SL
Time Delay Relay 24 to 240VAC 1A (51.3x38.1x76.7)mm SMD
|
|
Littelfuse | Relè temporizzato | 24 to 240 | 4 | 51.3 | 1s to 1023s | 38.1 | DIP Switch | Quick Connect | Surface Mount | 1 | 76.7 | Yes | Active | 111 | No | No | No | No | EAR99 |