Littelfuse Relè temporizzati
| N. parte | Prezzo | Scorte | Produttore | Categoria | Relay Type | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Time Range | Timing Adjustment Method | Operating Mode | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FB120A
Flasher and Incandescent Beacon Alarm Relay Time Delay
|
Scorte
2
$319.85
Per unità
|
Littelfuse | Relè temporizzato | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
RS1A11
Time Delay Relay 12VDC 10A (51.3x38.1x76.7)mm SMD
|
Scorte
1
$124.35
Per unità
|
Littelfuse | Relè temporizzato | 12 | 10 | 0.1s to 102.3s | DIP Switch | Surface Mount | Quick Connect | 111 | 51.3 | 76.7 | 38.1 | No | No | No | No | EAR99 | ||||||||||||||||
FS524
Time Delay Relay 24VDC 24VAC 10A DPDT(60.7x45.2x91.6)mm Socket
|
Scorte
2
$94.08
Per unità
|
Littelfuse | Relè temporizzato | DPDT | 2 Form C | 24 | 24 | 240 | 28 | 10 | Socket | 8-Pin Circular Plug | 8 | 164 | 60.7 | 91.6 | 45.2 | No | No | No | No | EAR99 | ||||||||||||
FS127
Time Delay Relay 120VAC 2A (23.9x38.1)mm Bracket
|
Scorte
1
$32.18
Per unità
|
Littelfuse | Relè temporizzato | 120 | 2 | Bracket Mount | Wire Lead | 2 | 31 | 23.9 | 38.1 | No | No | No | No | EAR99 | ||||||||||||||||||
CT1S8
Time Delay Relay 24VAC 0.75A SPST-NO(50.8x30.7x50.8)mm SMD
|
Scorte
10
Da $45.98 a $47.74
Per unità
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 24 | 0.75 | 1s|8s | Fixed | Surface Mount | 0.25Quick Connect | 4 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||
FA155
Time Delay Relay 120VAC SPST-NO(50.8x38.4x50.8)mm SMD
|
|
Littelfuse | Relè temporizzato | Flasher | SPST-NO | 1 Form A | 120 | 2500W | Surface Mount | Quick Connect | 111 | 50.8 | 50.8 | 38.4 | No | No | No | No | EAR99 | |||||||||||||||
T10400
Time Delay Relay 115VAC SPDT(133.9x74.9x74.4)mm Flange
|
|
Littelfuse | Relè temporizzato | SPDT | 1 Form C | 115 | 6s to 10min | Fixed | Flange Mount | Screw Terminal | 426.4 | 133.9 | 74.4 | 74.9 | No | No | No | No | EAR99 | |||||||||||||||
HSPZA22SL
Time Delay Relay 24 to 240VAC 1A (51.3x38.1x76.7)mm SMD
|
|
Littelfuse | Relè temporizzato | 24 to 240 | 1 | 1s to 1023s | DIP Switch | Surface Mount | Quick Connect | 4 | 111 | 51.3 | 76.7 | 38.1 | No | No | No | No | EAR99 | |||||||||||||||
TS1621
Time Delay Relay 230VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 230 | 1 | Surface Mount | Quick Connect | 2 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||||
PRS65
Time Delay Relay 230VAC 10A SPDT(60.45x44.45x92.2)mm Socket
|
|
Littelfuse | Relè temporizzato | SPDT | 1 Form C | 230 | 240 | 10 | 7s to 480s | Knob | Socket | 8-Pin Circular Plug | 8 | 170 | 60.45 | 92.2 | 44.45 | No | No | No | No | EAR99 | ||||||||||||
TS1622
Time Delay Relay 230VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 230 | 1 | Surface Mount | Quick Connect | 2 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||||
TS1214
Time Delay Relay 24VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
|
Littelfuse | Relè temporizzato | Timing Relay | SPST-NO | 1 Form A | 24 | 1 | 4s | Fixed | Surface Mount | Quick Connect | 4 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | ||||||||||||
TSU2000
Time Delay Relay 24 to 240VDC 24 to 240VAC 1A (50.8x30.7x50.8)mm SMD
|
Scorte
8
$50.255
Per unità
|
Littelfuse | Relè temporizzato | 24 to 240 | 24 to 240 | 1 | 5s to 480s | Knob | Surface Mount | Quick Connect | 2 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | ||||||||||||||
TSS422
Single Shot (Pulse Former) Tss Series Timing Module
|
Da $52.01 a $56.37
Per unità
|
Littelfuse | Relè temporizzato | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
THC421C
TIMER - SINGLE SHOT
|
Da $103.17 a $111.80
Per unità
|
Littelfuse | Relè temporizzato | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
TDB120ALD
Time Delay Relay 120VAC 10A DPDT(60.7x45.2x81.3)mm Plug-In
|
Da $128.04 a $138.76
Per unità
|
Littelfuse | Relè temporizzato | DPDT | 2 Form C | 120 | 120/240 | 28 | 10 | 0.33HP | 1s to 1023s | Plug-In | 11-Pin Circular Plug | 8 | 170 | 60.7 | 81.3 | 45.2 | No | No | No | No | EAR99 | |||||||||||
ESDR421A1
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Da $76.09 a $82.46
Per unità
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 120 | 1 | 1s to 100s | Potentiometer | Surface Mount | 0.25Quick Connect | 3 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||
TDM120AL
Time Delay Relay 120VAC DPDT(60.33x104.78x44.45)mm Socket
|
Da $89.19 a $96.66
Per unità
|
Littelfuse | Relè temporizzato | DPDT | 2 Form C | 120 | Socket | Plug In | 8 | 113 | 60.33 | 44.45 | 104.78 | No | No | No | No | EAR99 | ||||||||||||||||
TS1422
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Da $50.34 a $54.56
Per unità
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 120 | 1 | Surface Mount | Quick Connect | 2 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||||
| KRDM424 Dedicated Delay On Make, Time Delay Relay |
Da $59.56 a $64.54
Per unità
|
Littelfuse | Relè temporizzato | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
TDR1A22
TIMER - RECYCLING
|
Da $125.28 a $135.77
Per unità
|
Littelfuse | Relè temporizzato | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
TS1423
Time Delay Relay 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD
|
Da $50.34 a $54.56
Per unità
|
Littelfuse | Relè temporizzato | SPST-NO | 1 Form A | 120 | 1 | Surface Mount | Quick Connect | 2 | 68 | 50.8 | 50.8 | 30.7 | No | No | No | No | EAR99 | |||||||||||||||
HRDM120
Time Delay Relay 12VDC 30A SPDT(51.3x38.1x76.7)mm SMD
|
Da $79.95 a $86.64
Per unità
|
Littelfuse | Relè temporizzato | SPDT | 1 Form C | 12 | 30 | 0.1s to 10s | Knob | Surface Mount | Quick Connect | 4 | 111 | 51.3 | 76.7 | 38.1 | No | No | No | No | EAR99 | |||||||||||||
ERDM4210
Time Delay Relay 120VAC 10A DPDT(63.5x43.2x88.9)mm SMD
|
Da $77.57 a $84.06
Per unità
|
Littelfuse | Relè temporizzato | DPDT | 2 Form C | 120 | 10 | 1min to 100min | Knob | Surface Mount | 0.25Quick Connect | 10 | 162 | 63.5 | 88.9 | 43.2 | No | No | No | No | EAR99 | |||||||||||||
TDML110DL
Time Delay Relay 110VDC 10A DPDT(45.2x60.7x81.3)mm Plug-In
|
Da $91.30 a $98.95
Per unità
|
Littelfuse | Relè temporizzato | DPDT | 2 Form C | 110 | 120/240 | 28 | 10 | 0.33HP | 0.1s to 102.3s | DIP Switch | Plug-In | 8-Pin Circular Plug | 8 | 170 | 45.2 | 81.3 | 60.7 | No | No | No | No | EAR99 |