Littelfuse Relè Reed
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HE722A0610 Relay, 2Amp DPST He107-N |
Scorte
216
$1.811
Per unità
|
Littelfuse | Relè | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
HE721C2400
Reed Relay 24VDC 2KOhm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Scorte
4.327
Da $2.629 a $2.963
Per unità
|
Littelfuse | Relè | Dry | SPDT | 24 | 12 | 2K | 16VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||
HE751A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
Scorte
1.801
$1.0603
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 24 | 11.16 | 2.15K | 16VDC | 300 | 0.5 | 450VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | |||||||
HE721A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
Scorte
2
$1.382
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 24 | 11.16 | 2.15K | 16VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE3621A1200
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
Scorte
2.115
$1.372
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 12 | 12 | 1K | 8VDC | 140 | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 19.05 | 7.62 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE721C2410
Reed Relay 24VDC 2KOhm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Scorte
1.299
Da $4.1587 a $6.0026
Per unità
|
Littelfuse | Relè | Dry | SPDT | 24 | 12 | 2K | 16VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Tube | 1 Form C | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||
HE721C0530
Reed Relay 5VDC 200Ohm 0.25A SPDT(20.14x9.52x5.82)mm THT Dry
|
Scorte
8.869
Da $3.9784 a $4.6508
Per unità
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 20.14 | 5.82 | 9.52 | Bulk | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||
HE721C1200
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Scorte
520
$1.3127
Per unità
|
Littelfuse | Relè | Dry | SPDT | 12 | 24 | 500 | 8VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HE721C0500
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
Scorte
2.959
$3.3772
Per unità
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||
HE3621A6786
Reed Relay in Miniature Single
|
Scorte
998
$0.5767
Per unità
|
Littelfuse | Relè | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
|
Più comprati
HE3621A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
Da $1.469 a $1.55
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 24 | 11.16 | 2.15K | 16VDC | 140 | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 19.05 | 7.62 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | |||||||
| HE3321C0400 Reed Relay 5VDC 125Ohm 0.25A SPDT( (24.13mm 7mm 7.4mm)) THT |
|
Littelfuse | Relè | SPDT | 5 | 40 | 125 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 5 | 24.13 | 7.4 | 7 | Tube | 1 Form C | No | No | No | No | EAR99 | ||||||||||
HE751A2410
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPST-NO | 24 | 11.16 | 2.15K | 16VDC | 300 | 0.5 | 450VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | |||||||
HE722A2400
Reed Relay 24VDC 2.15KOhm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | DPST-NO | 24 | 11.16 | 2.15K | 16VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 2 Form A | No | No | No | No | No | EAR99 | |||||||
HE3621A1250
Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (20.2mm 6.05mm 7.87mm)) THT Dry
|
Da $1.4106 a $1.5442
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 12 | 12 | 1K | 8VDC | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 20.2 | 7.87 | 6.05 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HE721C0510
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | |||||
HE722A0510
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | DPST-NO | 5 | 25 | 200 | 3.75VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 2 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE3621A0510
Reed Relay 5VDC 500Ohm 0.5ADC/0.35AAC SPST-NO(19.05x5.08x7.45)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 140 | 200 | 0.5DC/0.35AC | 1.5KVAC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | SIP | 19.05 | 7.45 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE721E0510
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HE3321A2400
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(24.13x7x7.4)mm THT Dry
|
Da $1.475 a $1.615
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 24 | 12 | 2K | 18VDC | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 7.4 | 7 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
HE721C2450
Reed Relay 24VDC 2KOhm 0.25A SPDT(20.14x9.52x5.82)mm THT Dry
|
Da $3.148 a $3.399
Per unità
|
Littelfuse | Relè | Dry | SPDT | 24 | 12 | 2K | 16VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 20.14 | 5.82 | 9.52 | Bulk | 1 Form C | Unknown | No | No | No | No | No | EAR99 | ||||||
HE721R1200
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPDT | 12 | 24 | 500 | 8VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HE3621A0540
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.2x6.05x7.87)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 140 | 200 | 0.5 | 1.5KVAC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 20.2 | 7.87 | 6.05 | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
HE721R0510
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relè | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 8 | DIP | 19.5 | 5.5 | 9.52 | Bulk | 1 Form C | No | No | No | No | No | EAR99 | |||||||
HE751A0500
Reed Relay 5VDC 500Ohm 0.5ADC/0.35AAC SPST-NO(20.14x9.52x5.82)mm THT Dry
|
Da $1.451 a $1.572
Per unità
|
Littelfuse | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 265 | 300 | 0.5DC/0.35AC | 450VDC(Min)|450VAC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | 20.14 | 5.82 | 9.52 | Bulk | 1 Form A | No | No | No | No | No | EAR99 | No |