Littelfuse Ptc Resettable Fuses
1.763 Littelfuse Ptc Resettable Fuses
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Product Weight - (g) | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RXEF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72VAC/72VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm T/R
|
Scorte
12.058
Da $0.2284 a $0.3477
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.9 | 1.8 | 0.31 | 0.99 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No | |||||||
MINIASMDC260F/16-2
PTC Resettable Fuse 2.6A(hold) 5A(trip) 16VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
Scorte
529
Da $0.2892 a $0.3138
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2.6 | 5 | 0.05 | 1.2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
TRF250-080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm Bag
|
Scorte
305
Da $0.3713 a $0.6027
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.08 | 0.16 | 20 | 0.6 | 2 | Opposing Crimp Standoff | Radial | Bag | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||
RXEF017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm T/R
|
Scorte
20.154
Da $0.1656 a $0.0329
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.17 | 0.34 | 5.21 | 0.48 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||
598204-000
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240V 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
|
Scorte
379
Da $0.507 a $1.04
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.4 | 0.9 | 0.97 | 2 | 2 | Y Kink | Radial | Bag | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
MINISMDC160F-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 9VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
|
Scorte
2.995
Da $0.1702 a $0.1876
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.6 | 3.2 | 0.1 | 0.8(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
1812L150/24MR
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 0.8W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
|
Scorte
18.001
$0.237
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.5 | 3 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
1210L020WR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
|
Scorte
39.000
$0.1568
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.2 | 0.4 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||
60R090XPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo
|
Scorte
60
Da $0.3286 a $0.3398
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.9 | 1.8 | 0.99 | 2 | Inside Crimp Standoff | Radial | Ammo | Through Hole | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
RUEF090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm T/R
|
Scorte
6.847
Da $0.2024 a $0.2299
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.9 | 1.8 | 0.12 | 0.6 | 2 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | |||||||
RXEF010S
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 8.9 X 3 X 11.2mm Loose
|
Scorte
4.293
Da $0.1506 a $0.194
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.1 | 0.2 | 1.5 | 0.38 | 2 | Inside Crimp Standoff | Radial | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||
RF1252-000
Ptc Resettable Fuse 0.08A(Hold) 0.19A(Trip) 240Vdc/240VAC 0.9W 10S 7.4Ohm Radial 7.2 X 4.6mm Loose
|
Scorte
390
Da $0.382 a $0.739
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.08 | 0.19 | 12 | 0.9 | 2 | Kinked | Axial | Bag | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||
16R1000GMR
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Ammo
|
Scorte
3
$1.2918
Per unità
|
Littelfuse | Fusibile resettabile PTC | 10 | 17 | 3.6 | 2 | Straight | Radial | Ammo | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||
SMD250F/15-2920-2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 10s 0.035Ohm SMD Solder Pad 2920 T/R
|
Scorte
1.445
Da $0.369 a $0.698
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2.5 | 5 | 1.5(Max) | 2 | Solder Pad | Surface Mount | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
RXEF110K-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
|
Scorte
1.000
Da $0.2425 a $0.4453
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.1 | 2.2 | 0.25 | 1.5 | 2 | Straight | 0.546 | Radial | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||
1206L050YR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 6VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 T/R
|
Scorte
8.000
$0.1684
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.5 | 1 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | |||||||||
RGEF1100-2
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm T/R
|
Scorte
103.235
$0.4042
Per unità
|
Littelfuse | Fusibile resettabile PTC | 11 | 18.7 | 0.006 | 3.7 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||
RF1350-000
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 1W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R
|
Scorte
3.935
Da $0.4155 a $0.4778
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.05 | 0.15 | 1(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
PSR-27313-010
PolySwitch Resettable Device
|
Scorte
5.097
Da $0.1397 a $0.154
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2 | No | No | No | No | EAR99 | ||||||||||||||||||
RUEF800K-2
PTC Resettable Fuse 8A(hold) 16A(trip) 30VAC/30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 28.4mm T/R
|
Scorte
1.845
Da $0.4582 a $0.8096
Per unità
|
Littelfuse | Fusibile resettabile PTC | 8 | 16 | 0.013 | 4 | 2 | Straight | Radial | Through Hole | No | No | No | No | No | EAR99 | ||||||||||
2920L700SLPR
PTC Resettable Fuse 7A(hold) 14A(trip) 6VDC 50A 2.2W 0.2s 0.001Ohm SMD Solder Pad 2920 T/R
|
Scorte
2.185
Da $1.1585 a $2.7016
Per unità
|
Littelfuse | Fusibile resettabile PTC | 7 | 14 | 2.2 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||
RF1673-000
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 31.8 X 13.5 X 1.1mm Bag
|
Scorte
500
Da $0.469 a $0.906
Per unità
|
Littelfuse | Fusibile resettabile PTC | 3.5 | 6.3 | 0.031 | 1.9 | 2 | Solder Pad | Bag | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
1812L200/12DR
PTC Resettable Fuse 2A(hold) 3.5A(trip) 12VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R
|
Scorte
1.608
$1.89
Per unità
|
Littelfuse | Fusibile resettabile PTC | 2 | 3.5 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
RF1353-000
PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2VDC 40A 0.8W 0.05s 0.25Ohm SMD Solder Pad 1210 T/R
|
Scorte
4.000
Da $0.4616 a $0.5308
Per unità
|
Littelfuse | Fusibile resettabile PTC | 0.5 | 1 | 0.8(Max) | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
1812L110PR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R
|
Scorte
1.564
Da $0.1396 a $0.1439
Per unità
|
Littelfuse | Fusibile resettabile PTC | 1.1 | 2.2 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | No |