Lelon Electronics Condensatori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Dissipation Factor - (%) | Termination Style | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RGA472M1VBK-1836G
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1.9A 2000h 105°C Bulk
|
Scorte
5.400
Da $0.5012 a $0.5779
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 20% | 35VDC | Low | 1.9 | 1645@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.18 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
VEJ221M1ETR-0810
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.27A 2000h 105°C T/R
|
Scorte
3.500
$0.0811
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 20% | 25VDC | 0.27 | 55@2Min | Cylindrical | 2000 | 2 | 0.18 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
RGA102M1VSA-1320G
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.81A 2000h 105°C
|
Scorte
4.500
Da $0.1669 a $0.1712
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 20% | 35VDC | 0.81 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
VZH102M1ATR-1010
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R
|
Scorte
112.000
Da $0.1122 a $0.1245
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 20% | 10VDC | Ultra Low | 0.67 | 100@2Min | Cylindrical | 5000 | 2 | 0.26 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
| RGA471M1VSA-1016G Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.46A 2000h 105°C |
Scorte
5.500
Da $0.0878 a $0.0904
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 20% | 35VDC | 0.46 | 164.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
VES100M1VTR-0505
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.3mm) SMD 0.023A 1000h 105°C T/R Automotive AEC-Q200
|
Scorte
22.000
Da $0.0504 a $0.0604
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 10uF | 20% | 35VDC | 0.023 | 3.5@2Min | Cylindrical | 1000 | 2 | 0.13 | 5 X 5.3 | 5.3 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
VE-220M1HTR-0605
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.3mm) SMD 0.05A 2000h 85°C T/R
|
Scorte
1
$0.03
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 22uF | 20% | 50VDC | 0.05 | 11@2Min | Cylindrical | 2000 | 2 | 0.1 | 6.3 X 5.3 | 5.3 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
VZH100M1VTR-0506
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.7mm) SMD 0.15A 2000h 105°C T/R
|
Scorte
8.000
Da $0.0456 a $0.0469
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 10uF | 20% | 35VDC | Low | 0.15 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.13 | 5 X 5.7 | 5.7 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZH101M1VTR-0607
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7mm) SMD 2000h 105°C T/R
|
Scorte
2.700
$0.0584
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 20% | 35VDC | 35@2Min | Cylindrical | 2000 | 2 | 0.13 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||
VZH101M1JTR-1010
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.45A 5000h 105°C T/R
|
Scorte
1.500
Da $0.1146 a $0.1182
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 20% | 63VDC | Ultra Low | 0.45 | 63@2Min | Cylindrical | 5000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZH101M1VTR-0810
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R
|
Scorte
33.500
Da $0.0644 a $0.0664
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 20% | 35VDC | Ultra Low | 0.45 | 35@2Min | Cylindrical | 5000 | 2 | 0.13 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
RGA470M2GCC-1625G
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.37A 2000h 105°C Bulk
|
Scorte
1.950
$0.3865
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 20% | 400VDC | Low | 0.37 | 401@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.25 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
RXW331M1EBK-1012
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.755A 6000h 105°C Bulk
|
Scorte
11.000
Da $0.0946 a $0.0978
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 330uF | 20% | 25VDC | Low | 0.755 | 82.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
VZS221M1VTR-0810
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R
|
Scorte
1.000
Da $0.1272 a $0.1312
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 20% | 35VDC | Low | 0.85 | 77@2Min | Cylindrical | 2000 | 2 | 0.13 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VES101M1CTR-0605
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 0.07A 1000h 105°C T/R Automotive AEC-Q200
|
Scorte
79.000
Da $0.0396 a $0.0455
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 20% | 16VDC | 0.07 | 16@2Min | Cylindrical | 1000 | 2 | 0.22 | 6.3 X 5.3 | 5.3 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
VZH102M0JTR-0810
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.3mm) SMD 0.45A 5000h 105°C T/R
|
Scorte
30.500
Da $0.0967 a $0.1038
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 20% | 6.3VDC | Ultra Low | 0.45 | 63@2Min | Cylindrical | 5000 | 2 | 0.3 | 8 X 10.3 | 10.3 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
RGA102M1CSA-1016G
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.56A 2000h 105°C
|
Scorte
6.000
Da $0.0851 a $0.0877
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 1000uF | 20% | 16VDC | 0.56 | 160@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||
VZH101M1ETR-0607
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R
|
Scorte
225.900
Da $0.0444 a $0.0449
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 100uF | 20% | 25VDC | Ultra Low | 0.28 | 25@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||
VZH471M1ETR-1010
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R
|
Scorte
122.500
Da $0.1054 a $0.1133
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 470uF | 20% | 25VDC | Ultra Low | 0.67 | 117.5@2Min | Cylindrical | 5000 | 2 | 0.16 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
VZT221M1ETR-0607
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C
|
Scorte
3.600
Da $0.1313 a $0.1346
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||
VE-220M1CTR-0405
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.3mm) SMD 0.03A 2000h 85°C T/R
|
Scorte
6.000
$0.033
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 22uF | 20% | 16VDC | 0.03 | 3.52@2Min | Cylindrical | 2000 | 2 | 0.2 | 4 X 5.3 | 5.3 | 4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
RGA472M1VCC-1836G-3.5
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1.9A 2000h 105°C Bulk
|
Scorte
1.325
Da $0.4723 a $0.5012
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 4700uF | 20% | 35VDC | Low | 1.9 | 1645@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.18 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||
LS-153M1E--A3025
Cap Aluminum Lytic 15000uF 25V 20% (30 X 25mm) Snap-In 10mm 3.6A 3000h 85°C
|
Scorte
1.200
Da $0.8918 a $0.9493
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 15000uF | 20% | 25VDC | 3.6 | 1500@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.45 | Snap-In | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | EAR99 | No | ||||||||
RXQ470M2GBK-1625
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 0.47A 10000h 105°C Bulk
|
Scorte
300
$0.5567
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 47uF | 20% | 400VDC | 0.47 | 401@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||
| VZL331M1ETR-0810 Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R |
Scorte
4.000
Da $0.1179 a $0.1541
Per unità
|
Lelon Electronics | Condensatore alluminio | Electrolytic | 330uF | 20% | 25VDC | Ultra Low | 0.6 | 82.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | EAR99 | No |