Kontron Embedded Controllers and Systems
6 Kontron Embedded Controllers and Systems
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Form Factor | Processor Type | BIOS | System Memory Type | Number of System Memory | System Memory Maximum Size | System Memory Socket Type | On Board Graphic Card | On Board Sound Card Type | On Board Ethernet Card | Ethernet Controller Type | Ethernet Card Number of Connectors | Operating Systems | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43017-0000-18-4
SBC, Intel CPU 64GB DDR4
|
Scorte
5
$1,154.91
Per unità
|
Kontron | Single Board Computers - SBCs | 3.5in | Intel | AMI UEFI | DDR4 | 2 | 64GB | SODIMM | Yes | TSI 92HD91B | Yes | Intel I210-AT/Intel I226LM | 2 | 0 | 0 | 0 | 1 | 8 | No | 146 | 105 | No | No | No | No | 5A992c. | ||
43018-0000-12-2
3.5" Single Board Computer with Intel® Atom® x6000E Series Processors
|
Da $439.07 a $447.99
Per unità
|
Kontron | Single Board Computers - SBCs | 5A992.c | ||||||||||||||||||||||||||
| 43012-0000-25-4 3.5 inch SBC |
Da $393.34 a $401.32
Per unità
|
Kontron | Single Board Computers - SBCs | No | 5A992.c | |||||||||||||||||||||||||
43018-0000-13-2
3.5" Single Board Computer with Intel® Atom® x6000E Series Processors
|
Da $450.83 a $459.99
Per unità
|
Kontron | Single Board Computers - SBCs | No | 5A992.c | |||||||||||||||||||||||||
43018-0000-19-4
SBC, Intel CPU 32GB DDR4
|
Da $507.02 a $517.32
Per unità
|
Kontron | Single Board Computers - SBCs | 3.5in | Intel | AMI UEFI | DDR4 | 2 | 32GB | SODIMM | Yes | TSI 92HD73C | Yes | Intel I210-AT/Intel I226LM | 2 | 0 | 0 | 0 | 1 | 8 | No | 146 | 105 | No | No | No | No | 5A992.c | ||
| 43012-0000-23-2 3.5 inch SBC |
Da $326.69 a $333.32
Per unità
|
Kontron | Single Board Computers - SBCs | No | 5A992.c |