knitter-switch Soluzioni magnetiche
13 knitter-switch Soluzioni magnetiche
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCB 1207-470M-E
SMD Type Chokes With Shielding
|
|
knitter-switch | Montaggio superficie induttore | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
| ICSI22240621SHMST12 Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A 0.061Ohm DCR 1616 T/R |
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Carbonyl Powder | 20% | 4(Typ) | 6(Typ) | 100K | 2 | 0.061 | 1616 | 4.7 | 4.31 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
ICSI60160620SHMST12
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz Carbonyl Powder 6A 0.028Ohm DCR T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.6u | Carbonyl Powder | 20% | 6(Typ) | 7.5(Typ) | 100K | 2 | 0.028 | SMD | 3.7 | 3.4 | 2 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| ICSI12750300LRJS14 Inductor Power Shielded Wirewound product IC |
|
knitter-switch | Montaggio superficie induttore | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
ICSI47117740SHMST12
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Carbonyl Powder 17.5A 0.0042Ohm DCR T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.47u | Carbonyl Powder | 20% | 17.5 | 26 | 100K | 2 | 0.0042 | 7.6 | 6.9 | 3 | Tape and Reel | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
ICSI15362624SHMST12
Inductor Power Shielded Wirewound 15uH 20% 100KHz Carbonyl Powder 6.25A 0.045Ohm DCR 4040 T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u | Carbonyl Powder | 20% | 6.25 | 100K | 2 | 0.045 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| ICSI22242625SHMST12 Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4.2A 0.05Ohm DCR 2220 T/R |
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Carbonyl Powder | 20% | 4.2(Typ) | 100K | 2 | 0.05 | 2220 | 6 | 5.4 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| ICSI15260622SHMST12 Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 6A 0.025Ohm DCR 2220 T/R |
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Carbonyl Powder | 20% | 6 | 10 | 100K | 2 | 0.025 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| ICSI82620400LRK14 Inductor Power Shielded Wirewound product IC |
|
knitter-switch | Montaggio superficie induttore | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
SCB 1207-100M-E
Inductor Power Shielded Wirewound 10uH 20% 1KHz 5.4A 0.022Ohm DCR T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 20% | 5.4 | 5.4 | 1K | 2 | 0.022 | 12.3 | 12.3 | 8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
ICSI47180621SHMST12
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Carbonyl Powder 8A 0.014Ohm DCR 1616 T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.47u | Carbonyl Powder | 20% | 8(Typ) | 12(Typ) | 100K | 2 | 0.014 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
ICSI22210741SHMST12
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 10A 0.012Ohm DCR T/R
|
|
knitter-switch | Montaggio superficie induttore | Power | Wirewound | Semi-Shielded | 2.2u | Carbonyl Powder | 20% | 10 | 14 | 100K | 2 | 0.012 | 7.6 | 6.9 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| SDS 1005-470M-E Power Choke Shielded Wirewound 47uH 20% 1KHz 1A 0.14Ohm DCR T/R |
|
knitter-switch | Montaggio superficie induttore | Power Choke | Wirewound | Shielded | 47u | 20% | 1 | 1 | 1K | 2 | 0.14 | 10.4 | 9.3 | 5.5 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 |