KEMET Corporation Capacitors
108.323 KEMET Corporation Capacitors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Material | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R76PF2100SE30J
Cap Film 0.01uF 630V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.064 Ohm 110°C Bulk Automotive AEC-Q200
|
Scorte
2.600
Da $0.44 a $0.54
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.01uF | 630VDC|400VAC | 5% | 0.064 | Plastic Rectangular Can | -200±100 | PP | Radial | 2 | 10 | 13 X 5 X 11 | 11 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||
F601BD334K250C
Cap Film 0.33uF 250V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bag
|
Scorte
290
$0.40
Per unità
|
KEMET Corporation | Film del condensatore | 0.33uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | 400±200 | PET | Radial | 15 | 18 X 5.5 X 10.5 | 10.5(Max) | Non Polar | Bag | Yes | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 752I3470JB00K Metalized Film Capacitor |
Scorte
3.000
Da $0.38 a $0.41
Per unità
|
KEMET Corporation | Film del condensatore | 400VDC|230VAC | Plastic Rectangular Can | Radial | 15 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
C062C822J1G5CA
Cap Ceramic 0.0082uF 100V C0G 5% Radial 5.08mm 125°C Bulk
|
Scorte
26
$0.703
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.0082uF | 100VDC | 5% | Standard | No | 0.1 | C0G | Radial | 2 | Molded | 5.08 | 7.37 X 2.29 X 7.37 | 7.37 | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
C410C471J1G5TATR
Cap Ceramic 470pF 100V C0G 5% Axial 125°C T/R
|
Scorte
4.201
Da $0.033 a $0.0374
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 470pF | 100VDC | 5% | Standard | No | 0.1 | C0G | Axial | 2 | Dipped | 2.54 X 4.32 | 2.54(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CCR75CG131FR
Cap Ceramic 130pF 100V CG 1% Axial (0.01%FR) 125°C Bulk
|
Scorte
42
$2.953
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 130pF | 100VDC | 1% | Standard | No | CG | Axial | 2 | Molded | 2.29 X 4.06 | 2.29 | Non Polar | Bulk | No | Unknown | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
R76PF21004030J
Cap Film 0.01uF 630V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.064 Ohm 110°C Bulk Automotive AEC-Q200
|
Scorte
18
$0.1863
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.01uF | 630VDC|400VAC | 5% | 0.064 | Plastic Rectangular Can | -200±100 | PP | Radial | 2 | 10 | 13 X 5 X 11 | 11 | Non Polar | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||
T491B475K016AT
Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
|
Scorte
757
Da $0.175 a $0.489
Per unità
|
KEMET Corporation | Condensatore in tantalio solido | Solid | 4.7uF | 16VDC | 10% | 3.5 | Standard | Low Profile|Molded Case | 0.156 | 0.8 | Flat | 6 | Inward L | 2 | 3 | Molded | B | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
75MI322050H3J
Cap Film 0.22uF 400V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.0109 Ohm 125°C Bag Automotive AEC-Q200
|
Scorte
1.358
$0.0428
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.22uF | 400VDC|160VAC | 5% | 0.0109 | Plastic Rectangular Can | -200±100 | PP | Radial | 2 | 15 | 18 X 7.5 X 13.5 | 13.5 | Non Polar | Bag | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
C0603T103K5RCLTU
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Scorte
2.020
Da $0.2455 a $0.2539
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.01uF | 50VDC | 10% | Standard | No | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | 0603 | Unknown | No | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
C1210C151JGGACTU
Cap Ceramic 150pF 2000V C0G 5% Pad SMD 1210 125°C Medical T/R
|
Scorte
31
Da $0.5744 a $0.304
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 150pF | 2000VDC | 5% | Standard | Yes | Extreme Low | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 3.2 X 2.5 X 1.7 | 1.7 | Non Polar | Tape and Reel | 1210 | Unknown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
FYD0H104ZF
Cap Supercap 0.1F 5.5V -20% to 80% (13 X 8.5mm) Radial Aluminum Cylindrical Can 5.08mm 100 Ohm 70°C Bulk
|
Scorte
3.200
Da $0.8893 a $0.9495
Per unità
|
KEMET Corporation | Doppio strato elettrico del condensatore - Supercondensatori | 0.1F | 5.5VDC | -20% to 80% | 100 | Standard | Aluminum Cylindrical Can | Radial | 2 | 5.08 | 13 X 8.5 | 8.5(Max) | 13 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
T350H476K010AT
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
|
Scorte
136
Da $0.7723 a $0.8037
Per unità
|
KEMET Corporation | Condensatore in tantalio solido | Solid | 47uF | 10VDC | 10% | Low | 3.8 | 6 | Radial | 2 | Dipped | 2.54 | 7.6 X 10.2 | 10.2(Max) | 7.6(Max) | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
T520U107M006ATE055 | T520 Standard Tantalum Polymer Capacitor Series
Cap Tant Polymer 100uF 6.3VDC U CASE 20%( 6 X 3.2 X 1.4mm) Inward L SMD 6032-15 0.055 Ohm 105°C T/R
|
Scorte
10
Da $1.0234 a $0.1969
Per unità
|
KEMET Corporation | Condensatore polimerico al tantalio | Polymer | 100uF | 6.3VDC | 20% | 0.055 | Very Low | High Frequency|High Ripple Handling|Low ESR | 1.6 | 63 | Flat | 8 | Inward L | 2 | 3.4 | Molded | U | 6 X 3.2 X 1.4 | 1.4 | Polar | Tape and Reel | 6032-15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
R46KR4100JBM1M
Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
|
Scorte
560
$0.6452
Per unità
|
KEMET Corporation | Film del condensatore | EMI Suppression | 1uF | 560VDC|275VAC | 20% | Plastic Rectangular Can | PP | Radial | 27.5 | X2 | 32 X 11 X 20 | 20 | Non Polar | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
R75MI322050H3J
Cap Film 0.22uF 400V PP 5%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.0109 Ohm 125°C Bag Automotive AEC-Q200
|
Scorte
700
$0.37
Per unità
|
KEMET Corporation | Film del condensatore | Pulse | 0.22uF | 400VDC|160VAC | 5% | 0.0109 | Plastic Rectangular Can | -200±100 | PP | Radial | 2 | 15 | 18 X 7.5 X 13.5 | 13.5 | Non Polar | Bag | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||
C0805C472JMGEC7800
Cap Ceramic 0.0047uF 63V C0G 5% Pad SMD 0805 125°C T/R
|
Scorte
16.000
Da $0.0524 a $0.0539
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.0047uF | 63VDC | 5% | Standard | No | Extreme Low | Flat | 0.1 | C0G | Pad | 2 | Ceramic Chip | 2 X 1.25 X 0.9 | 0.9 | Tape and Reel | 0805 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T491B226K016AT
Cap Tant Solid 22uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125°C T/R
|
Scorte
26.000
Da $0.1421 a $0.147
Per unità
|
KEMET Corporation | Condensatore in tantalio solido | Solid | 22uF | 16VDC | 10% | 2.2 | Standard | Laser Marked Case | 0.197 | 3.5 | Flat | 6 | Inward L | 2 | 3 | Molded | B | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
T530D687M2R5AHE006 | T530 High Cap/Low ESR Tantalum Polymer Capacitor Series
Cap Tant Polymer 680uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 125°C T/R
|
Scorte
35
$0.8576
Per unità
|
KEMET Corporation | Condensatore polimerico al tantalio | Polymer | 680uF | 2.5VDC | 20% | 0.006 | Very Low | High Frequency|High Ripple Handling|Low ESR | 6.5 | 170 | Flat | 8 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
A780MS337M1VLAV020 | A780 Hybrid Aluminum Polymer Capacitor
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.4mm) SMD 0.02 Ohm 2.2A 4000h 125°C T/R Automotive AEC-Q200
|
Scorte
3.200
$1.01
Per unità
|
KEMET Corporation | Condensatore in alluminio polimerico | Polymer | 330uF | 35VDC | 20% | 0.02 | Low | 2.2 | 115.5@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | MS | 10 X 12.4 | 12.4 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | No | ||||||||||||||||||||||||||||
C333C104K2R5TA7303
Cap Ceramic 0.1uF 200V X7R 10% Radial 5.08mm 125°C T/R
|
Scorte
1.500
$0.30
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 0.1uF | 200VDC | 10% | Standard | No | 2.5 | X7R | Radial | 2 | Dipped | 5.08 | 7.11 X 4.07 X 10.16 | 10.16(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
T491A226K010AT
Cap Tant Solid 22uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125°C T/R
|
Scorte
68
Da $0.138 a $0.718
Per unità
|
KEMET Corporation | Condensatore in tantalio solido | Solid | 22uF | 10VDC | 10% | 3.2 | Standard | 0.112 | 2.2 | Flat | 8 | Inward L | 2 | Molded | A | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | 3216-18 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
SMR5223J100J01L16.5CBULK
Cap Film 0.022uF 100V PPS 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk
|
Scorte
9
$0.1961
Per unità
|
KEMET Corporation | Film del condensatore | Audio Capacitor | 0.022uF | 100VDC|63VAC | 5% | Plastic Rectangular Can | PPS | Radial | 2 | 5 | 7.2 X 2.5 X 6.5 | 6.5 | Non Polar | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
A561EG471M400A
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.22 Ohm 1.8A 4000h 105°C Bag
|
Scorte
871
$10.19
Per unità
|
KEMET Corporation | Condensatore alluminio | Electrolytic | 470uF | 400VDC | 20% | 0.22 | Low | Low ESR|Low Impedance | 1.8 | 564@5Min | Aluminum Cylindrical Can | 4000 | Snap-In | 2 | 10 | 35 X 45 | 45 | 35 | Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
C322C101J1G5TA7301
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125°C T/R
|
Scorte
2.500
$0.09
Per unità
|
KEMET Corporation | Condensatore in ceramica multistrato | 100pF | 100VDC | 5% | Standard | No | Extreme Low | 0.1 | C0G | Radial | 2 | Dipped | 5.08 | 5.08 X 3.18 X 6.6 | 6.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |