Judd Wire Wire and Cable
| N. parte | Prezzo | Scorte | Produttore | Categoria | Conductor Material | Cable Type | Wire Size - (AWG) | Number of Conductors | Jacket Color | Maximum Voltage Rating - (VDC) | Jacket Material | Insulation Color | Maximum Outer Diameter - (mm) | Shield Type | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M22759/33-26-91
Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated High Strength Copper Alloy | Hook-up Wire | 26 | 0.86 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
M27500-22SP2U00
Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG Cross Linked Modified Ethylene Tetrafluoroethylene
|
|
Judd Wire | Cavo a più conduttori | Silver Plated Copper | Multi-Conductor Cable | 22 | 2 | Cross Linked Modified Ethylene Tetrafluoroethylene | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
| BMS13-48T10C01G024 Wire, 024 Awg, X-Etfe, 150C |
|
Judd Wire | Memoria con pacchetto multi-chip | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
| BMS13-48T11C01G024 Hook-up Wire 24AWG Silver Coated High Strength Copper Alloy 600V |
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated High Strength Copper Alloy | Hook-up Wire | 24 | No | No | No | EAR99 | No | |||||||||||||
M22759/34-8-9
Hook-up Wire 8AWG 5.05mm Tinned Copper White 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 8 | White | Cross Linked Ethylene Tetrafluoroethylene | 5.05 | Yes | No | No | No | EAR99 | No | |||||||||
M22759/32-22-9
Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 22 | White | 1.14 | Yes | No | No | No | EAR99 | No | ||||||||||
| BMS13-48T10C01G022 Wire, 022 Awg, X-Etfe, 150C |
|
Judd Wire | Memoria con pacchetto multi-chip | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
M22759/44-22-9
Hook-up Wire 22AWG 1.09mm Silver Coated Copper 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated Copper | Hook-up Wire | 22 | White | 1.09 | Yes | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
M27500-22SS2N23
Multi-Conductor Cable 2Conductors 22AWG
|
$1.2177
Per unità
|
Judd Wire | Cavo a più conduttori | Nickel Coated Copper | Multi-Conductor Cable | 22 | 2 | No | No | No | EAR99 | |||||||||||||
| M22759/45-20-2 Hook-up Wire 20AWG 1.27mm Silver Coated Copper Red 600VAC |
$0.2734
Per unità
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated Copper | Hook-up Wire | 20 | Red | 1.27(Typ) | Yes | No | No | No | EAR99 | No | ||||||||||
| M22759/32-20-0 Hook-up Wire 20AWG 1.32mm Tinned Copper 600VAC |
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 20 | Black | 1.32 | Yes | No | No | No | EAR99 | No | ||||||||||
M27500-24SC2S23
Shielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 24AWG White Cross Linked Modified Ethylene...
|
|
Judd Wire | Cavo a più conduttori | Silver Coated High Strength Copper Alloy | Shielded Multi-Conductor Cable | 24 | 2 | White | Cross Linked Modified Ethylene Tetrafluoroethylene | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
M22759/34-10-9
Hook-up Wire 10AWG 3.47mm Tinned Copper White 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 10 | White | Cross Linked Ethylene Tetrafluoroethylene | 3.47 | Yes | No | No | No | EAR99 | No | |||||||||
M22759/44-22-0
Hook-up Wire 22AWG 1.09mm Silver Coated Copper Black 600V
|
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated Copper | Hook-up Wire | 22 | Black | 1.09 | Unknown | Yes | No | No | No | EAR99 | No | |||||||||
| M22759/46-22-9 Hook-up Wire 22AWG Nickel Coated High Strength Copper Alloy White 600V |
|
Judd Wire | Memoria con pacchetto multi-chip | Nickel Coated High Strength Copper Alloy | Hook-up Wire | 22 | White | Yes | No | No | No | EAR99 | No | |||||||||||
M27500-20SP3S23
Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 20AWG White Cross Linked Modified Ethylene Tetrafluoroethylene
|
|
Judd Wire | Cavo a più conduttori | Silver Plated Copper | Multi-Conductor Cable | 20 | 3 | White | Cross Linked Modified Ethylene Tetrafluoroethylene | No | No | No | EAR99 | |||||||||||
M22759/34-2-9
Hook-up Wire 2AWG 10.54mm Tinned Copper White 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 2 | White | Cross Linked Ethylene Tetrafluoroethylene | 10.54 | No | No | No | EAR99 | No | ||||||||||
M22759/34-20-2
Hook-up Wire 20AWG 1.52mm Tinned Copper Red 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Tinned Copper | Hook-up Wire | 20 | Red | Cross Linked Ethylene Tetrafluoroethylene | 1.52 | Yes | No | No | No | EAR99 | No | |||||||||
M27500A24SN3N23
Multi-Conductor Cable 3Conductors 24AWG White
|
|
Judd Wire | Cavo a più conduttori | Nickel Coated High Strength Copper Alloy | Multi-Conductor Cable | 24 | 3 | White | No | No | No | EAR99 | ||||||||||||
M22759/44-24-9
Hook-up Wire 24AWG 0.94mm Silver Coated Copper 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated Copper | Hook-up Wire | 24 | White | 0.94 | Yes | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| BMS13-48T27C03G016 BMS13-48T27C03G016 |
|
Judd Wire | Cavo a più conduttori | |||||||||||||||||||||
| BMS13-48T61C03G008 BMS13-48T61C03G008 |
|
Judd Wire | Cavo a più conduttori | EAR99 | ||||||||||||||||||||
| BMS13-48T32C01G024 WIRE: INSULATED ELECTRIC CONDUCTOR Of copper not fitted with connectors |
|
Judd Wire | Memoria con pacchetto multi-chip | EAR99 | ||||||||||||||||||||
| M22759/43-6-9 Hook-up Wire 6AWG 6.37mm Silver Coated Copper White 600VAC |
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Coated Copper | Hook-up Wire | 6 | White | Cross Linked Ethylene Tetrafluoroethylene | 6.37 | Yes | No | No | No | EAR99 | No | |||||||||
M22759/33-26-9
Hook-up Wire 26AWG 0.86mm Silver Plated High Strength Copper Alloy 600VAC
|
|
Judd Wire | Memoria con pacchetto multi-chip | Silver Plated High Strength Copper Alloy | Hook-up Wire | 26 | White | 0.86 | Yes | Unknown | Unknown | Unknown | EAR99 | No |