IXYS Microcontrollers and Processors
102 IXYS Microcontrollers and Processors
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | PWM | Number of ADCs | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Z8F0830SJ020SG MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC |
|
IXYS | Microcontrollers - MCUs | Z8F | CISC | eZ8 | Z8 | 20 | Flash | 8KB | 20 | 0 | 256B | 8 | 0 | Yes | 23 | 0 | 2 | 8 | 1 | 1 | 10 | 0 | 0 | 0 | 1 | 0 | 450 | 0 | 28 | SOIC | SO | No | No | No | No | No | No | ||||||||||||||||||||||
Z84C9008VEG
MCU Z80 84-Pin PLCC
|
|
IXYS | Microcontrollers - MCUs | Z84 | Z80 | Z80 | 8 | 8 | 0 | 0 | No | 0 | 4 | No | 0 | 0 | 0 | 0 | 0 | 84 | PLCC | LCC | No | Unknown | No | No | No | No | No |