Inventus Power Alimentatori AC-DC
12 Inventus Power Alimentazione da CA a CC
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MTA040012A
AC/DC Power Supply Single-OUT 12V 3.33A 40W 8-Pin
|
Da $22.65 a $24.80
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 3.33 | 40 | 90 | 264 | 1(rms) | 47 to 63 | 87(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 8 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
MTA040015A
AC/DC Power Supply Single-OUT 15V 2.67A 40W 8-Pin
|
Da $22.91 a $25.08
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 15 | 2.67 | 40 | 90 | 264 | 1(rms) | 47 to 63 | 88(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MSA150012A
AC/DC Power Supply Single-OUT 12V 15A 180W 10-Pin
|
Da $49.07 a $53.72
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 15 | 180 | 85 | 264 | 2.6(rms) | 47 to 63 | 93.5(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||
MTB080015A
AC/DC Power Supply Single-OUT 15V 5.3A 80W
|
Da $32.23 a $35.28
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 15 | 5.3 | 80 | 90 | 264 | 2.3(rms) | 47 to 63 | 91.5(Typ) | No | Screw Terminal Block | No | 1%(Max) | Yes | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MVA100012A
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical
|
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 8.3 | 100 | 85 | 264 | 2(rms) | 47 to 63 | 90(Typ) | No | No | 1%(Max) | Yes | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
FSA150012A
AC/DC Power Supply Single-OUT 12V 12.5A 150W
|
Da $50.77 a $55.57
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 12.5 | 150 | 85 | 264 | 2(rms) | 47 to 63 | 89(Typ) | No | Pin Terminal Block | No | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
FSA150024A
AC/DC Power Supply Single-OUT 24V 6.3A 150W
|
Da $50.77 a $55.57
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 6.3 | 150 | 85 | 264 | 2(rms) | 47 to 63 | 91(Typ) | No | Pin Terminal Block | No | 1%(Max) | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MTA040024A
AC/DC Power Supply Single-OUT 24V 1.67A 40W 8-Pin
|
Da $22.91 a $25.08
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 1.67 | 40 | 90 | 264 | 1(rms) | 47 to 63 | 87(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MTB080024A
AC/DC Power Supply Single-OUT 24V 3.3A 80W
|
Da $32.23 a $35.28
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 3.3 | 80 | 90 | 264 | 2.3(rms) | 47 to 63 | 92.5(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
MTB080009A
AC/DC Power Supply Single-OUT 9V 8.9A 80W 8-Pin
|
Da $31.51 a $34.49
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 9 | 8.9 | 80 | 90 | 264 | 2.3(rms) | 47 to 63 | 90(Typ) | No | Pin Terminal Block | No | 1%(Max) | Yes | 8 | No | EAR99 | No | No | ||||||
MTB080012A
AC/DC Power Supply Single-OUT 12V 6.7A 80W
|
Da $31.51 a $34.49
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 6.7 | 80 | 90 | 264 | 2.3(rms) | 47 to 63 | 90.5(Typ) | No | Screw Terminal Block | No | 1%(Max) | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
MSA150024A
AC/DC Power Supply Single-OUT 24V 7.5A 180W 10-Pin
|
Da $48.49 a $53.08
Per unità
|
Inventus Power | Alimentazione da CA a CC | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 85 | 264 | 2.6(rms) | 47 to 63 | 93.5(Typ) | Pin Terminal Block | No | 1%(Max) | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |