Intel Communication
| N. parte | Prezzo | Scorte | Produttore | Categoria | Programmability | Number of Channels per Chip | Category | Type | Transmission Data Rate - (Kbps) | On-Chip Ring Relay Driver | Core Operating Frequency - (MHz) | Standard Framing Format | PHY Line Side Interface | On-Hook Transmission | Number of Transceivers | Standard Supported | Number of Line Interfaces | Longitudinal Balanced - (dB) | JTAG Support | Gain Control | Maximum Supply Current - (mA) | Maximum Data Rate | Integrated CDR | Transmission Media Type | Polarity Reversal | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Data Rate - (Mbps) | Power Down Mode | Ethernet Speed | Typical Supply Current - (mA) | Ethernet Interface Type | Maximum Power Dissipation - (mW) | Interface Type | Power Supply Type | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
PEF2256EV22NP
Framer E1/J1/T1 3.3V 160-Pin LBGA
|
|
Intel | Framer | 81 | LBGA | BGA | No | Yes | No | No | No | No | 5A991 | No | ||||||||||||||||||||||||||||||||||
|
Più cercati
NHIXP432AC
Network Proc 400MHz 460-Pin
|
|
Intel | Processori di rete | Yes | 460 | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
|
Più comprati
PEB3265FV15 S LL5U
Codec General Purpose 2-CH
|
|
Intel | CODECs | 2 | General Purpose | Programmable | No | No | No | No | 5A991 | No | No | |||||||||||||||||||||||||||||||||||
| PXB 4389 EL V2.1-G 720 GRX330 Network Processor |
|
Intel | Processori di rete | Yes | 369 | LFBGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||
| PEF 22554 E V3.1-G Framer and Line Interface Component for Long- and Short-Haul Applications |
|
Intel | Framer | 160 | LBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| PEF33604EV11 S LL89 VINETIC™ SVIP4 Codec |
Da $10.601 a $11.488
Per unità
|
Intel | Comunicazione misc | 323 | FCBGA | BGA | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||||
| PEF7071VV14XT PHY WITH SERDES AND DC/DC REGULATOR |
|
Intel | PHY | Unknown | Unknown | Unknown | Unknown | 5A991b.1. | ||||||||||||||||||||||||||||||||||||||||
| PEF33616EV11 S LL8G Codec General Purpose 323-Pin FCLBGA |
Da $46.63 a $57.68
Per unità
|
Intel | CODECs | General Purpose | 323 | FCLBGA | BGA | No | No | No | No | No | 5A991b. | |||||||||||||||||||||||||||||||||||
| LU82562GZ 862934 Platform LAN Connect 100Mbps 3.3V |
|
Intel | Comunicazione misc | Platform LAN Connect | 100Mbps | Twisted Pair | Digital | No | No | No | No | |||||||||||||||||||||||||||||||||||||
| PEF 22558 E V1.1-G Framer E1/J1/T1 3.3V 160-Pin LBGA |
|
Intel | Framer | 256 | LBGA | BGA | No | Yes | No | No | No | No | 5A991 | No | No | |||||||||||||||||||||||||||||||||
| FWIXP420BC Network Proc 1.3V/3.3V 400MHz 492-Pin BGA |
|
Intel | Processori di rete | Yes | 492 | BGA | BGA | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
PEF 22554 HT V3.1
Framer T1/E1/J1 3.3V 144-Pin TQFP
|
|
Intel | Framer | T1|E1|J1 | 16Mbps | Analog | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| PEF33608EV11 S LL8C VINETIC SVIP8 PEF33608 Codec |
|
Intel | CODECs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||
QE82527
CAN Power Down/Sleep 5V 44-Pin PLCC
|
|
Intel | Controller Area Network | Controller | 1 | CAN 2.0 | 50 | Power Down|Sleep | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
| PEF3304ELV21 S LL82 VINETIC 4S PEF3304 Codec |
Da $8.336 a $10.414
Per unità
|
Intel | CODECs | FCBGA | BGA | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||||||||||||||
| PEF 3304 E V2.1-G Analog Telephony Solution 40Kbps 176-Pin LBGA |
|
Intel | Comunicazione misc | Analog Telephony Solution | 40Kbps | Cable | Analog | 176 | LBGA | BGA | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||
PEF22554EV31GXP
Advanced E1/T1/J1 Framer And Line Interface Unit
|
|
Intel | Framer | 160 | LBGA | BGA | No | Unknown | No | No | No | No | 5A991b. | No | ||||||||||||||||||||||||||||||||||
| PEF 42065 HL V1.2 2-channel SLICfor long haul applications |
|
Intel | SLIC | No | No | No | No | 5A991 | No | |||||||||||||||||||||||||||||||||||||||
| PEF2426HV11DXP ISDN CTLR 3.3V/5V |
|
Intel | ISDN Controllers | Unknown | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||
| PEB4266TV12 S LL62 Two channel telephone line SLIC |
|
Intel | SLIC | No | No | No | No | No | No | No | 5A991 | No | No | |||||||||||||||||||||||||||||||||||
| WG82579LM S LHA5 PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP |
|
Intel | PHY | 1 | Ethernet Transceiver | No | 1 | 10BASE-T/100BASE-TX/1000BASE-T | Yes | 1Gbps | No | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | GMII | 48 | QFN EP | QFN | No | No | No | No | No | 5A991 | |||||||||||||||||||||||||
| PEF 7071 V V1.6 PHY 1-CH 10Mbps/100Mbps/1Gbps 2.5V/3.3V 48-Pin VQFN |
|
Intel | PHY | 1 | Ethernet Transceiver | No | 1 | IEEE 1149.1|IEEE 802.3|IEEE 802.3z | No | 1Gbps | No | 10/100/1000 | 10Mbps/100Mbps/1000Mbps | 48 | VQFN | QFN | No | No | No | No | 5A991 | No | ||||||||||||||||||||||||||
| PXF4271EV1X S LLFF Wireless Microprocessor 496-Pin FCBGA |
Da $32.38 a $40.05
Per unità
|
Intel | Processori di rete | No | No | No | No | 5A991 | ||||||||||||||||||||||||||||||||||||||||
| PEF22554EV31 S LL6W QUAD Channel integrated Framer |
|
Intel | Framer | Unknown | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||
| PEB 4266 V V1.2 SLIC 2-CH 53dB 3.3V/5V 20-Pin DSO |
|
Intel | SLIC | 2 | Yes | Yes | 53(Min) | Yes | 0.9 | 20 | DSO | SO | No | No | No | No | No | EAR99 | No |