Intel Processori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Number of CPU Cores | Data Bus Width - (bit) | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Processing Unit | Maximum Operating Supply Voltage - (V) | Data Cache Size | Multiply Accumulate | SPI | USB | USART | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Ethernet Speed | Tradename | Process Technology | Packaging | Maximum Power Dissipation - (mW) | Interface Type | I2C | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GG8067402569900S R2DQ MPU Pentium® Processor D1508 RISC 64bit 2.2GHz 1667-Pin FCBGA |
Da $129.77 a $152.98
Per unità
|
Intel | Microprocessore | Pentium® Processor D1508 | RISC | Pentium | 2 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 14nm | 0 | 1667 | FCBGA | BGA | No | No | No | No | No | 5A992c. | |||||||||||||||||
| NE80546PG0881M S L8K2 MPU Pentium® 4 Processor 540 90nm 3.2GHz 478-Pin FCPGA4 |
|
Intel | Microprocessore | Pentium® 4 Processor 540 | Pentium 4 | 1 | No | 90nm | 478 | FCPGA4 | PGA | No | No | No | No | No | 3A991.a.1 | No | |||||||||||||||||||||||||||
BX80646I34150 S R1PJ
MPU Core™ i3-4150 Processor RISC 64bit 2.5GHz 1150-Pin FCLGA
|
|
Intel | Microprocessore | Core™ i3-4150 Processor | RISC | Core i3 | 2 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 22nm | 0 | 1150 | FCLGA | LGA | No | No | No | No | No | No | |||||||||||||||||
| BX8071512900KF S RL4J MPU Core™ i9-12900KF Processor RISC 64bit 2.4GHz 1700-Pin FCLGA |
Da $693.77 a $866.82
Per unità
|
Intel | Microprocessore | Core™ i9-12900KF Processor | RISC | Core i9 | 16 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10nm | 0 | 1700 | FCLGA | LGA | No | 5A992c. | ||||||||||||||||||||||
| PK8071305554600 MPU Xeon® Silver 4510T Processor RISC 64bit 2GHz 4677-Pin FCLGA |
Da $755.19 a $934.11
Per unità
|
Intel | Microprocessore | Xeon® Silver 4510T Processor | RISC | Xeon | 12 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 4677 | FCLGA | LGA | No | ||||||||||||||||||||||||
| FJ8071504742034S RMLM 6M Cache, up to 3.60 GHz Processor |
Da $63.39 a $68.70
Per unità
|
Intel | Microprocessore | 1264 | FCBGA | BGA | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||
| LE80536GC0332M S LJ8Z MPU Pentium® M Processor 745 RISC 64bit 1.8GHz 1.5V 479-Pin HPBGA Tray |
|
Intel | Microprocessore | Pentium® M Processor 745 | RISC | Sandy Bridge Xeon UP | 1 | 64 | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 90nm | Tray | DMI/PECI | 0 | 479 | HPBGA | BGA | No | No | No | No | No | 3A991a.1. | |||||||||||||
| CD8068904658902S RKXC MPU Xeon® Gold 6312U Processor RISC 64bit 2.4GHz Tray |
Da $2,047.94 a $2,533.16
Per unità
|
Intel | Microprocessore | Xeon® Gold 6312U Processor | RISC | Xeon | 24 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 10nm | 185000 | 0 | No | No | No | No | 5A992.c | ||||||||||||||||||||
| PK8071305082000S RM34 64BIT MPU 8071305082000 3.1G 45MB FCLGA4677 SRM34 N/A COMM TRAY 5 |
Da $1,923.59 a $2,379.34
Per unità
|
Intel | Microprocessore | Unknown | Unknown | Unknown | 5A992.c | ||||||||||||||||||||||||||||||||||||||
| JQ8066202811001S R2TT Xeon Processor E3 1578L v5 8M Cache 00 GHz |
|
Intel | Microprocessore | No | 1440 | FCBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||
| FJ8071505225005S RMRQ MPU Core™ i7-1365URE Processor RISC 64bit 1.7GHz 1744-Pin FCBGA Tray |
Da $548.95 a $594.91
Per unità
|
Intel | Microprocessore | Core™ i7-1365URE Processor | RISC | Core i7 | 10 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | i7 | 10nm | Tray | 0 | 1744 | FCBGA | BGA | No | No | No | No | 5A992.c | ||||||||||||||||
| CM8068404250603S RGE0 Xeon E-2286G Processor |
Da $149.62 a $170.57
Per unità
|
Intel | Microprocessore | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||
GG8067402612700S R2GF
MPU Xeon® Processor D-1537 RISC 64bit 1.7GHz 1667-Pin FCBGA
|
Da $651.56 a $805.93
Per unità
|
Intel | Microprocessore | Xeon® Processor D-1537 | RISC | Xeon | 8 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 14nm | 0 | 1667 | FCBGA | BGA | No | No | No | No | No | 5A992c. | No | ||||||||||||||||
| CD8068904657901S RKXN MPU Xeon® Silver 4310 Processor RISC 64bit 10nm 2.1GHz 4189-Pin FCLGA Tray |
Da $681.35 a $842.78
Per unità
|
Intel | Microprocessore | 4189 | FCLGA | LGA | 5A992c. | ||||||||||||||||||||||||||||||||||||||
RB80526PY600256S L5BT
MPU Pentium® III Processor RISC 64bit 600MHz 370-Pin FCPGA
|
|
Intel | Microprocessore | Pentium® III Processor | RISC | Pentium III | 1 | 64 | 16KB | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 180nm | 0 | 370 | FCPGA | PGA | No | No | No | No | No | EAR99 | No | ||||||||||||||
| AV8063801276200S R0VR MPU Celeron? Processor 1020E RISC 64bit 22nm 2.2GHz 1023-Pin FCBGA Tray |
|
Intel | Microprocessore | 1023 | FCBGA | BGA | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||||
| BX80684I39300 S RCZU Core I39300 Processor 8M Cache Up To 4 30 GHz |
Da $178.22 a $195.10
Per unità
|
Intel | Microprocessore | 1151 | FCLGA | LGA | No | ||||||||||||||||||||||||||||||||||||||
| QQ80723058DB S RN6E SOC Core™ Ultra 5 Processor 125U 2049-Pin FCBGA |
Da $429.78 a $465.76
Per unità
|
Intel | Processori per applicazioni e SOC | Core™ Ultra 5 Processor 125U | 1300 | 64 | Microprocessor | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 2049 | FCBGA | BGA | No | |||||||||||||||||||||||||
A80960CA25
MPU i960® Processor RISC 32bit 25MHz 168-Pin CPGA
|
|
Intel | Microprocessore | i960® Processor | RISC | i960 | 1 | 32 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 168 | CPGA | PGA | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| CM8070104420905S RJFG 64BIT MPU 8070104420905 2.000G 16MB FCLGA1200 NO COMM TRAY 0 |
Da $429.78 a $465.76
Per unità
|
Intel | Microprocessore | 1200 | FCLGA | LGA | No | No | |||||||||||||||||||||||||||||||||||||
KU80960CA25
MPU i960® Processor RISC 32bit 25MHz 196-Pin PQFP
|
|
Intel | Microprocessore | i960® Processor | RISC | i960 | 1 | 32 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 196 | PQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| AV80577SH0513M S LB4M MPU Core™2 Duo Processor P8400 64bit 2.26GHz 1.05V 479-Pin Micro-FCBGA |
|
Intel | Microprocessore | Core™2 Duo Processor P8400 | 2 | 64 | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 45nm | 0 | 479 | Micro-FCBGA | BGA | No | No | No | No | No | 3A991.a.1 | No | ||||||||||||||||
FH8065301567313S R3UZ
MPU Atom® Processor E3825 RISC 64bit 1.33GHz 1170-Pin FCBGA Tray
|
Da $37.76 a $40.92
Per unità
|
Intel | Microprocessore | Atom® Processor E3825 | RISC | Atom | 2 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 22nm | 0 | 1170 | FCBGA | BGA | No | No | No | No | 5A992c. | ||||||||||||||||||
| CM8071504654426S RL6W Intel Core i5-12500E Processor 18M Cache, up to 4.50 GHz FC-LGA16A |
Da $267.50 a $289.90
Per unità
|
Intel | Microprocessore | 64 | 1700 | FCLGA | LGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||
| PK8071305122101S RMH1 MPU Xeon® Gold 6438N Processor RISC 64bit 2GHz |
Da $3,843.29 a $4,753.88
Per unità
|
Intel | Microprocessore | Xeon® Gold 6438N Processor | RISC | Xeon | 32 | 64 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Unknown | Unknown | Unknown |