Intel Memory
| N. parte | Prezzo | Scorte | Produttore | Categoria | Cell Type | Process Technology | Density in Bits - (bit) | Density - (byte) | Programmability | Number of Words | Architecture | Number of Bits per Word - (bit) | Interface Type | Boot Block | Minimum Operating Supply Voltage - (V) | Block Organization | Location of Boot Block | Data Rate Architecture | Timing Type | Maximum Operating Supply Voltage - (V) | Address Width - (bit) | Number of Ports | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Supplier Temperature Grade | ECC Support | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M38510/23806BVA
SRAM Chip Async Single 5V 4K-bit 1K x 4-bit 70ns 18-Pin CDIP
|
Scorte
215
Da $105.13 a $131.41
Per unità
|
Intel | Chip SRAM | 4096 | 4K | 1K | 4 | SDR | Asynchronous | 1 | 70 | 10 | 180 | Military | Unknown | 18 | CDIP | DIP | Yes | No | No | No | EAR99 | ||||||||||||||||
| 5962-9089909MYA Microcircuit Digital CMOS 128K x 8-Bit Flash EEPROM |
Scorte
336
Da $175.21 a $328.51
Per unità
|
Intel | Flash | No | 32 | CLLCC | No | No | No | 3A001a.2.c. | |||||||||||||||||||||||||||||
| DT28F160S570 NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 70ns 56-Pin SSOP |
|
Intel | Flash | NOR | 0.4um | 16777216 | 16M | Yes | 2M/1M | Sectored | 8/16 | Parallel | No | Symmetrical | Asynchronous | 21/20 | 70 | 65 | Industrial | No | 56 | SSOP | SO | No | No | No | No | No | EAR99 | ||||||||||
TE28F800C3BA90
NOR Flash Parallel 3V/3.3V 8M-bit 512K x 16 90ns 48-Pin TSOP
|
|
Intel | Flash | NOR | 8388608 | 8M | Yes | 512K | Sectored | 16 | Parallel | Yes | Asymmetrical | Bottom | Asynchronous | 19 | 90 | 18 | Extended | No | 48 | TSOP | SO | No | No | No | No | No | EAR99 | Yes | No | ||||||||
| NMB1XXD512GPSU4999HH2 Optane Persistent Memory 200 Series 512Gb PMEM Module |
Da $1,290.00 a $1,392.70
Per unità
|
Intel | Memory Modules | No | 5A992.c | ||||||||||||||||||||||||||||||||||
| Q6UJ9ASWIMCT 921777 Memory Configuration Tool |
Da $0.0158 a $0.0172
Per unità
|
Intel | Misc memoria | No | No | No | No | ||||||||||||||||||||||||||||||||
| NMB1XXD256GPSUF999HH1 Optane Persistent Memory 200 Series 256Gb PMEM Module |
Da $645.60 a $697.00
Per unità
|
Intel | Memory Modules | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||
| EA82035RM 915656 Memory, EPROM |
Da $34.60 a $37.88
Per unità
|
Intel | EPROM | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| NMB1XXD128GPSU4999HGR Optane Persistent Memory 200 Series 128Gb PMEM Module |
Da $327.64 a $358.66
Per unità
|
Intel | Memory Modules | No | 5A992.c | ||||||||||||||||||||||||||||||||||
JS28F320C3BD70
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP
|
|
Intel | Flash | NOR | 33554432 | 32M | Yes | 2M | Sectored | 16 | Parallel | Yes | Asymmetrical | Bottom | Asynchronous | 21 | 70 | 18 | Extended | No | 48 | TSOP | SO | No | No | No | No | No | 3A991b.1.a. | No | No |