Intel Controllori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Controller Type | Category | Physical Network Type | Number of Parallel Ports | Ethernet Speed - (Mbps) | Standard Supported | Process Technology | Minimum Operating Supply Voltage - (V) | Communication Mode | Host Interface | Number of Counters | Ethernet Interface Type | Number of USB Ports | Maximum Supply Current - (A) | Maximum Operating Supply Voltage - (V) | Programmability | Maximum Power Dissipation - (W) | Watchdog Timer | Address Bus Width - (bit) | Loopback Mode | External Data Bus Width - (bit) | DMA Support | Auto-Negotiation | Typical Operating Supply Voltage - (V) | I2C Bus Support | Real Time Clock | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| WGI210IS S LJXW Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V 64-Pin QFN EP |
$13.30
Per unità
|
Intel | Controller Ethernet | Single Chip | 10BASE-T|100BASE-TX|1000BASE-T | 10|100|1000 | IEEE 802.3az|IEEE 1588 | Full Duplex|Half Duplex | PCIe | SGMII | External|Internal | Yes | Yes | 64 | QFN EP | QFN | No | Unknown | No | Unknown | Yes | Unknown | 5A991b.4.a. | No | No | |||||||||||||||||||
| WGI219LM S LKJ2 Ethernet CTLR Single Chip 1000Mbps |
Da $2.568 a $2.604
Per unità
|
Intel | Controller Ethernet | Single Chip | 1000BASE-T | 1000 | IEEE 1588 | 40nm | 500 | No | No | No | No | No | No | 5A991b.4.a. | No | |||||||||||||||||||||||||||
LU82551ER S L7G4
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 196-Pin BGA T/R
|
|
Intel | Controller Ethernet | Single Chip | 10BASE-T|100BASE-TX | 10|100 | IEEE 802.1|IEEE 802.3|IEEE 802.3u|IEEE 802.3x | Full Duplex | PCI|PCI-X | MII | 0.6 | Yes | Yes | Tape and Reel | 196 | BGA | BGA | No | No | No | No | No | EAR99 | |||||||||||||||||||||
| I210T1 921433 Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V Automotive 64-Pin QFN EP |
Da $77.51 a $84.00
Per unità
|
Intel | Controller Ethernet | Single Chip | 10BASE-T|100BASE-TX|1000BASE-T | 10|100|1000 | IEEE 802.3az|IEEE 1588 | Full Duplex|Half Duplex | PCIe | SGMII | External|Internal | Yes | Yes | 64 | QFN EP | QFN | No | Unknown | No | Unknown | Yes | Unknown | 5A991 | No | ||||||||||||||||||||
| KTI226V S RKTU Ethernet CTLR Single Chip Tray |
Da $3.24 a $3.498
Per unità
|
Intel | Controller Ethernet | Single Chip | NBASE-T | IEEE 1588 | 28nm | PCIe | No | No | No | No | No | No | 5A991b.4.a. |