Infineon Technologies AG Relè a stato solido
80 Infineon Technologies AG Relè a stato solido
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PVT412LPBF
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
Infineon Technologies AG | Relè a stato solido | DC | 25 | 400 | 0.12@Ta=40C | MOSFET | AC|DC | 4000(RMS) | 2 | 0.5 | 1 Form A | Tube | 6 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||
| CDDATAPACK-MH-RDHA701CD10A2NX Relay SSR 40mA 1.85V DC-IN 1A 100V DC-OUT 8-Pin |
|
Infineon Technologies AG | Relè a stato solido | DC | 1.85 | 40 | 100 | 1 | MOSFET | DC | 25 | 4 | 2 | 1 Form A | 8 | No | No | No | No | No | EAR99 | No | ||||||||||
PVT412AS-TPBF
Relay SSR 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
Da $4.902 a $5.367
Per unità
|
Infineon Technologies AG | Relè a stato solido | DC | 25 | 400 | 0.24@Ta=40C | MOSFET | AC|DC | 4000(RMS) | 1 | 3 | 0.5 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
PVT322S-TPBF
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
$6.814
Per unità
|
Infineon Technologies AG | Relè a stato solido | DC | 25 | 250 | 0.17@Ta=40C | MOSFET | AC|DC | 4000(RMS) | 1 | 3 | 0.5 | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
| GRP-DATA-RDHA710SE10A2FK Relay SSR 25mA 5.25V DC-IN 12A 100V 8-Pin SMD |
|
Infineon Technologies AG | Relè a stato solido | DC | 5.25 | 25 | 100 | 12 | MOSFET | 1000 | 2 Form A | No | 8 | SMD | No | Yes | No | No | No | EAR99 | No |