Infineon Technologies AG Linear Regulators
313 Infineon Technologies AG Linear Regulators
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLE4275DV33ATMA1
LDO Regulator Pos 3.3V 0.4A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4 | 4.4 | 42 | 15mV | -15mV(Typ) | Tape and Reel | 5 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE42344GHTSA1
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.1 | 5.5 | 45 | 0.5@100mA | 30mV | 40mV | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
TLE72792GV33XUMA1
LDO Regulator Pos 3.3V 0.18A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.18 | 4.2 | 45 | 0.5@180mA | 50mV | 90mV | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLS810A1LDV50XUMA1
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 10-Pin TSON EP T/R
|
Da $0.6893 a $0.747
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.1 | 2.75 | 42 | 0.55@100mA | 1mV(Typ) | -1mV(Typ) | Tape and Reel | 10 | TSON EP | SON | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE72732GV26XUMA1
LDO Regulator Pos 2.6V 0.18A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.6 | 0.18 | 4.5 | 45 | 50mV | 90mV | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE72792GV50XUMA1
LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.18 | 5.5 | 45 | 0.5@180mA | 50mV | 90mV | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLF4949SJXUMA1
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin DSO EP T/R
|
Da $0.5048 a $0.5471
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.1 | 3.5 | 40 | 0.25@10mA|0.4@50mA|0.5@100mA | 15mV | 20mV | Tape and Reel | 8 | DSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
IFX25001TSV10AKSA1
LDO Regulator Pos 10V 0.4A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 10 | 0.4 | 10.5 | 40 | 0.5@250mA | 25mV | 50mV | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
IFX25001MEV25HTSA1
LDO Regulator Pos 2.5V 0.4A 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 2.5 | 0.4 | 4.7 | 40 | 2@300mA | 25mV | 70mV | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
IFX1117MEV33HTMA1
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 1 | 4.55 | 15 | 1.1@100mA|1.15@500mA|1.2@800mA|1.4@1A | 6mV | 10mV | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
TLE4266GHTMA1
LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.12 | 5.5 | 45 | 0.5@100mA | 30mV | 40mV | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
TLS810C1EJV33XUMA1
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin DSO EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.1 | 2.75 | 42 | 0.65@100mA | 1mV(Typ) | -1mV(Typ) | Tape and Reel | 8 | DSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4263GXUMA2
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 20-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.4 | 5.5 | 45 | 0.5@150mA | 25mV | 25mV | Tape and Reel | 20 | DSO | SO | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4271-2G
LDO Regulator Pos 5V 0.55A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.55 | 6 | 40 | 0.7@550mA | 50mV | 8 | D2PAK | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
IFX27001TFV26ATMA1
LDO Regulator Pos 2.6V 1A 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 2.6 | 1 | 3.2 | 40 | 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | 40mV | 13mV | Tape and Reel | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
TLE4274GV10ATMA1
LDO Regulator Pos 10V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 10 | 0.4 | 10.5 | 40 | 0.5@250mA | 25mV | 50mV | Tape and Reel | 3 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
IFX7805ABTCATMA1
Standard Regulator Pos 5V 1A 4-Pin(3+Tab) TO-263 T/R
|
|
Infineon Technologies AG | Linear Regulators | Standard | 1 | Positive | ±3.8 | Fixed | 5 | 1 | 7.5 | 35 | 15mV | 10mV | Tape and Reel | 4 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
TLE4295GV30HTSA1
LDO Regulator Pos 3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 3 | 0.03 | 3.5 | 45 | 0.4@20mA | 25mV | 25mV | Tape and Reel | 5 | SCT-595 | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4296GV30NTSA1
LDO Regulator Pos 3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 3 | 0.03 | 4 | 45 | 0.3@20mA | 20mV | 20mV | Tape and Reel | 5 | SCT-595 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
TLE4269GXUMA2
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 6 | 45 | 0.5@100mA | 40mV | 30mV | Tape and Reel | 8 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE42744GSV33HUMA1
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4 | 4.7 | 40 | 25mV | 70mV | 4 | SOT-223 | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4678GMXUMA2
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 3.3 | 45 | 0.2@50mA|0.35@150mA | 20mV | 30mV | Tape and Reel | 14 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
IFX7805ABTSAKSA1
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | Linear Regulators | Standard | 1 | Positive | ±3.8 | Fixed | 5 | 1 | 7.5 | 35 | 15mV | 10mV | Tube | 3 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
TLE42994GMV33XUMA1
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 4.4 | 45 | 25mV | -5mV(Typ) | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4678ELXUMA2
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin SSOP T/R
|
Da $1.495 a $1.605
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 3.3 | 45 | 0.2@50mA|0.35@150mA | 20mV | 30mV | Tape and Reel | 14 | SSOP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No |