Infineon Technologies AG Linear Regulators
313 Infineon Technologies AG Linear Regulators
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLE4263GMXUMA1
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.4 | 5.5 | 45 | 0.5@150mA | 25mV | 25mV | Tape and Reel | 14 | DSO | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
TLE4699EXUMA1
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
Da $1.0849 a $1.1758
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.2 | 3.3 | 45 | 0.2@50mA|0.35@150mA | 20mV | 30mV | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE72742GATMA1
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 3-Pin(2+Tab) TO-263 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.3 | 5.5 | 45 | 0.5@200mA | 20mV | 40mV | Tape and Reel | 3 | TO-263 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE42694EXUMA1
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
Da $0.7215 a $0.7819
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 5.5 | 45 | 0.5@100mA | 40mV | -15mV(Typ) | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4299GV33XUMA1
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15 | 4.4 | 45 | 25mV | 30mV | Tape and Reel | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4274GSV33HTMA1
LDO Regulator Pos 3.3V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
|
Da $0.9794 a $1.0614
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 3.3 | 0.4 | 4.7 | 40 | 1.2@300mA | 25mV | 50mV | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
IFX1117MEVHTMA1/BKN
LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 1 | 4.55 | 15 | 1.1@100mA|1.15@500mA|1.2@800mA|1.4@1A | 0.2% | 0.4% | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
TLS820D2ELVSEXUMA2
LDO Regulator Pos 3.3V5V 0.2A Automotive 14-Pin SSOP EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Selectable | 3.3|5 | 0.2 | 3 | 40 | 0.4@200mA|0.2@100mA | 10mV | -5mV(Typ) | Tape and Reel | 14 | SSOP EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4275DATMA1
LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.45 | 5.5 | 42 | 0.5@300mA | 15mV | 30mV | Tape and Reel | 5 | TO-252 | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||
TLE4287GXUMA1
Standard Regulator Pos 5V 0.25A Automotive AEC-Q100 14-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | Standard | 1 | Positive | ±2 | Fixed | 5 | 0.25 | 7.5 | 42 | 2.5@200mA | 25V | 25mV | Tape and Reel | 14 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
| OM7646SMM Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin SMD |
|
Infineon Technologies AG | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 57 | 1.5 | 4.25 | 61.25 | 9mV | 15mV | 3 | SMD | No | No | No | No | No | EAR99 | No | ||||||||||
TLS850D0TEV33ATMA1
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.5 | 3 | 40 | 0.43@250mA|0.175@100mA | 0mV(Typ) | -1.5mV(Typ) | Tape and Reel | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
TLE4274GSV25HTSA1
LDO Regulator Pos 2.5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 2.5 | 0.4 | 4.7 | 40 | 2@300mA | 25mV | 70mV | Tape and Reel | 4 | SOT-223 | SOT | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||
TLE42794GXUMA1
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.15 | 5.5 | 45 | 0.5@100mA | 40mV | -15mV(Typ) | Tape and Reel | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE42742DV50ATMA2
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 5 | 0.4 | 5.5 | 40 | 0.5@250mA | 25mV | 50mV | Tape and Reel | 3 | DPAK | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||
TLE4470GXUMA2
LDO Regulator Pos 5V5V 0.18A/0.35A 20-Pin DSO T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 2 | Positive | ±2 | Fixed | 5 | 0.18|0.35 | 5.6 | 45 | 0.5@100mA|0.6@200mA | 20mV | 50mV | Tape and Reel | 20 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE72782EV50XUMA1
LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.18 | 5.5 | 45 | 0.5@180mA | 50mV | 90mV | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE72722EXUMA1
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
Da $1.475 a $1.598
Per unità
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.3 | 5.5 | 42 | 0.5@200mA | 20mV | 40mV | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE42672GATMA1
LDO Regulator Pos 5V 0.4A Automotive 8-Pin(7+Tab) TO-220 SMD T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.4 | 5.5 | 40 | 0.6@400mA | 50mV | Tape and Reel | 8 | TO-220 SMD | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
TLE72762EXUMA1
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.3 | 5.5 | 42 | 0.5@200mA | 20mV | 40mV | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
TLE4268GXUMA2
LDO Regulator Pos 5V 0.18A 20-Pin DSO T/R Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.18(Min) | 5.5 | 45 | 0.5@150mA | 30mV | 30mV | Tape and Reel | 20 | DSO | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||
TLE4262GMXUMA2
5-V Low Drop Voltage Regulator Automotive AEC-Q100
|
|
Infineon Technologies AG | Linear Regulators | 1 | Positive | Fixed | 5 | 45 | Tape and Reel | 14 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||
| OM1321SMM Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin SMD-3 |
|
Infineon Technologies AG | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 37 | 1.5 | 4.25 | 41.25 | 9mV | 15mV | 20000 | 3 | SMD-3 | No | Yes | No | No | No | EAR99 | No | |||||||||
TLE4268GSXUMA2
LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 5 | 0.18(Min) | 5.5 | 45 | 0.5@150mA | 30mV | 30mV | Tape and Reel | 8 | DSO | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TLE4296GV50NTSA1
LDO Regulator Pos 5V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | ±4 | Fixed | 5 | 0.03 | 5.5 | 45 | 0.3@20mA | 20mV | 20mV | Tape and Reel | 5 | SCT-595 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |