Illinois Tool Works Interruttori elettromeccanici
40 Illinois Tool Works Interruttori elettromeccanici
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Maximum Operating Temperature - (°C) | Base Material | Contact Plating | Minimum Over-Travel | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SDS-4-023 Switch DIP OFF ON SPST 4 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Flush Slide | OFF ON | 4 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
SCS-2-023
Switch DIP OFF ON SPDT 2 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Flush Slide | OFF ON | 2 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 6 | 2.54 | Gold | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||
59-111
Switch Push Button N.O. SPST Round Button 0.4A 125VAC 16VA Momentary Panel Mount Solder
|
|
Illinois Tool Works | Interruttore a pressione | Momentary | SPST | Round Button | N.O. | 500000 | 1000000 | Panel Mount | Solder | 1000VAC | 13.6(Round) | Straight | 2 | Polybutylene Terephthalate | 5.1 | Polybutylene Terephthalate|Zinc Alloy | Gold/Nickel | 1000 | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
48-2-RB-R-BK-B
Switch Push Button N.O. SPST Curved Round Button 0.25A 48VDC Maintained Panel Mount Solder Lug Medical
|
|
Illinois Tool Works | Interruttore a pressione | LED | Maintained | SPST | Curved Round Button | N.O. | 100000 | Panel Mount | Solder Lug | 1000VAC | 13.61(Round) | Straight | 2 | 5.59 | 1000 | 50 | Gold | No | No | No | No | No | EAR99 | |||||||||||||||||||
| SDS-4-014 Switch DIP ON OFF SPST 4 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Top Slide | ON OFF | 4 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold | 10000 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||
| SCS-6-023 Switch DIP OFF ON SPDT 6 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Flush Slide | OFF ON | 6 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 18 | 2.54 | Gold | 10000 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||
| 49-59111 Switch Push Button N.O. SPDT Round Button 0.4A 250VAC 50VDC Momentary Panel Mount Wire Lead |
|
Illinois Tool Works | Interruttore a pressione | Momentary | SPDT | Round Button | N.O. | 500000 | 1000000 | Panel Mount | Wire Lead | 1000VAC | 16(Round) | Straight | 3 | Polybutylene Terephthalate | Polybutylene Terephthalate | Gold | 1000 | 150 | Palladium Nickel | No | No | No | No | No | EAR99 | |||||||||||||||||
| SDS-3-023 Switch DIP OFF ON SPST 3 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 6 | 2.54 | Gold | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||
| 59-511G Switch Push Button N.O. Round Button 0.4A 125VAC 16VA Momentary Panel Mount Solder |
|
Illinois Tool Works | Interruttore a pressione | LED | Momentary | Round Button | N.O. | 500000 | 1000000 | Panel Mount | Solder | 1000VAC | Straight | 2 | Polybutylene Terephthalate | Polybutylene Terephthalate|Zinc Alloy | Gold/Nickel | 1000 | 50 | No | No | No | No | No | EAR99 | |||||||||||||||||||
JSA4-16-G0
Electromechanical Switch Jumper Switch ON OFF SPST 1A
|
|
Illinois Tool Works | Altro interruttore | Jumper Switch | SPST | ON OFF | Through Hole | PC Pins | 32 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| JSA4 04 G0 STD Jumper Slide Switch |
|
Illinois Tool Works | Interruttore a slitta | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
| SDS-8-014 Switch DIP ON OFF SPST 8 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Top Slide | ON OFF | 8 | 1000 | 10000 | Through Hole | PC Pins | 500Vrms | Straight | 16 | 2.54 | Gold | 10000 | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||
| ERG 10-412-2 Switch DIP N.O./N.C. SP10T 10 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Rotary DIP Code Switch | SP10T | Knob | N.O./N.C. | 10 | Through Hole | PC Pins | 250Vrms | Straight | 5 | Gold | 1000 | 100 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
JSC4-8-G0
Electromechanical Switch Jumper Switch ON OFF SPDT 1A
|
|
Illinois Tool Works | Altro interruttore | Jumper Switch | SPDT | ON OFF | Through Hole | PC Pins | 24 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
| 49-59111 Switch Push Button N.O. SPDT Round Button 0.4A 250VAC 50VDC Momentary Panel Mount Wire Lead |
|
Illinois Tool Works | Interruttore a pressione | Momentary | SPDT | Round Button | N.O. | 500000 | 1000000 | Panel Mount | Wire Lead | 1000VAC | 16(Round) | Straight | 3 | Polybutylene Terephthalate | Polybutylene Terephthalate | Gold | 1000 | 150 | Palladium Nickel | No | No | No | No | No | EAR99 |