Illinois Tool Works DIP switch
12 Illinois Tool Works Interruttore DIP
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SCS-8-023 Switch DIP OFF ON SPDT 8 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Flush Slide | OFF ON | 8 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | No | No | No | No | EAR99 | ||||||||||
| SCS-12-023 Switch DIP OFF ON SPDT 12 Recessed Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Recessed Slide | OFF ON | 12 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
| SDD 01 023 STD Switch DIP OFF ON DPST 1 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | DPST | Flush Slide | OFF ON | 1 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | ||||||||
SCS-1G2-023
Switch DIP OFF ON DPDT 1 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
Illinois Tool Works | Interruttore DIP | DIP Switch | DPDT | Flush Slide | OFF ON | 1 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| SDS-10-023 Switch DIP OFF ON SPST 10 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Flush Slide | OFF ON | 10 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | ||||||||
| SDS-4-023 Switch DIP OFF ON SPST 4 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Flush Slide | OFF ON | 4 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | ||||||||
SCS-2-023
Switch DIP OFF ON SPDT 2 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Flush Slide | OFF ON | 2 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | |||||||||
| SDS-4-014 Switch DIP ON OFF SPST 4 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Top Slide | ON OFF | 4 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | No | No | No | No | EAR99 | ||||||||||
| SCS-6-023 Switch DIP OFF ON SPDT 6 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | DIP Switch | SPDT | Flush Slide | OFF ON | 6 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | No | No | No | No | EAR99 | ||||||||||
| SDS-3-023 Switch DIP OFF ON SPST 3 Flush Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole Stick |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 10000 | 20 | No | Unknown | No | No | No | No | EAR99 | ||||||||
| SDS-8-014 Switch DIP ON OFF SPST 8 Top Slide 1A 100VAC 100VDC 10VA PC Pins 10000Cycles 2.54mm Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Dual-In-Line Switch | SPST | Top Slide | ON OFF | 8 | 1000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 10000 | 20 | No | No | No | No | No | EAR99 | ||||||||||
| ERG 10-412-2 Switch DIP N.O./N.C. SP10T 10 Knob 0.125A 30VAC 30VDC PC Pins Thru-Hole |
|
Illinois Tool Works | Interruttore DIP | Rotary DIP Code Switch | SP10T | Knob | N.O./N.C. | 10 | Through Hole | PC Pins | Straight | 1000 | 100 | No | No | No | No | No | EAR99 |