Illinois Capacitor Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Scorte
42.000
Da $0.3483 a $0.3817
Per unità
|
Illinois Capacitor | Film del condensatore | Stacked | 0.033uF | 50VDC | 5% | Stacked | PPS | 1210 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
Scorte
98
Da $8.86 a $9.20
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 300uF | 35VDC | -10% to 150% | 1.45 | Standard | 0.195 | 115 | Axial | 2000 | 2 | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
225TTA100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 13mm) Axial 75.3575 Ohm 0.027A 2000h 85°C
|
Scorte
528
Da $0.315 a $0.3433
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 2.2uF | 100VDC | 20% | 75.3575 | Standard | 0.027 | 6.6@1Min|3@2Min | 0.1 | Axial | 2000 | 2 | 5 X 13 | 13 | 5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
DCMC471T450AB2B
Cap Aluminum Lytic 470uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.2532 Ohm 2.4A 2000h 85°C
|
Scorte
11
$15.06
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 470uF | 450VDC | -10% to 50% | 0.2532 | Standard | Aluminum Cylindrical Can | 2.4 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
LC104M
Cap Ceramic Single 0.1uF 25V Y5R 20% (12.6 X 3.5mm) Radial Disc 6.4mm 85°C
|
Scorte
1.246
$0.273
Per unità
|
Illinois Capacitor | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.1uF | 25VDC | 20% | Disc | 6.4 | Radial | Y5R | 12.6 X 3.5 | 12.6 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
CM05ED560GO3
Cap Mica 56pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Scorte
450
$3.543
Per unità
|
Illinois Capacitor | Condensatore a mica | 56pF | 500VDC | 2% | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FA102GO3F
Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
Scorte
844
Da $7.25 a $7.82
Per unità
|
Illinois Capacitor | Condensatore a mica | 0.001uF | 100VDC | 2% | 5.9 | Radial | 12.2 X 5.8 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS153U016R2L
Cap Aluminum Lytic 15000uF 16V -10% to 75% (34.93 X 66.68mm) Clamp Mount Screw 0.026 Ohm 5.6A 2000h 85°C
|
Scorte
44
Da $26.13 a $26.61
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 15000uF | 16VDC | -10% to 75% | 0.026 | Standard | Aluminum Cylindrical Can | 5.6 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 66.68 | 66.68(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS591T200R3C
Cap Aluminum Lytic 590uF 200V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.151 Ohm 2.6A 2000h 85°C
|
Scorte
47
Da $17.88 a $18.97
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 590uF | 200VDC | -10% to 50% | 0.151 | Standard | Aluminum Cylindrical Can | 2.6 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TDC106K025NSF-F
Cap Tant Solid 10uF 25V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
|
Scorte
8
$1.454
Per unità
|
Illinois Capacitor | Condensatore in tantalio solido | Solid | 10uF | 25VDC | 10% | Low | 2 | 3.17 | 6 | Radial | 2 | Dipped | 6.35 X 12.7 | 12.7(Max) | 6.35(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
DCMX144U063DF2B
Cap Aluminum Lytic 0.14F 63V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.0067 Ohm 20.3A 1000h 85°C
|
Scorte
6
Da $147.25 a $186.15
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 0.14F | 63VDC | -10% to 75% | 0.0067 | Low | Aluminum Cylindrical Can | 20.3 | 6000@5Min | Screw | 1000 | 2 | 76.2 X 142.88 | 142.88 | 76.2 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
170333J160AA
Cap Film 0.033uF 160V PP 5% (5 X 11mm) Axial 105°C Bulk
|
Scorte
2.016
Da $0.40 a $0.41
Per unità
|
Illinois Capacitor | Film del condensatore | 0.033uF | 160VDC|90VAC | 5% | Axial | PP | 5 X 11 | 5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CGS223U040V3C
Cap Aluminum Lytic 22000uF 40V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.031 Ohm 7.1A 2000h 85°C
|
Scorte
3
$26.32
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 22000uF | 40VDC | -10% to 75% | 0.031 | Standard | Aluminum Cylindrical Can | 7.1 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
550C902T400DG2D
Cap Aluminum Lytic 9000uF 400V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.0144 Ohm 30.6A 15000h 105°C
|
Scorte
40
Da $274.73 a $318.68
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 9000uF | 400VDC | -10% to 50% | 0.0144 | Standard | Aluminum Cylindrical Can | 30.6 | 5692.1@5Min | Screw | 15000 | 2 | 76.2 X 219.08 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
FCP1206C273J-H2
Cap Film 0.027uF 16V PPS 5% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Scorte
6.000
Da $0.36 a $0.50
Per unità
|
Illinois Capacitor | Film del condensatore | 0.027uF | 16VDC | 5% | Stacked | PPS | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CM04FD101FO3
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C T/R
|
Scorte
85
Da $9.24 a $9.61
Per unità
|
Illinois Capacitor | Condensatore a mica | 100pF | 500VDC | 1% | 3.6 | Radial | 9.4 X 5.1 X 8.9 | 8.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MC22FA112J-F
Cap Mica 0.0011uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Scorte
46
$5.74
Per unità
|
Illinois Capacitor | Condensatore a mica | 0.0011uF | 100VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
VPR392U025N2L
Cap Aluminum Lytic 3900uF 25V -10% to 75% (25.4 X 66.7mm) Radial 10.2mm 0.018 Ohm 5.191A 2000h 105°C
|
Scorte
99
Da $18.24 a $20.03
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 3900uF | 25VDC | -10% to 75% | 0.018 | Low | 5.191 | 195@2Min | 10.2 | Radial | 2000 | 2 | 25.4 X 66.7 | 66.7 | 25.4 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
7P252V360N082
Cap Aluminum Lytic 2500uF 360V -10% to 20% (40 X 80mm) Snap-In 10mm 0.08 Ohm 55°C
|
Scorte
1
$43.38
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 2500uF | 360VDC | -10% to 20% | 0.08 | Standard | 10 | 0.15 | Snap-In | 2 | 40 X 80 | 80 | 40 | Polar | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
330561T250JT2
Cap Aluminum Lytic 560uF 250V -10% to 50% (25.8 X 92.7mm) Radial 0.202 Ohm 3.01A 10000h 105°C
|
Scorte
82
Da $82.80 a $87.30
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 560uF | 250VDC | -10% to 50% | 0.202 | Low | 3.01 | 4000@5Min | Radial | 10000 | 3 | 25.8 X 92.7 | 92.7 | 25.8 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
224MKP275K
Boxed Metalized Polypropylene Film Capacitor
|
Scorte
819
Da $0.2732 a $0.2908
Per unità
|
Illinois Capacitor | Film del condensatore | EMI/RFI Suppression | 0.22uF | 310VAC | 10% | Plastic Rectangular Can | 22.5 | 0.1 | Radial | -200±100 | PP | 2 | X2 | 26 X 6 X 14.5 | 14.5 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR07F622GODR
Cap Mica 0.0062uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (0.01%FR) 125°C
|
Scorte
1
$54.85
Per unità
|
Illinois Capacitor | Condensatore a mica | 0.0062uF | 500VDC | 2% | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
160104K250F
Cap Film 0.1uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 125°C
|
Scorte
3.257
Da $0.235 a $0.253
Per unità
|
Illinois Capacitor | Film del condensatore | 0.1uF | 250VDC|160VAC | 10% | Wound | 15 | Radial | PET | 18 X 5 X 11 | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| SLPX472M050C3P3A Snap-In Aluminium Electrolytic |
Scorte
4.300
Da $1.52 a $1.72
Per unità
|
Illinois Capacitor | Condensatore alluminio | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
MLP562M063EB0D
Cap Aluminum Lytic 5600uF 63V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.036 Ohm 8.3A 2000h 85°C
|
Scorte
32
Da $116.49 a $123.01
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 5600uF | 63VDC | 20% | 0.036 | Standard | Flatpack | 8.3 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |