Illinois Capacitor Condensatori fissi
8.573 Illinois Capacitor Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DME2P33K-F
Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125°C
|
Scorte
1.500
Da $0.80 a $0.99
Per unità
|
Illinois Capacitor | Film del condensatore | DC Capacitor | 0.33uF | 10% | 250VDC|160VAC | Mini Dipped | PET | Wound | Radial | 12.5 X 7 X 12 | 10 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DME10S1K-F
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C
|
Scorte
500
$0.4617
Per unità
|
Illinois Capacitor | Film del condensatore | DC Capacitor | 0.01uF | 10% | 1000VDC|250VAC | Low Cost|Small Size | PET | Wound | Radial | 15.5 X 6 X 11 | 12.5 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DME10P22K-F
Cap Film 0.22uF 1000V PET 10%( 26 X 12 X 23mm) Radial 22.5mm 125°C
|
Scorte
1
$0.6426
Per unità
|
Illinois Capacitor | Film del condensatore | DC Capacitor | 0.22uF | 10% | 1000VDC|250VAC | Mini Dipped | PET | Wound | Radial | 26 X 12 X 23 | 22.5 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DCMC102T450BB2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.137 Ohm 4.3A 2000h 85°C
|
Scorte
13
$36.09
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 1000uF | -10% to 50% | 450VDC | Standard | 0.137 | High Capacitance | 4.3 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
|
Scorte
44
$26.07
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 380uF | -10% to 50% | 350VDC | Standard | 0.318 | 2 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CGS152T450X5C
Cap Aluminum Lytic 1500uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.057 Ohm 8.1A 2000h 85°C
|
Scorte
3
$105.91
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 1500uF | -10% to 50% | 450VDC | Standard | 0.057 | 8.1 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 76.2 X 130.18 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
|
Scorte
1
$6.256
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 1100uF | -10% to 75% | 150VDC | Standard | 0.064 | 4.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CGS103U075V3C
Cap Aluminum Lytic 10000uF 75V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.041 Ohm 6.2A 2000h 85°C
|
Scorte
5
$34.37
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 10000uF | -10% to 75% | 75VDC | Standard | 0.041 | 6.2 | 2000 | 6000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CD15FC561FO3
Cap Mica 560pF 300V 1% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R
|
Scorte
560
$2.356
Per unità
|
Illinois Capacitor | Condensatore a mica | 560pF | 1% | 300VDC | Radial | 11.7 X 5.3 X 9.7 | 5.9 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
AVS475M35B12T-F
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 42.4 Ohm 0.022A 2000h 85°C T/R Automotive AEC-Q200
|
Scorte
1.900
Da $0.1013 a $0.1116
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 4.7uF | 20% | 35VDC | Standard | 42.4 | 0.022 | 2000 | 3@2Min | Cylindrical | 4 X 5.4 | Polar | Tape and Reel | 0.12 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
AVE106M16A12T-F
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 0.014A 2000h 85°C T/R
|
Scorte
2
$0.1052
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 10uF | 20% | 16VDC | Low | 33.16 | 0.014 | 2000 | 3@2Min | Cylindrical | A | 3 X 5.3 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
AFK477M10F24T-F
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
14
Da $0.1605 a $0.1632
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 470uF | 20% | 10VDC | Low | 0.16 | 0.6 | 2000 | 47@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.19 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
AFK477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
39
$0.5284
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 470uF | 20% | 16VDC | Low | 0.16 | 0.6 | 2000 | 75.2@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.16 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Scorte
775
$1.871
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 3300uF | 20% | 16VDC | Low | 0.035 | 1.8 | 5000 | 528@2Min | Cylindrical | P | 16 X 16.5 | Polar | Tape and Reel | 0.2 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
942C12P9K-F
Cap Film 0.9uF 1200V PP 10%( 31 X 64mm) Axial 0.005 Ohm 105°C
|
Scorte
718
Da $11.95 a $12.91
Per unità
|
Illinois Capacitor | Film del condensatore | Pulse | 0.9uF | 10% | 1200VDC|430VAC | 0.005 | PP | Wound | Axial | 31 X 64 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
Scorte
50
Da $6.332 a $10.722
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.705 | 2.51 | 2000 | 7050@1Min|2350@2Min | Axial | 22 X 51 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
381LR681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
|
Scorte
113
$2.17
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 680uF | 20% | 200VDC | Extreme Low | 0.219 | 2.42 | 3000 | 4000@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 30 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Scorte
15
Da $0.0432 a $0.1365
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 220uF | 20% | 35VDC | Low | 0.9043 | 0.98 | 3000 | 77@2Min | Aluminum Cylindrical Can | Radial | 8 X 16 | 3.5 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
168102J100A-F
Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Scorte
1.147
Da $0.4873 a $0.6338
Per unità
|
Illinois Capacitor | Film del condensatore | 0.001uF | 5% | 100VDC|63VAC | Low Leakage Current|Non Inductive Wound|Non Polar | PET | Wound | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CD15FD201JO3F
Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125°C
|
Scorte
1.500
Da $1.88 a $2.36
Per unità
|
Illinois Capacitor | Condensatore a mica | 200pF | 5% | 500VDC | Radial | 11.7 X 4.8 X 9.7 | 5.9 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CD15ED200DO3F
Cap Mica 20pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Scorte
100
Da $1.87 a $2.064
Per unità
|
Illinois Capacitor | Condensatore a mica | 20pF | 0.5pF | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CD10ED430JO3F
Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
|
Scorte
3.600
Da $1.91 a $2.93
Per unità
|
Illinois Capacitor | Condensatore a mica | 43pF | 5% | 500VDC | Radial | 9.4 X 4.8 X 8.6 | 3.6 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
AFK476M50X16T-F
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.9mm) SMD 0.68 Ohm 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
32
$0.3247
Per unità
|
Illinois Capacitor | Condensatore alluminio | Electrolytic | 47uF | 20% | 50VDC | Low | 0.68 | 0.195 | 2000 | 23.5@2Min | Cylindrical | X | 6.3 X 7.9 | Polar | Tape and Reel | 0.1 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
CD10ED820JO3F
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C
|
Scorte
3.000
Da $2.07 a $3.15
Per unità
|
Illinois Capacitor | Condensatore a mica | 82pF | 5% | 500VDC | Radial | 9.4 X 5.1 X 8.9 | 3.6 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CD10ED200JO3F
Cap Mica 20pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
|
Scorte
8.300
Da $1.70 a $2.62
Per unità
|
Illinois Capacitor | Condensatore a mica | 20pF | 5% | 500VDC | Radial | 9.1 X 4.8 X 8.4 | 3.6 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |