HUBER+SUHNER Moduli RF
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Elements per Chip | Module/IC Classification | Frequency Band - (MHz) | Connector Type | Number of Inputs | Minimum Low Band Return Loss - (dB) | Number of Outputs | Minimum High Band Return Loss - (dB) | Maximum Low Band Insertion Loss - (dB) | Frequency Range - (MHz) | Maximum High Band Insertion Loss - (dB) | Typical Input Return Loss - (dB) | Typical Output Return Loss - (dB) | Typical Input VSWR | Typical Output VSWR | Typical Output to Output Isolation | Impedance - (Ohm) | Output Impedance - (Ohm) | Input Signal Type | Output Signal Type | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4901.01.B
Divider 1-IN 2-OUT 2000MHz
|
Da $241.07 a $245.97
Per unità
|
HUBER+SUHNER | Combinatore e ripartitore RF | Divider | Module | BNC (Male)/BNC (Female) | 1 | 2 | 2000(Typ) | 1.15 | 1.15 | Single-Ended | Single-Ended | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| 84115018 Divider 2-IN 1-OUT 350MHz to 5850MHz |
|
HUBER+SUHNER | Combinatore e ripartitore RF | Divider | Module | N(Female) | 2 | 1 | 350 to 5850 | 20 | 20 | 50 | Single-Ended | Single-Ended | No | No | No | No | No | EAR99 | No | |||||||||||||
5504.17.0009
Splitter 2-IN 1-OUT 2000MHz to 6000MHz
|
Da $258.93 a $266.86
Per unità
|
HUBER+SUHNER | Combinatore e ripartitore RF | Splitter | Module | N(Female) | 2 | 1 | 2000 to 6000 | 20 | 6dB | 50 | Single-Ended | Single-Ended | No | No | No | No | EAR99 | No | ||||||||||||||
4901.01.A
Divider 1-IN 2-OUT 2000MHz
|
Da $241.07 a $245.97
Per unità
|
HUBER+SUHNER | Combinatore e ripartitore RF | Divider | Module | BNC | 1 | 2 | 2000(Max) | 1.15 | 1.15 | Single-Ended | Single-Ended | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
7501.17.0011
RF Diplexer Single 80MHz to 2170MHz/2400MHz to 2500MHz
|
Da $526.18 a $542.29
Per unità
|
HUBER+SUHNER | Multiplexer RF | Diplexer | 1 | 80 to 2170|2400 to 2500 | 14(Typ) | 14(Typ) | 0.3(Typ) | 0.6(Typ) | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||
| 84115006 Divider 2-IN 1-OUT 350MHz to 5850MHz |
|
HUBER+SUHNER | Combinatore e ripartitore RF | Divider | Module | N(Female) | 2 | 1 | 350 to 5850 | 17 | 17 | 50 | Single-Ended | Single-Ended | No | No | No | No | EAR99 | No |