HUBER+SUHNER Altri connettori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Gender | Number of Contacts | Termination Method | Body Orientation | Maximum Current Rating - (A) | Impedance - (Ohm) | Mounting Styles | Maximum Voltage Rating - (VAC) | Operating Frequency - (Hz) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25_NEX10-50-3-1/033_-H
Conn NEX10 0Hz to 20GHz 50Ohm Solder ST Cable Mount F Silver Bulk
|
Scorte
60
$6.46
Per unità
|
HUBER+SUHNER | Connettore RF | NEX10 | F | Solder | Straight | 50 | Silver | No | No | No | No | EAR99 | No | |||||||||||
| 85199288 Conn SMP3 0Hz to 65GHz 50Ohm Solder ST SMD M Gold Over Nickel Bag |
Scorte
10
$58.65
Per unità
|
HUBER+SUHNER | Connettore RF | SMP3 | M | Solder | Straight | 50 | Bag | Gold Over Nickel | No | No | No | EAR99 | No | |||||||||||
85195373
Conn PGPBX 0Hz to 6GHz 50Ohm Solder ST SMD PL SUCOPRO
|
Scorte
500
Da $6.681 a $8.479
Per unità
|
HUBER+SUHNER | Connettore RF | PGPBX | PL | Solder | Straight | 50 | Surface Mount | SUCOPRO | EAR99 | Yes | Yes | |||||||||||||
6500_PC185-50-2/199_NE
Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST PL Gold
|
Scorte
3
$368.18
Per unità
|
HUBER+SUHNER | Connettore RF | PC1.85 Terminator | PL | Screw | Straight | 50 | Gold | EAR99 | Yes | Yes | ||||||||||||||
16_SMA-50-2-112/133_NE
Conn SMA 0Hz to 18GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold Over Nickel Phosphorus Single
|
Scorte
5
$11.904
Per unità
|
HUBER+SUHNER | Connettore RF | SMA | PL | Crimp/Solder | Right Angle | 50 | Single | Gold Over Nickel Phosphorus | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
82_MMCX-50-0-1/111_NE
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Single
|
Scorte
1.509
Da $4.242 a $5.439
Per unità
|
HUBER+SUHNER | Connettore RF | MMCX | F | Solder | Straight | 50 | Single | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
34_SMA-50-0-3/111_NE
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Single
|
Scorte
2
$79.1322
Per unità
|
HUBER+SUHNER | Connettore RF | SMA Adapter | F/F | Straight | 50 | Single | Gold Over Nickel | Unknown | No | No | No | No | No | EAR99 | No | |||||||||
6500_PC185-50-1/199_NE
Conn PC1.85 Terminator 0Hz to 67GHz 50Ohm Screw ST F Gold
|
Scorte
3
$368.18
Per unità
|
HUBER+SUHNER | Connettore RF | PC1.85 Terminator | F | Screw | Straight | 50 | Gold | EAR99 | Yes | Yes | ||||||||||||||
29086
SMA JACK - SMA PLUG, BULKHEAD, FREQUENCY 18 GHZ MAXIMUM
|
Scorte
5
$191.25
Per unità
|
HUBER+SUHNER | Connettore RF | No | No | No | No | No | EAR99 | No | ||||||||||||||||
82_MMBX-50-0-14/111_NE
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Single
|
Scorte
28
Da $8.808 a $10.974
Per unità
|
HUBER+SUHNER | Connettore RF | MMBX | F | Solder | Straight | 50 | Single | Gold Over Nickel Phosphorus | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
82_MMCX-50-0-1/111_NH
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Phosphorus Bulk
|
Scorte
2.614
Da $2.981 a $4.625
Per unità
|
HUBER+SUHNER | Connettore RF | MMCX | F | 1 | Solder | Straight | 50 | PCB Pins | Bulk | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
82_MCX-S50-0-29/111_NM
Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R
|
Scorte
1.500
Da $1.794 a $3.146
Per unità
|
HUBER+SUHNER | Connettore RF | MCX | F | 1 | Solder | Straight | 50 | PCB Pins | Tape and Reel | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
82_MMBX-S50-0-13/111_NH
Conn MMBX 0Hz to 12.5GHz 50Ohm Solder ST SMD F Gold Over Nickel Phosphorus Bulk
|
Scorte
2
$5.324
Per unità
|
HUBER+SUHNER | Connettore RF | MMBX | F | Solder | Straight | 50 | Bulk | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
85201112
Conn SMA 18GHz 50Ohm Crimp/Solder ST Cable Mount F Gold Over Nickel
|
Scorte
10
Da $19.84 a $21.30
Per unità
|
HUBER+SUHNER | Connettore RF | No | No | No | EAR99 | No | ||||||||||||||||||
85_MCX-50-0-16/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Bulk
|
Scorte
163
Da $4.844 a $6.93
Per unità
|
HUBER+SUHNER | Connettore RF | MCX | F | Solder | Right Angle | 50 | Bulk | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
22_SHV-50-0-6/133_NE
Conn SHV 0Hz to 0.3GHz 50Ohm ST Panel Mount RCP Gold Over Nickel Single
|
Scorte
12
Da $80.58 a $83.66
Per unità
|
HUBER+SUHNER | Connettore RF | SHV | RCP | Straight | 50 | Single | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
11_MCX-50-2-15/133_NH
Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bulk
|
Scorte
748
Da $3.3333 a $5.3193
Per unità
|
HUBER+SUHNER | Connettore RF | MCX | PL | Crimp | Straight | 50 | Bulk | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
11_N-50-12-20/033_-E
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Single
|
Scorte
4
$17.34
Per unità
|
HUBER+SUHNER | Connettore RF | Type N | M | Crimp | Straight | 50 | Single | Silver | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
81_MMBX-50-0-2/111_NE
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Phosphorus Single
|
Scorte
10
Da $18.89 a $22.17
Per unità
|
HUBER+SUHNER | Connettore RF | MMBX | PL | Solder | Straight | 50 | Single | Gold Over Nickel Phosphorus | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
82_MMPX-S50-0-2/111_NM
Conn MMPX 0Hz to 67GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Phosphorus Bulk
|
Scorte
11
Da $29.66 a $30.61
Per unità
|
HUBER+SUHNER | Connettore RF | MMPX | RCP | Solder | Straight | 50 | Bulk | Gold Over Nickel Phosphorus | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
82_SMB-50-0-1/111_NE
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Single
|
Scorte
69
$7.498
Per unità
|
HUBER+SUHNER | Connettore RF | SMB | F | Solder | Straight | 50 | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
11_SMA-50-3-56/199_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
|
Scorte
116
Da $8.342 a $11.677
Per unità
|
HUBER+SUHNER | Connettore RF | SMA | PL | Solder | Straight | 50 | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
82_MCX-75-0-5/111_NH
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel Bulk
|
Scorte
33
Da $4.792 a $5.713
Per unità
|
HUBER+SUHNER | Connettore RF | MCX | F | Solder | Straight | 75 | Bulk | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
85_BNC-75-0-1/133_NE
Conn BNC 1GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Single
|
Scorte
25
Da $32.93 a $33.27
Per unità
|
HUBER+SUHNER | Connettore RF | BNC | F | Solder | Right Angle | 75 | Single | Gold Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
32_MMBX-50-0-3/111_NE
Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST M/M Gold Over Nickel Phosphorus Single
|
Scorte
10
Da $13.25 a $13.82
Per unità
|
HUBER+SUHNER | Connettore RF | MMBX Adapter | M/M | Straight | 50 | Single | Gold Over Nickel Phosphorus | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |