Honeywell Resistors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73JA5K
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 5% | 5K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
F78SC103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
Da $279.77 a $288.36
Per unità
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 10K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
392JB100
Res Conductive Plastic POT 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 100 | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 5% | 100K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
| 50031692-001-000 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JA2K
Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 5% | 2K | Wirewound | 22.23 | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | No | ||||||||
308N10KZ
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 10K | Conductive Plastic | 12.7 | Log | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | No | No | No | No | No | EAR99 | No | ||||||||||
VC5E12
Res Wirewound 12 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Foro singolo fissato al resistore | 5% | 12 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
F78SB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 10K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| 620014003850039 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392074M8792
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 29.36mm) J-Hook Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 10K | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 29.36 | 13.08 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
| 485000M9156 2 W Conductive Plastic Potentiometers |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Conductive Plastic | No | No | No | EAR99 | No | |||||||||||||||||||||
| 50031688-001-090 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
JA1N056S253UA
Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 25K | 29.36 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | No | No | No | No | No | EAR99 | No | |||||||||
364X5K
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Trimmer | 10% | 5K | Cermet | 11.05 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
RV4NAYSD202A
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 2K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
| 29M945 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392050M8715
Res Conductive Plastic POT 2K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 28.68mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 20% | 2K | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 28.68 | 13.08 | No | No | No | EAR99 | No | |||||||||||
| 380000M8630 2 W Conductive Plastic Potentiometers |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | No | No | No | EAR99 | No | ||||||||||||||||||||||
| 620017104960004 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 388006074420005 Industrial Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| SPSN048P103U Cermet Panel Potentiometer |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RV4LAYSD502A
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10% | 5K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | No | No | No | No | EAR99 | No | |||||||||
VPR10F10K
Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Montaggio singolo del resistore fisso | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 578002M9648 Industrial Motion Potentiometers |
|
Honeywell | Compensatore del resistori, potenziometri e reostati | Unknown | Unknown | Unknown | Unknown | EAR99 | No |