Glenair Cavi
| N. parte | Prezzo | Scorte | Produttore | Categoria | Cable Type | Wire Size - (AWG) | Number of Conductors | Conductor Material | Jacket Color | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
961-002-N-H-0
Multi-Conductor Cable 108Conductors (2AWG/0)AWG 12.27mm 3500VAC Black
|
Scorte
55
$82.64
Per unità
|
Glenair | Cavo a più conduttori | Multi-Conductor Cable | (2/0) | 108 | Nickel Coated Copper | Black | 12.27(Typ) | No | No | No | No | EAR99 | No | No | |||
| 961-004-N-C-9 Power Distribution Cable 8AWG 5.66mm Nickel Coated Copper White 4900VDC/3500VAC 124A |
Scorte
481
$18.761
Per unità
|
Glenair | Memoria con pacchetto multi-chip | Power Distribution Cable | 8 | Nickel Coated Copper | White | 5.66(Typ) | No | No | No | EAR99 | |||||||
| 961-002-N-G-0 Power Distribution Cable (1AWG/0)AWG 2.36mm Nickel Plated Copper Black 4900VDC/3500VAC 399A |
|
Glenair | Memoria con pacchetto multi-chip | Power Distribution Cable | (1/0) | Nickel Plated Copper | Black | 2.36(Typ) | No | No | No | EAR99 | No | No | |||||
| AA59569R36T0375 Wire And Cable, Flexible Cord And Fixture Wire |
|
Glenair | Memoria con pacchetto multi-chip | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
| AA59569R36T0125 Wire And Cable, Flexible Cord And Fixture Wire |
|
Glenair | Memoria con pacchetto multi-chip | Unknown | Unknown | Unknown | EAR99 | No | No |