FRIWO Adattatori esterni plug-in
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple and Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.3131.500-00
Plug-In Adapter Single-OUT 3A
|
Scorte
58
Da $62.64 a $70.80
Per unità
|
FRIWO | Adattatore esterno plug-in | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 3 | 0.4 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
1898152
Plug-In Adapter Single-OUT 5.9V 4.2A 24.78W
|
Scorte
22
Da $22.69 a $25.16
Per unità
|
FRIWO | Adattatore esterno plug-in | Regulated | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5.9 | 4.2 | 24.78 | 1% | 4% | 50@240VAC | 0.6 | 50|60 | 10@120VAC | 85(Typ) | IEC Male | Black | No | 120mV(Max) | Overload|Over Voltage | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||
1890125
Plug-In Adapter Single-OUT 6V 0.9A Medical
|
|
FRIWO | Adattatore esterno plug-in | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 6 | 0.9 | 0.2 | 50 to 60 | 80 | Black | No | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
1896626
Plug-In Adapter Single-OUT 9V 1.3A 11.7W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 1.3 | 11.7 | 0.25 | 50|60 | 82.83(Min) | IEC Male | Black | No | 100mV | Overload|Short Circuit|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
| 1890650 Plug-In Adapter Single-OUT 12V 3.8A 50W Medical |
|
FRIWO | Adattatore esterno plug-in | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 3.8 | 50 | 0.5 | 50 to 60 | 90(Typ) | IEC 320 C8 | Black | Yes | 120mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
| 1897584 24V WallMount Plug-In Adapter |
|
FRIWO | Adattatore esterno plug-in | No | EAR99 | No | ||||||||||||||||||||||||||||
1897940
Plug-In Adapter Single-OUT 24V 0.75A 18W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 0.75 | 18 | 0.4 | 50|60 | 85(Typ) | IEC Male | Black | No | 120mV(Max) | Overload|Over Voltage | No | EAR99 | No | ||||||||||||
1898160
Plug-In Adapter Single-OUT 5V 5A
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 50|60 | IEC Male | Black | No | Overload|Over Voltage | No | EAR99 | No | ||||||||||||||||
1890649
Plug-In Adapter Single-OUT 5V 5A 50W Medical
|
|
FRIWO | Adattatore esterno plug-in | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 50 | 0.5 | 50 to 60 | 90(Typ) | IEC 320 C8 | Black | Yes | 120mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
1898154
Plug-In Adapter Single-OUT 9V 3.3A
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Overload|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
1826004
Plug-In Adapter Single-OUT 12.6V 0.8A 15W Medical
|
|
FRIWO | Adattatore esterno plug-in | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 12.6 | 0.8 | 15 | 0.5 | 50 to 60 | 75(Typ) | Black | Yes | Current Limit | No | No | No | No | No | EAR99 | No | |||||||||
1898153
Plug-In Adapter Single-OUT 7.5V 4A
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Overload|Over Voltage | No | EAR99 | No | |||||||||||||||
1898179
Plug-In Adapter Single-OUT 5V 5A
|
|
FRIWO | Adattatore esterno plug-in | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 0.6 | 50|60 | 87(Min) | IEC 60320 C8 | Black | No | 150mV | Overload|Over Voltage | No | EAR99 | No | ||||||||||||
| 1960565 AC/DC Adapter |
|
FRIWO | Adattatore esterno plug-in | AC/DC | 5 | 3 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
1896603
Plug-In Adapter Single-OUT 7.5V 2.4A 18W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 2.4 | 18 | 0.4 | 50|60 | 85(Typ) | IEC 60601-1 | Black | No | 120mV | Overload|Short Circuit|Over Voltage | No | EAR99 | No | ||||||||||||
1897938
Plug-In Adapter Single-OUT 15V 1.2A 18W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 15 | 1.2 | 18 | 0.4 | 50|60 | 85.73(Typ) | IEC Male | Black | No | 120mV(Max) | Overload|Over Voltage | No | No | EAR99 | No | |||||||||||
1898151
Plug-In Adapter Single-OUT 5V 0.3A
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 0.3 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Overload|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
1898161
Plug-In Adapter Single-OUT 5.9V 4.2A
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | 1 | Fixed | 5.9 | 4.2 | EU | Black | No | No | EAR99 | No | ||||||||||||||||||||
1825898
Plug-In Adapter Single-OUT 24V 2.2A 50W Medical
|
|
FRIWO | Adattatore esterno plug-in | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 2.2 | 50 | 0.5 | 50 to 60 | 90(Typ) | IEC 320 C8 | Black | Yes | 120mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||
1896601
Plug-In Adapter Single-OUT 5V 3.6A 18W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 3.6 | 18 | 0.4 | 50|60 | 82.49 | IEC Male | Black | No | 120mV(Max) | Overload|Short Circuit|Over Voltage | No | EAR99 | No | ||||||||||||
1898182
Plug-In Adapter Single-OUT 9V 3.3A 29.7W
|
|
FRIWO | Adattatore esterno plug-in | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 29.7 | 0.6 | 50|60 | 86.92(Typ) | IEC 60601-1 | Black | No | 120mV | Overload|Over Voltage | No | EAR99 | No | ||||||||||||
1896607
Plug-In Adapter Single-OUT 18V 1A 18W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 18 | 1 | 18 | 0.4 | 50|60 | 85(Typ) | IEC 60601-1 | Black | No | 120mV | Overload|Short Circuit|Over Voltage | No | EAR99 | No | ||||||||||||
| 1890130 Plug-In Adapter Single-OUT 24V 1A |
|
FRIWO | Adattatore esterno plug-in | Regulated | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 1 | 0.7(rms) | 50 to 60 | IEC Male | No | No | EAR99 | No | ||||||||||||||||
| 1834053 Plug-In Adapter Single-OUT 16.8V 2A Medical |
|
FRIWO | Adattatore esterno plug-in | Switching | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 16.8 | 2 | 0.45 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||||
1896631
Plug-In Adapter Single-OUT 48V 0.25A 12W
|
|
FRIWO | Adattatore esterno plug-in | Wall Mount | AC/DC | 1 | 100 to 240 | Fixed | 48 | 0.25 | 12 | 0.25 | 50|60 | 83(Min) | IEC Male | Black | No | 150mV | Overload|Short Circuit|Over Voltage | No | Unknown | Unknown | Unknown | EAR99 | No |