Finder Power Relays
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 62.32.9.024.0300 Power Relay 24VDC 16A 3PST-NO(38.2x35.8x68)mm Panel |
|
Finder | Power Relays | 3PST-NO | 3 Form A | 24 | 125 | 192 | 2.4VDC | 400 | 16 | 15 | No | No | Non-Latching | Panel Mount | Plug-In | 6 | DIP | 38.2 | 68 | 35.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
32.21.7.012.4000
Power Relay 12VDC 15A SPDT(20mm 10mm 10.7mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 16 | 720 | 18VDC | 400 | 15 | 1.5kVA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | DIP | 20 | 10.7 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.31.7.012.0000
Power Relay 12VDC 12A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 41.6 | 288 | 1.2VDC | 400 | 12 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 65.61.9.008.0300 Power Relay 8VDC 30A SPST-NO(36.5x32.2x42.2)mm THT |
|
Finder | Power Relays | SPST-NO | 1 Form A | 8 | 0.8VDC | 400 | 30 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 8 | 36.5 | 42.2 | 32.2 | No | EAR99 | No | |||||||||||||||||
40.61.9.005.0000
PCB/Plug-in relays
|
|
Finder | Power Relays | SPDT | 1 Form C | 5 | 130 | 3.56VDC | 1VDC | 400 | 16 | 7 | Non-Latching | Plug-In | Plug-In | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
62.33.9.024.0040
Power Relay 24VDC 16A 3PDT(38.2x35.8x49.1)mm Panel
|
|
Finder | Power Relays | 3PDT | 3 Form C | 24 | 54 | 445 | 2.4VDC | 400 | 16 | 11 | No | No | Non-Latching | Panel Mount | Quick Connect/Plug-In | 11 | 38.2 | 49.1 | 35.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| 41.61.9.012.0010 Power Relay 12VDC 30A SPDT(29x12.6x15.7)mm THT |
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 33.3 | 360 | 18VDC | 8.4VDC | 400 | 30 | 4kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 15.7 | 12.6 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
40.62.7.012.4000
Miniature PCB Relays
|
|
Finder | Power Relays | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
40.52.7.024.5000
PCB/Plug-in relays
|
|
Finder | Power Relays | DPDT | 2 Form C | 24 | 21 | 17.5VDC | 4.8VDC | 400 | 8 | 12 | Non-Latching | Plug-In | Plug-In | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
| 43.41.7.012.4000 Power Relay 12VDC 15A SPDT(30.2mm 10.2mm 15.4mm) THT |
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 20.7 | 580 | 18VDC | 400 | 15 | 2.5kVA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 30.2 | 15.4 | 10.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.51.8.230.0000
Power Relay 230VAC 12A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 230 | 28K | 46VAC | 400 | 12 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| 55.34.8.048.0040 General Purpose Relay |
|
Finder | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
62.22.9.024.0000
Power Relay 24VDC 16A DPDT(38.2x35.8x49.1)mm THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 24 | 54 | 445 | 2.4VDC | 400 | 16 | 11 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 38.2 | 49.1 | 35.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.52.8.230.5000
Power Relay 230VAC 8A DPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 230 | 28K | 46VAC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.61.9.012.0001
Power Relay 12VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 54.54 | 220 | 1.2VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
40.52.7.024.5001
PCB/Plug-in relays
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
55.13.9.024.0000
Power Relay 24VDC 20A 3PDT(27.7x20.7x35.8)mm THT
|
|
Finder | Power Relays | 3PDT | 3 Form C | 24 | 40 | 600 | 26.4VDC | 19.2VDC | 400 | 20 | 2.5kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 11 | 27.7 | 35.8 | 20.7 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 32.21.7.024.4000 Power Relay 24VDC 15A SPDT(20mm 10mm 10.7mm) THT |
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 8.33 | 2.88K | 36VDC | 2.4VDC | 400 | 15 | 1.5kVA | 6 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 20 | 10.7 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.52.8.024.0000
Power Relay 24VAC 8A DPDT(29x12.4x25)mm Socket
|
|
Finder | Power Relays | DPDT | 2 Form C | 24 | 45 | 320 | 4.8VAC | 400 | 8 | 7 | No | No | Non-Latching | Socket | Plug-In | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 66.82.9.012.0000 Power Relay 12VDC 30A DPDT(68.5x33.5x40.8)mm Flange |
|
Finder | Power Relays | DPDT | 2 Form C | 12 | 142 | 85 | 13.2VDC | 9.6VDC | 440 | 30 | 7.5kVA(NO)/2.5kVA(NC) | 8 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | 68.5 | 40.8 | 33.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
40.31.9.024.0000
Power Relay 24VDC 12A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 26.66 | 900 | 2.4VDC | 400 | 12 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.61.7.024.0000
Power Relay 24VDC 16A SPDT(29mm 12.4mm 25mm) Socket
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 20 | 1.2K | 2.4VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Socket | PC Pin | Box | 8 | Dust Cover | 29 | 25 | 12.4 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
40.61.9.048.0000
Power Relay 48VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 48 | 13.71 | 3.5K | 4.8VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
40.52.7.005.0001
Power Relay 5VDC 8A DPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 5 | 100 | 50 | 0.5VDC | 400 | 8 | 2kVA | 12 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 55.32.8.110.0040 General Purpose Relay |
|
Finder | Power Relays | No | No | No | No | EAR99 | No |