Finder Power Relays
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50.12.9.024.1000
Power Relay 24VDC 8A DPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | Force Guided Relay | DPDT | 2 Form C | 24 | 29.3 | 820 | 28.8VDC | 18VDC | 400 | 8 | 2kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
40.61.9.012.4000
Power Relay 12VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 12 | 54.54 | 220 | 1.2VDC | 400 | 16 | 4kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
40.52.9.024.0001
Power Relay 24VDC 8A DPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 24 | 26.66 | 900 | 2.4VDC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
50.12.9.012.1000
Power Relay 12VDC 8A DPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | Force Guided Relay | DPDT | 2 Form C | 12 | 58.5 | 205 | 14.4VDC | 9VDC | 400 | 8 | 2kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
| 66.82.8.230.0300 Power Relay 230VAC 30A DPST-NO(68.5x33.5x31)mm Flange |
|
Finder | Power Relays | DPST-NO | 2 Form A | 230 | 15.7 | 4K | 46VAC | 440 | 30 | 8 | No | No | Non-Latching | Flange Mount | Plug-In | 6 | 68.5 | 31 | 33.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.61.9.012.0300
PCB/Plug-in relays
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| 7S.12.9.024.5110 Power Relay 24VDC 6A SPST-NO/SPST-NC(22.5mm 100.3mm 86.2mm) DIN Rail |
|
Finder | Power Relays | Force Guided Relay | SPST-NO|SPST-NC | 1 Form A|1 Form B | 24 | 38.2 | 2.4VDC | 250 | 6 | 7 | No | No | Non-Latching | DIN Rail | Screwless Terminal | 6 | 22.5 | 86.2 | 100.3 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.52.9.048.5001
Power Relay 48VDC 8A DPDT(29x12.4x25)mm Socket
|
|
Finder | Power Relays | DPDT | 2 Form C | 48 | 14 | 3.5K | 9.6VDC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Socket | Plug-In | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 36.11.9.009.4011 Power Relay 9VDC 10(NO)/5(NC)A SPDT(19mm 15.2mm 15mm) THT |
|
Finder | Power Relays | SPDT | 1 Form C | 9 | 40 | 225 | 11.7VDC | 277 | 10(NO)/5(NC) | 10 | No | No | Through Hole | PC Pin | 5 | 19 | 15 | 15.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
41.31.9.005.0010
Power Relay 5VDC 12A SPDT(29x12.6x15.7)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 5 | 80 | 62 | 3.5VDC | 0.5VDC | 400 | 12 | 3kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 15.7 | 12.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
| 55.34.8.230.0050 General Purpose Relay |
|
Finder | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
40.52.9.012.5000
PCB/Plug-in relays
|
|
Finder | Power Relays | DPDT | 2 Form C | 12 | 55 | 8.8VDC | 2.4VDC | 400 | 8 | 7 | Non-Latching | Plug-In | Plug-In | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
| 55.34.9.012.0090 General Purpose Relay |
|
Finder | Power Relays | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 65.31.8.230.4300 Power Relay 230VAC 30A SPST-NO(32.2mm 36.5mm) Flange |
|
Finder | Power Relays | SPST-NO | 1 Form A | 230 | 10.5 | 7.25K | 253VAC | 46VAC | 400 | 30 | 15 | No | No | Non-Latching | Flange Mount | Quick Connect | 4 | 32.2 | 36.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.61.7.024.4000
Power Relay 24VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 21 | 1.15K | 36VDC | 2.4VDC | 400 | 16 | 4kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| 66.22.9.012.0600 Power Relay 12VDC 30A DPST-NO(51.5mm 33.5mm 31mm) THT |
|
Finder | Power Relays | DPST-NO | 2 Form A | 12 | 141 | 85 | 1.2VDC | 440 | 30 | 15 | No | No | Non-Latching | Through Hole | PC Pin | 12 | 51.5 | 31 | 33.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.31.8.024.0000
Power Relay 24VAC 12A SPDT(29x12.4x25)mm Socket
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 45 | 320 | 4.8VAC | 400 | 12 | 7 | No | No | Non-Latching | Socket | Plug-In | 5 | 29 | 25 | 12.4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
40.51.9.024.0000
Power Relay 24VDC 20A SPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | SPDT | 1 Form C | 24 | 26.66 | 900 | 36VDC | 17.5VDC | 400 | 20 | 3kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
62.82.8.230.0300
Power Relay 230VAC 16A DPST-NO(38.2x35.8x68)mm Flange
|
|
Finder | Power Relays | DPST-NO | 2 Form A | 230 | 7.25K | 253VAC | 400 | 16 | 11 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | 38.2 | 68 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
40.61.8.048.0000
PCB/Plug-in relays
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| 60.13.9.024.0040 Power Relay 24VDC 20A 3PDT(36.4x32.5x54.2)mm Socketable |
|
Finder | Power Relays | 3PDT | 3 Form C | 24 | 53.9 | 445 | 26.4VDC | 19.2VDC | 400 | 20 | 2.5kVA | 11 | No | No | Non-Latching | Socketable | Quick Connect | 11 | 36.4 | 54.2 | 32.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
56.34.9.024.0040
Power Relay 24VDC 20A 4PDT(40.8x27.7x37.1)mm Plug-In
|
|
Finder | Power Relays | 4PDT | 4 Form C | 24 | 49 | 490 | 26.4VDC | 19.2VDC | 400 | 20 | 3kVA | 11 | No | No | Non-Latching | Plug-In | Quick Connect | 14 | 40.8 | 37.1 | 27.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
62.83.8.230.0300
Power Relay 230VAC 16A 3PST-NO(38.2x35.8x68)mm Flange
|
|
Finder | Power Relays | 3PST-NO | 3 Form A | 230 | 14 | 5K | 46VAC | 400 | 16 | 15 | No | No | Non-Latching | Flange Mount | Quick Connect | 8 | 38.2 | 68 | 35.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| 55.12.9.110.0000 Miniature Industrial Power Relay |
|
Finder | Power Relays | No | EAR99 | No | |||||||||||||||||||||||||||||||||
40.52.9.036.0000
Power Relay 36VDC 8A DPDT(29x12.4x25)mm THT
|
|
Finder | Power Relays | DPDT | 2 Form C | 36 | 18 | 2K | 3.6VDC | 400 | 8 | 7 | No | No | Non-Latching | Through Hole | PC Pin | 8 | DIP | 29 | 25 | 12.4 | No | Unknown | Unknown | Unknown | EAR99 | No |